LPPBxx1NFFN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING LPPB_ _1NFFN-RC L NUMBER OF POSITIONS (CONTACTS PER ROW, 02 THRU 50) POSITIONS/ A B CONTACTS INCHt.008 MMiO-ZO INCHi-OOS MM10.20 02/02 0.050 1.27 0.116 2.94 03/03 0.100 2.54 0.166 4.21 04/04 0.150 3.81 0.216 5.48 05/05 0.200 5.08 0.266 6.75 06/06 0.250 6.35 0.316 8.02 07/07 0.300 7.62 0.366 9.29 08/08 0.350 8.89 0.416 10.56 09/09 0.400 10.16 0.466 11.83 10/10 0.450 11.43 0.516 13.10 11/11 0.500 12.70 0.566 14.37 12/12 0.550 13.97 0.616 15.64 13/ 13 0.600 15.24 0.666 16.91 14/14 0.650 16.51 0.716 18.18 15/ 15 0.700 17.78 0.766 19.45 16/ 16 0.750 19.05 0.816 20.72 17/ 17 0.800 20.32 0.866 21.99 18/18 0.850 21.59 0.916 23.26 19/ 19 0.900 22.86 0.966 24.53 20/20 0.950 24.13 1.016 25.80 21/21 1.000 25.40 1.066 27.07 22/22 1.050 26.67 1.116 28.34 23/23 1.100 27.94 1.166 29.61 24/24 1.150 29.21 1.216 30.88 25/25 1.200 30.48 1.266 32.15 26/26 1.250 31.75 1.316 33.42 27/ 27 1. 300 33.02 1. 366 34.69 28/28 1.350 34.29 1.416 35.96 29/29 1.400 35.56 1.466 37.23 30/30 1.450 36.83 1.516 38.50 31/31 1.500 38.10 1.566 39.77 32/32 1.550 39.37 1.616 41.04 33/33 1.600 40.64 1.666 42.31 34/34 1.650 41.91 1.716 43.58 35/ 35 1. 700 43.18 1.766 44.85 36/36 1.750 44.45 1.816 46.12 37/ 37 1. 800 45.72 1.866 47.39 38/38 1.850 46.99 1.916 48.66 39/ 39 1. 900 48.26 1.966 49.93 40/40 1.950 49.53 2.016 51.20 41/41 2.000 50.80 2.066 52.47 42/42 2.050 52.07 2.116 53.74 43/43 2.100 53.34 2.166 55.01 44/44 2.150 54.61 2.216 56.28 45/45 2.200 55.88 2.266 57.55 46/46 2.250 57.15 2.316 58.82 47/ 47 2. 300 58.42 2.366 60.09 48/48 2.350 59.69 2.416 61.36 49/49 2.400 60.96 2.466 62.63 50/50 2.450 62.23 2.516 63.90 (.081[2.05] ) 1 .o37 [2.20] B (.010[0.25]) ,. T f .050 [1.27] J « .016 [0.40] A A 02-20, 0.20mm MAX. 21-50, 0.30mm MAX. .177[4.50] f .118[3.00] 1_ 411* .006[0.15] A l / . r , <9><9><9><><9><9 .050="" [1.27]=""><25 .02="" [="" ]="" recommended="" pcb="" hole="" layout="" sullins="" connscro-="" solunons="" 1+="" 9="" fl="">
Pb
R
oHS COMPLIANT
.050 1.27 .024
±.004
0.60
±0.10
A
02-20, 0.20mm MAX.
21-50, 0.30mm MAX.
RECOMMENDED PCB HOLE LAYOUT
.087 2.20
.081 2.05
.016 0.40
.010 0.25
B
.050 1.27
A
.177 4.50
.118 3.00
.006 0.15
NOTES:
INSULATOR MATERIAL: L.C.P. , UL 94V-0, COLOR: BLACK
1.
*PROCESSING TEMPERATURE: 260°C MAX FOR 10 SECONDS
CONTACT MATERIAL: PHOSPHOR BRONZE
2.
PLATING: .000030" - .000050" NICKEL UNDERPLATED, GOLD FLASH OVERALL
3.
OPERATING TEMPERATURE: -40°C TO +125°C
4.
INSULATION RESISTANCE: 5000 MEGA OHMS MIN
5.
CONTACT RESISTANCE: 20 MILLI OHMS MAX
6.
DIELECTRIC WITHSTANDING: 500 VAC
7.
CURRENT RATING: 1 AMP
8.
MATES WITH SULLINS .050 [1.27] CONTACT CENTER MALE HEADER SERIES
9.
(.016 [0.40] SQUARE POSTS)
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
F
2517
ADD NOTE 10 FOR MATING POST SIZE
2/13/2012
JH
G
3082
UPDATE OPERATING TEMPERATURE -40
C TO
+125
C(WAS -40
C TO +105
C), P.C.B LAYOUT
HOLES AND DIMENSION 'B' TOLERANCE
11/03/2014
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.012 [0.3]
.XXX=
.008 [0.20]
.XXXX=
.0040 [0.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10955
G
.050" SINGLE ROW FEMALE HEADER, ST
LPPB_ _1NFFN-RC
FILE NAME: 10955, LPPB_ _1NFFN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
01/20/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 4POS 0.05 GOLD PCB
Available Quantity: 20,420
Unit Price: 1.11
CONN HDR 3POS 0.05 GOLD PCB
Available Quantity: 740
Unit Price: 0.98
CONN HDR 15POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.4371
CONN HDR 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.53254
CONN HDR 17POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.62064
CONN HDR 18POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.69405
CONN HDR 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.7813
CONN HDR 21POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.83807
CONN HDR 22POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.88775
CONN HDR 23POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.93743
CONN HDR 24POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.02968
CONN HDR 25POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.12194
CONN HDR 26POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.13614
CONN HDR 27POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.20889
CONN HDR 28POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.29405
CONN HDR 29POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.38631
CONN HDR 30POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.46437
CONN HDR 32POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.6205
CONN HDR 33POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.70743
CONN HDR 34POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.7784
CONN HDR 35POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.91324
CONN HDR 36POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.97711
CONN HDR 37POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.03388
CONN HDR 38POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.12082
CONN HDR 39POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.19889
CONN HDR 45POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.56083
CONN HDR 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.63356
CONN HDR 47POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.70453
CONN HDR 48POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.7755
CONN HDR 49POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.88195