LPPByyyyyyy-RC Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS TERMINATION TYPE LE: 4 Li I I» Jflrfik PCBLAYOUT fiA—. \I‘i .7? OoQQoOIIg 000 IT ,E‘IEQDJ DDDDDDSDDE; ’I L I »%/' JP {IE ‘NI‘ifl ‘\I:fl 4 ,/ WWW W QOISEEQI LDDDII DDi %DD%DD 1*« / AIL 4D 4% JL MOUNTING STYLE I—II @ an E: Ea CED: n mm CE @ ngz D k DE 1\ fl: CE / :flfl: ! H mm Cg @ kCEED
96
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
TERMINATION TYPE
PCB LAYOUT
MOUNTING STYLE
SPECIFICATIONS
• InsulatorMaterial:LCP
• ContactMaterial:PhosphorBronze
• Plating:GoldFlashOverall
• 1Ampcurrentrating
• ULFlammabilityRating:94V-0
SINGLE ROW,
STRAIGHT
(NFFN)
DUAL ROW,
STRAIGHT
(CFFN)
SINGLE ROW,
RIGHT ANGLE
(NGCN)
DUAL ROW,
SMT With Guide Posts
(NFSP)
.193
[4.90]
.091” [2.30]
.050” [1.27]
DUAL ROW,
SMT Without Guide Posts
(NFSS)
.183”
[4.65]
.118”
[3.00]
.118”
[3.00]
.177”
[4.50]
.177”
[4.50]
.177”
[4.50]
.177[4.50]
.028” [0.70] .028[0.70]
.177” [4.50]
.018” [0.45]
SINGLE ROW,
SMT
(NFSC, NFSD)
.183” [4.65]
.018” [0.45]
.122”
±.015
[3.10±0.38]
.183”
[4.65]
(NFSS) (NFSP)
A
.030” [0.76]
A
C
.236
[6.00]
(NFSC)
A
.173
[4.40]
.028
[0.70]
.050
[1.27] .030
[0.76]
.089
[2.25]
.236
[6.00] 2X Ø.031
[0.80]
PIN 1
(LEFT)
PIN 1 PIN 1
(NFFN, NGCN)
.050” [1.27]
A
(CFFN)
Ø .024”
± .002”
.050”[1.27]
.050”[1.27]
.050”[1.27]
.067”[1.70]
.089” [2.25]
.050”[1.27]
[0.60
± 0.05]
(NFSD)
.028”
PIN 1
RIGHT
C
L
[1.27]
.050”
[0.70] .067” [1.70]
.173” [4.40]
A
A
Ø .024”
± .002”
[0.60
± 0.05]
PIN 1
NO MOUNTING
(N)
SMT, Pin 1 Left
(C)
SMT Without Guide Post
(S)
SMT With Guide Post
(P)
PIN 1
DUAL ROW
SINGLE ROW DUAL ROW SINGLE ROW
SMT, Pin 1 Right
(D)
.050” [1.27 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
SULLINS LPPBxx1FN RC j 1 DIMENSIONS \‘7, a, \x 1 H ‘ J flflfifiwfififlfi] aanmpaan I fifififii‘fifififii \k aanmfinan 7 T 1% [g g” ‘74.‘ 'fii,‘ ,. ,. q 4‘7"; \Ff/fl J “EEZEEE XE HWWHHH ,1 m m: ”x? fimfimmimfim RE 4 P ~
97
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
.050” [1.27 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
P = Gold Flash Overall
INSULATOR MATERIAL
L=LCP
CONTACT MATERIAL
P = Phosphor Bronze
CONTACT FINISH - RoHS Compliant
CONTACT CENTERS
B = .050” [1.27 mm]
MOUNTING STYLE
TERMINATION TYPE (See Opposite Page)
1 = Single Row
2 = Dual Row
NUMBER OF ROWS
NFF, CFF, NGC, NFS
NUMBER OF POSITIONS
L P P B xx 1 NFF N - RC
RoHS COMPLIANT
Consult Factory For Modifications
N= No Mounting
C= Surface Mount, Pin 1 Left (Single Row Only)
D= Surface Mount, Pin 1 Right (Single Row Only)
S= Surface Mount without Guide Posts (Dual Row Only)
P= Surface Mount with Guide Posts (Dual Row Only)
Positions
Available Termination
2 Thru 50 = NFFN, NGCN, NFSC, NFSD, Single Row
2 Thru 50 = CFFN, NFSS, Dual Row
3 Thru 50 = NFSP, Dual Row
PART NUMBER OPTIONS
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
STRAIGHT (shown) & RIGHT ANGLE
A
DUAL ROW
SINGLE ROW RIGHT ANGLE
.016 X .006
[0.40 X 0.15]
.016 X .006
[0.40 X 0.15]
C
.177 [4.50]
.039 [1.00]
.018 [0.45] .050 [1.27]
A
.122
[3.10]
PIN 1
B
.087 [2.20]
OPPOSITE BEND, APPLICABLE ON EVEN PIN COUNT
PIN 1
RIGHT
SINGLE ROW
B
DUAL ROW
.177 [4.50]
1.22 [3.10] .087 [2.20]
.087 [2.20]
SINGLE ROW
.087 [2.20]
STANDARD
PIN 1
LEFT
.050 [1.27]
.050 [1.27]
.100 [2.54]
SMT with and without guide posts
(with guide posts shown- dual row only)
A
B
POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C
in mm in mm in mm in mm in mm in mm
02 2/4 .050 1.27 0.116 2.94 N/A 27 27/54 1.300 33.02 1.366 34.69 1.250 31.75
03 3/6 .100 2.54 0.166 4.21 .050 1.27 28 28/56 1.350 34.29 1.416 35.96 1.300 33.02
04 4/8 .150 3.81 0.216 5.48 .100 2.54 29 29/58 1.400 35.56 1.466 37.23 1.350 34.29
05 5/10 .200 5.08 0.266 6.75 .150 3.81 30 30/60 1.450 36.83 1.516 38.50 1.400 35.56
06 6/12 .250 6.35 0.316 8.02 .200 5.08 31 31/62 1.500 38.10 1.566 39.77 1.450 36.83
07 7/14 .300 7.62 0.366 9.29 .250 6.35 32 32/64 1.550 39.37 1.616 41.04 1.500 38.10
08 8/16 .350 8.89 0.416 10.56 .300 7.62 33 33/66 1.600 40.64 1.666 42.31 1.550 39.37
09 9/18 .400 10.16 0.466 11.83 .350 8.89 34 34/68 1.650 41.91 1.716 43.58 1.600 40.64
10 10/20 .450 11.43 0.516 13.10 .400 10.16 35 35/70 1.700 43.18 1.766 44.85 1.650 41.91
11 11/22 .500 12.70 0.566 14.37 .450 11.43 36 36/72 1.750 44.45 1.816 46.12 1.700 43.18
12 12/24 .550 13.97 0.616 15.64 .500 12.70 37 37/74 1.800 45.72 1.866 47.39 1.750 44.45
13 13/26 .600 15.24 0.666 16.91 .550 13.97 38 38/76 1.850 46.99 1.916 48.66 1.800 45.72
14 14/28 .650 16.51 0.716 18.18 .600 15.24 39 39/78 1.900 48.26 1.966 49.93 1.850 46.99
15 15/30 .700 17.78 0.766 19.45 .650 16.51 40 40/80 1.950 49.53 2.016 51.20 1.900 48.26
16 16/32 .750 19.05 0.816 20.72 .700 17.78 41 41/82 2.000 50.80 2.066 52.47 1.950 49.53
17 17/34 .800 20.32 0.866 21.99 .750 19.05 42 42/84 2.050 52.07 2.116 53.74 2.000 50.80
18 18/36 .850 21.59 0.916 23.26 .800 20.32 43 43/86 2.100 53.34 2.166 55.01 2.050 52.07
19 19/38 .900 22.86 0.966 24.53 .850 21.59 44 44/88 2.150 54.61 2.216 56.28 2.100 53.34
20 20/40 .950 24.13 1.016 25.80 .900 22.86 45 45/90 2.200 55.88 2.266 57.55 2.150 54.61
21 21/42 1.000 25.40 1.066 27.07 .950 24.13 46 46/92 2.250 57.15 2.316 58.82 2.200 55.88
22 22/44 1.050 26.67 1.116 28.34 1.000 25.40 47 47/94 2.300 58.42 2.366 60.09 2.250 57.15
23 23/46 1.100 27.94 1.166 29.61 1.050 26.67 48 48/96 2.350 59.69 2.416 61.36 2.300 58.42
24 24/48 1.150 29.21 1.216 30.88 1.100 27.94 49 49/98 2.400 60.96 2.466 62.63 2.350 59.69
25 25/50 1.200 30.48 1.266 32.15 1.150 29.21 50 50/100 2.450 62.23 2.516 63.90 2.400 60.96
26 26/52 1.250 31.75 1.316 33.42 1.200 30.48

Products related to this Datasheet

CONN HDR 2POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0.67744
CONN HDR 14POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.33167
CONN HDR 28POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.37832
CONN HDR 28POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 2.37112
CONN HDR 28POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 2.37112
CONN HDR 45POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.61339
CONN HDR 45POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.09307
CONN HDR 90POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.44581
CONN HDR 90POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.67538
CONN HDR 90POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.67538
CONN HDR 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.6872
CONN HDR 46POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.1813
CONN HDR 92POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.58929
CONN HDR 92POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.82603
CONN HDR 92POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.82603
CONN HDR 47POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.75921
CONN HDR 47POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.22811
CONN HDR 94POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.73277
CONN HDR 94POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.97848
CONN HDR 94POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.97848
CONN HDR 48POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.83123
CONN HDR 48POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.27492
CONN HDR 96POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.87625
CONN HDR 96POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 7.12196
CONN HDR 96POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 7.12196
CONN HDR 49POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.93925
CONN HDR 49POS 0.05 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.36134
CONN HDR 98POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.01973
CONN HDR 98POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 7.20087
CONN HDR 98POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 7.20087