1409865 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT - ‘SPHIIMN Ethernet ""1“ 4 046355 993050 03/30/2019 Page 1 M
https://www.phoenixcontact.com/pi/products/1409865
08/30/2019Page1/4
Network cable-NBC-MS/15,0-94B/R4AC SCO US-1409865
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, Ethernet CAT5 (1 Gbps), 8-position, PUR halogen-free, water blue RAL 5021, shielded, Plug
straight M12 SPEEDCON / IP67, coding: A, on Plug straight RJ45 / IP20, cable length: 15 m
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 50 pc
GTIN
GTIN 4046356993050
Technical data
Dimensions
Length of cable 15 m
Ambient conditions
Degree of protection IP65 (M12 connector)
IP67 (M12 connector)
IP20 (RJ45 connector)
Ambient temperature (operation) -25 °C ... 85 °C (M12 connector)
-25 °C ... 60 °C (RJ45 connector)
General data
Rated current at 40°C 1 A
Rated voltage 48 V AC
60 V DC
Number of positions 8
Standards/regulations M12 connector IEC61076-2-101
Contact material CuSn
Contact carrier material TPU GF
Contact surface material Ni/Au
PHGNIX CONTACT 08/30/2019 Page 2 / 4
https://www.phoenixcontact.com/pi/products/1409865
08/30/2019Page2/4
Network cable-NBC-MS/15,0-94B/R4AC SCO US-1409865
Technical data
General data
Housing material Plastic
Characteristics head 1
Coding A (Standard)
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Cable
Cable type Ethernet, flexible, CAT5
Cable type (abbreviation) 94B
UL AWM style 20963 (80°C/30 V)
Signal type/category Ethernet CAT5 (IEC 11801), 1 Gbps
Cable structure 4x2xAWG26/7; SF/UTP
Conductor cross section 4x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.96 mm
Wire colors white/blue-blue, white/orange-orange, white/green-green, white/brown-
brown
Twisted pairs 2 cores to the pair
Overall twist 4 pairs for core
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 70 %
External sheath, color water blue RAL 5021
Outer sheath thickness 1.05 mm
External cable diameter D 6.4 mm ±0.2 mm
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength GRP ≤ 100 N
Cable weight 47 kg/km
Outer sheath, material PUR
Material conductor insulation Foamed PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 500 MΩ*km
Loop resistance ≤ 290.00 Ω/km
Cable capacity 48 nF/km (at 1 kHz)
Wave impedance 100 Ω ±5 Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 71.3 dB (with 1 MHz)
62.3 dB (at 4 МHz)
56.3 dB (at 10 MHz)
53.2 dB (at 16 MHz)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1409865
08/30/2019Page3/4
Network cable-NBC-MS/15,0-94B/R4AC SCO US-1409865
Technical data
Cable
51.8 dB (at 20 МHz)
48.9 dB (at 31.25 МHz)
44.4 dB (at 62.5 МHz)
41.3 dB (at 100 MHz)
Power-summated near end crosstalk attenuation (PSNEXT) 62.3 dB (with 1 MHz)
53.3 dB (at 4 МHz)
47.3 dB (at 10 MHz)
44.2 dB (at 16 MHz)
42.8 dB (at 20 МHz)
39.9 dB (at 31.25 МHz)
35.4 dB (at 62.5 МHz)
32.3 dB (at 100 MHz)
Attenuation 3.2 dB (with 1 MHz)
6 dB (at 4 МHz)
9.5 dB (at 10 MHz)
12.1 dB (at 16 MHz)
13.6 dB (at 20 МHz)
17.1 dB (at 31.25 МHz)
24.8 dB (at 62.5 МHz)
32 dB (at 100 MHz)
Return loss (RL) 23 dB (at 4 МHz)
24.1 dB (at 8 МHz)
25 dB (at 10 MHz)
25 dB (at 16 MHz)
25 dB (at 20 МHz)
23.6 dB (at 31.25 МHz)
21.5 dB (at 62.5 МHz)
20.1 dB (at 100 MHz)
Signal runtime 5.3 ns/m
Coupling resistance ≤ 100.00 mΩ/m (at 10 MHz)
Nominal voltage, cable ≤ 100 V
Test voltage Core/Core 700 V (50 Hz, 1 min.)
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Flame resistance according to IEC60332-1-2
Halogen-free according to IEC 60754-1
Resistance to oil according to EN 60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
-20 °C ... 80 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Ambient temperature (storage/transport) -20 °C ... 80 °C
PHENIX
https://www.phoenixcontact.com/pi/products/1409865
08/30/2019Page4/4
Network cable-NBC-MS/15,0-94B/R4AC SCO US-1409865
Technical data
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Approvals
Approvals
Approvals
UL Listed
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 30 V
Nominal current IN 0.5 A
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

NETWORK CABLE
Available Quantity: 14
Unit Price: 197.84