39500-001 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
D molex“ \_/ PRODUCT SPECIFICATION FOR ESE EUROSTYLE TERMINAL BLOCKS 3.50 (.138 5.00 (.197 3.81 (.150 5.00 (200 m 3 50 (138 5.00 (.197 3 81 (150 5.00 (200 5.00 .197 5.08 .200 Q M° fl M° REVISION. ECR/ECN INFORMATION. TITLE. SHEET No. EC No. % ESE EUROSTYLE TERMINAL BLOCKS DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED EV. PS-39500-001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
FOR
ESE EUROSTYLE TERMINAL BLOCKS
SHEET No.
D
EC No:
IPG2017-0757
1 of 2
DATE:
2017 / 02 / 07
DOCUMENT NUMBER:
CHECKED BY:
APPROVED BY:
PS-39500-001
C YORK/RSTONE
J MACNEIL
J MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
PRODUCT SPECIFICATION FOR ESE EUROSTYLE TERMINAL BLOCKS
395XX PLUGS AND PCB HEADERS
1.0 SCOPE
This Product Specification covers the following centerline (pitch) ESE Terminal Block
Connector Series with Tin or Gold plating
3.50 mm (.138 inch) 5.00 mm (.197 inch)
3.81 mm (.150 inch) 5.08 mm (.200 inch)
2.0 PRODUCT DESCRIPTION
2.1 ESE PCB EUROSTYLE TERMINAL BLOCKS
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
A. ALL OF THESE ITEMS ARE DESCRIBED ON THE INDIVIDUAL SALES DRAWINGS
I. ALL DIMENSIONS HAVE BEEN VERIFIED
B. MATERIALS USED
I. HOUSINGS BLACK OR GREEN
A. STANDARD PLUGS AND HEADERS: NYLON 6/6, UL94V-0
B. SURFACE MOUNT COMPATIBLE PLUGS & HEADERS
NYLON 4/6, UL94V-0
II. CONTACTS: COPPER ALLOY
C. CONTACT PLATING: I.TIN
II. GOLD
2.3 SAFETY AGENCY APPROVALS
A. UL FILE #E48521 RECOGNIZED
B. CSA FILE# 233512, CLASS #6228-01
3.0 RATINGS
3.1 VOLTAGE RATING
300 Volts AC
3.2 CURRENT RATING BY PITCH
3.50 mm (.138 inch) - 8.0 AMPS 5.00 mm (.197 inch), FIXED - 15 AMPS
3.81 mm (.150 inch) - 8.0 AMPS 5.08 mm (.200 inch), FIXED - 15 AMPS
5.00 mm (.197 inch), PLUG AND HEADER - 18 AMPS
5.08 mm (.200 inch), PLUG AND HEADER - 18 AMPS
3.3 TEMPERATURE
Operating: STANDARD PLUGS AND HEADERS - 40°C to + 105°C
SURFACE MOUNT PLUGS AND HEADERS - 40°C to + 140°C
D molex“ C REVTSTDN. ECR/ECN TNEORMATTON. TTTLE. SHEET No. EC Nu. % ESE EUROSTYLE TERMINAL BLOCKS DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED av. APPROVED av. PS-39500-001
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
FOR
ESE EUROSTYLE TERMINAL BLOCKS
SHEET No.
D
EC No:
IPG2017-0757
2 of 2
DATE:
2017 / 02 / 07
DOCUMENT NUMBER:
CHECKED BY:
APPROVED BY:
PS-39500-001
C YORK/RSTONE
J MACNEIL
J MACNEIL
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.0 PERFORMANCE
4.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1
Contact
Resistance
Per: IEC 60515-2
8 milliohms
MAXIMUM
[initial]
2
Insulation
Resistance
Per: IEC60998-1
500 VDC min.
500 Megohms max
3
Dielectric
Withstanding
Voltage
Per: UL1059-12
2.5Kv, 60 Hz for
1 minute
4
Temperature
Rise
Per: UL1059-1, 12AWG @ 18A
Temperature rise:
+30°C MAXIMUM
5
Surge Voltage
Per: IEC60947-1
4.0Kv, 5 times for positive and
passive poles for 5 seconds
4.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
6
Screw Torque
Per: UL1059-15,
5.5 in lbs. 5 times
12AWG & 30AWG wire
7
Secureness test
Per: UL486E- 12.
12AWG, mass: .09 kgf,
height 279mm,
bushing dia.: 9.5mm,
time: 15 min.
8
Pullout test
Per: UL486E- 14
12AWG: 6.2kgf for 1 min.
30AWG: 0.3kgf for 1 min.
9
Aging test
Per: CSA C22.2 No. 159-1987
105°C ±1° for 7 days
5.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage.

Products related to this Datasheet

TERM BLOCK HDR 7POS VERT 5MM
Available Quantity: 6,063
Unit Price: 2.77
TERM BLOCK PLUG 4POS STR 5MM
Available Quantity: 3,217
Unit Price: 4.03
TERM BLOCK HDR 3POS VERT 5MM
Available Quantity: 1,165
Unit Price: 1.13
TERM BLOCK HDR 4POS VERT 5MM
Available Quantity: 893
Unit Price: 1.56
TERM BLOCK PLUG 8POS STR 5MM
Available Quantity: 540
Unit Price: 8.01
TERM BLOCK HDR 16POS 90DEG 3.5MM
Available Quantity: 457
Unit Price: 5.53
TERM BLOCK PLUG 7POS STR 5MM
Available Quantity: 167
Unit Price: 7
TERM BLOCK PLUG 10POS STR 5MM
Available Quantity: 147
Unit Price: 10.02
TERM BLOCK HDR 19POS 90DEG 3.5MM
Available Quantity: 26
Unit Price: 7.27
TERM BLOCK HDR 3POS 90DEG 5MM
Available Quantity: 0
Unit Price: 0.62855
TERM BLOCK HDR 4POS 90DEG 5MM
Available Quantity: 0
Unit Price: 0.90094
TERM BLOCK HDR 5POS 90DEG 5MM
Available Quantity: 0
Unit Price: 1.11045
TERM BLOCK HDR 6POS 90DEG 5MM
Available Quantity: 0
Unit Price: 1.34093
TERM BLOCK HDR 7POS 90DEG 5MM
Available Quantity: 0
Unit Price: 1.5714
TERM BLOCK HDR 8POS 90DEG 5MM
Available Quantity: 0
Unit Price: 2.17322
TERM BLOCK HDR 9POS 90DEG 5MM
Available Quantity: 0
Unit Price: 2.27582
TERM BLOCK HDR 10POS 90DEG 5MM
Available Quantity: 0
Unit Price: 2.55758
TERM BLOCK HDR 11POS 90DEG 5MM
Available Quantity: 0
Unit Price: 2.77433
TERM BLOCK HDR 12POS 90DEG 5MM
Available Quantity: 0
Unit Price: 3.03442
TERM BLOCK HDR 13POS 90DEG 5MM
Available Quantity: 0
Unit Price: 3.29451
TERM BLOCK HDR 14POS 90DEG 5MM
Available Quantity: 0
Unit Price: 3.53293
TERM BLOCK HDR 15POS 90DEG 5MM
Available Quantity: 0
Unit Price: 3.81471
TERM BLOCK HDR 16POS 90DEG 5MM
Available Quantity: 0
Unit Price: 4.48547
TERM BLOCK HDR 17POS 90DEG 5MM
Available Quantity: 0
Unit Price: 4.77331
TERM BLOCK HDR 18POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.03717
TERM BLOCK HDR 19POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.34897
TERM BLOCK HDR 20POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.58883
TERM BLOCK HDR 21POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.90067
TERM BLOCK HDR 22POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.592
TERM BLOCK HDR 23POS 90DEG 5MM
Available Quantity: 0
Unit Price: 5.80875