Door Interlock Handles Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
Altech Corp.®• 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com
Extended Handle Accessories
Cat. No. LK11 U LK11 Y/R U
Environmental Rating NEMA Type 4X, IP67 NEMA Type 4X, IP67
Color Black Yellow/Red
41 mm4 mm
Ø40 mm
63 mm
78.5 mm
28.2 mm
28.2 mm
Ø22.5 mm Ø4 mm
DOOR INTERLOCK HANDLES
Cat. No. KU1.V KU2.V VKA1.V VKA2.V
Electrical Rating 10A/1/2HP/125-250V AC 10A/1/2HP/125-250V AC 10A/1/2HP/125-250V AC 10A/1/2HP/125-250V AC
No. of contacts 1n.o./1n.c. 2n.o./2n.c. 1n.o./1n.c. 2n.o./2n.c.
For Use With KU models KU models VKA models VKA models
AUXILIARY SWITCHES
Cat. No. KV 10x38 KV 10x38 CC
Electrical Rating 30A/600V AC 30A/600V AC
Fuse Type 10x38, Midget Class CC
For Use With KU340N KU340N
FUSE HOLDER
Cat. No. L100AD11-ST L200AD11-ST L300AD11-ST
Length (L) 100mm 200mm 300mm
Material Steel Steel Steel
58 mm
56 mm 59 mm
32 mm
79 mm
Ø4.2 mm
DOOR INTERLOCK SHAFT
Features retention
mechanism to keep in
‘OFF’ position while
cabinet door is open.
Only rotates 90° from
off to on position.
One defeatable.
The steel shaft ensures
reliable operation even
in the toughest
conditions.
The auxiliary switch are
the snap-on type and
can be retrofitted.
This fuseholder can be
retrofitted with the
KU340N. Therefore
design changes can be
incorporated with ease
to allow a fusible
disconnect.
Shown with extended
handle switch.
Dimensions(to convert to inches multiply by 0.03937)
Dimensions(to convert to inches multiply by 0.03937)
6
Drill
Template
Included

Products related to this Datasheet

SWITCH REMOTE SHAFT 200MM
Available Quantity: 68
Unit Price: 7.14