UL,DL Series Accessories Datasheet by Altech Corporation

View All Related Products | Download PDF Datasheet
mg ( is .o E: , _ 8 c. 0 Q a , , I E m ‘ o m an m m , _ m m m m m . m m o u N\ s a _ fl L4 . u, o m . a _ .3 J o .. m m . _ _ fl 5 A Es m T EE 5 m m m EEmdm 5 W m m m ‘ , 2 m m ®u CE rrrrrrrrrrrr
For the latest on Altech Circuit Breakers specifications please visit www.altechcorp.com/breaker.
Type/ Cat No. Description Contacts Type Std Pk
H10UL 1 Auxiliary Contact 1NO 6
H11UL 2 Auxiliary Contacts 1NO + 1NC 6
H12UL 3 Auxiliary Contacts 1NO + 2NC 6
H21UL 3 Auxiliary Contacts 2NO + 1NC 6
HLS11L* 1 Auxiliary/1 Signal Contact 1CO + 1CO (Signal) 6
Max. Operating
Type/ Cat No. Rated Voltage UNCurrent @ UNStd Pk
FA12UL 12V AC/DC 1.3A 5
FA24UL 24V AC/DC 0.6A 5
FA48UL 48 - 72V AC/DC 0.2A 5
0.25A @ 110V
FA110UL 0.5A @ 240V 5
0.58A @ 277V
110 - 240V AC/DC,
277V AC
Rated Operating 10A@240V AC
Currents 3A@110V DC
1A@220V DC
Minimum Contact Load 1mA @ 24V DC
Torque max. 0.8Nm (7 lb.in)
Wire Range:
Single Wire 1.0mm² - 2.5mm² (18-14 AWG)
Stranded Wire 1.0mm² - 1.5mm² (18-16 AWG)
Stranded Wire 1.0mm² - 1.5mm² (18-16 AWG)
with Ferrule
Type/ Cat No. Rated Current INRated Voltage UNStd Pk
N32UL 0.3 - 32A 480Y/277V AC 6
N63UL 40 - 63A 240V AC 6
UL/DL Series Accessories
Auxiliary Contact, Alarm Switch
Shunt Trip
Neutral Pole
8.8 mm 63.8 mm
6 mm
45 mm
87 mm
52.7 mm
17.7 mm
51.5mm
37.5mm
25.5mm
52.5mm
45mm
34.5mm
36.5mm 36.8mm
105.3mm
6mm 7mm
8mm
14.5mm
17.5mm
30.5mm
51.5mm
68.4mm
4mm
89.5 mm
45 mm
ca. 180-200
45 mm
17.5 mm
21.8 mm
AWG 23
6 mm
68.4 mm
43.6 mm
45 mm
88 mm
9 mm
68.4 mm
43.8 mm
63.8 mm
6 mm12.4 mm
LISTED
C.B. ACC.
3NY7
CUS
E335632
For mounting instructions please refer to page 43.
Dimensions HxxUL.
Dimensions HLS11L.
Dimensions NxxUL, FAxxUL
Dimensions UA120UL
Type/ Cat No. Line Voltage VEStd Pk
UA120UL 120V AC, 60Hz 5
Reset-Hold Voltage = 0.85 x VE
Drop-Out Voltage = 0.35 ~ 0.7 x VE
VE= Rated Voltage
* UL Pending
Undervoltage Trip*
14
Type/ Cat No. Std Pk
E983419 10
Mounting Screw 34mm
to connect the auxiliary contact and shunt
trip or neutral Pole to the circuit breaker.
Type/ Cat No. Std Pk
EASS 10
Type/ Cat No. Std Pk
15.960 1
Lock-out Adapter**
Type/ Cat No. Std Pk
BS.UL 100
Touch Protection Caps
to cover the terminal screw holes on
the switching devices, neutral Poles
and shunt trips for increased touch
protection.
Cooling Spacer
** UL and DL series can also be locked in the on and off position by simply using
a common lead or meter seal, which gets fed through the hole in the handle
and a corresponding hole in the housing.

Products related to this Datasheet

CONTACTS AUX 1 NO
Available Quantity: 64
Unit Price: 43.61
CONTACTS AUX 1 NO/1 NC
Available Quantity: 14
Unit Price: 48.2