Pulse Sensor Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
WORLD FAMOUS ELECTRONICS Ilc. www.9ulsesensor.com www.9ulsesensor.com mm»; in cm» mu. um um- \ mar Plus Vukm mm smn mum-wk u; Pulse Sensor Optical Heart Rate Monitor
WORLD FAMOUS ELECTRONICS llc.
www.pulsesensor.com
PULSE SENSOR
EASY TO USE HEART RATE SENSOR & KIT
General Description Features
The Pulse Sensor is the original low-cost optical
heart rate sensor (PPG) for Arduino and other
microcontrollers. It’s designed and made by World
Famous Electronics, who actively maintain extensive
example projects and code at:
www.pulsesensor.com
Includes Kit accessories for high-quality
sensor readings
Designed for Plug and Play
Small size and embeddable into wearables
Works with any MCU with an ADC
Works with 3 Volts or 5 Volts
Well-documented Arduino library
Absolute Maximum Ratings Min Typ Max Unit
Operating Temperature Range
-40
+85
°C
Input Voltage Range
3
5.5
V
Output Voltage Range
0.3
Vdd/2
Vdd
V
Supply Current
3
4
mA
Pulse Sensor
Kit Contents
“PulseSensor.com” is a registered trademarks of World Famous Electronics LLC. NY, USA
1/2
.— 0.625 (15.8) ‘— o.150 (3.6) /\ Light Sensor Circuit
Physical Dimensions PCB inch(mm)
Cable Specs
Length 610 mm (24 inches)
26 Gauge
PVC Insulation, Ribbon Style
Male Header Termination
Black Wire = GND
Red Wire = Vdd
Purple Wire = Pulse Signal
“PulseSensor.com” is a registered trademarks of World Famous Electronics LLC. NY, USA
2/2

Products related to this Datasheet

PULSE SENSOR FOR ARDUINO
Available Quantity: 83
Unit Price: 36.65
PULSE SENSOR AMPED
Available Quantity: 0
Unit Price: 45.91