CQ10CC-WP Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
www.chieguikJmm OEM CH 10 pack 1‘ Diameter (mm) Diameter (inches) Conical Plastic SMDTA200 Straight Stainless Steel Multiple (8 sizes) Multiple (8 sizes) Multiple (8 Sizes) SMDN-16G Straight Stainless Steel 16 1.194 mm 0.0470 inches SMDN-18G Straight Stainless Steel 18 0.838 mm 0.0330 inches SMDN-1QG Straight Stainless Steel 19 0.686 mm 0.0270 inches SMDN-ZOG Straight Stainless Steel 20 0.603 mm 0.0237 inches SMDN-21G Straight Stainless Steel 21 0.514 mm 0.0202 inches SMDN-22G Straight Stainless Steel 22 0.413 mm 0.0163 inches SMDN-23G Straight Stainless Steel 23 0.337 mm 0.0133 inches SMDN-ZSG Straight Stainless Steel 25 0.305 mm 0.0120 inches SMDN-26G Straight Stainless Steel 26 0.260 mm 0.0102 inches SMDN-27G Straight Stainless Steel 27 0.210 mm 0.0083 inches SMDC-14G Conical Plastic 14 1.600 mm 0.0630 inches SMDC-16G Conical Plastic 16 1.194 mm 0.0470 inches SMDC-18G Conical Plastic 18 0.838 mm 0.0330 inches SMDC-ZOG Conical Plastic 20 0.603 mm 0.0237 inches SMDC-22G Conical Plastic 22 0.413 mm 0.0163 inches SMDC-ZSG Conical Plastic 25 0.260 mm 0.0102 inches
Datasheet revision 1.0 www.chipquik.com
10cc syringe (with piston, front cover, rear cover, two tips, plunger) - 10 pack
Product Highlights
OEM CHIPQUIK 10cc syringe (with plunger)
10 pack
Compatible with CHIPQUIK Syringe Gun SMDSG10CCR
Specifications
Includes:
syringe x10
piston x10
front cover x10
rear cover x10
conical plastic dispensing tip (18 gauge) x10
straight stainless steel dispensing tip (18 gauge) x10
plunger x10
plunger retainer x10
Packaging:
All parts come unassembled.
Compatible with CHIPQUIK manual syringe gun:
SMDSG10CCR
Compatible with all CHIPQUIK dispensing tips:
Part Number Tip Type Tip Gauge Tip Orifice Internal
Diameter
(
mm
)
Tip Orifice Internal
Diameter
(
inches
)
SMDTA30 Straight Stainless Steel /
Conical Plastic
Multiple (15 sizes) Multiple (15 sizes) Multiple (15 sizes)
SMDTA200 Strai
g
ht Stainless Steel Multiple
(
8 sizes
)
Multiple
(
8sizes
)
Multiple
(
8 sizes
)
SMDN-16G Strai
g
ht Stainless Steel 16 1.194 mm 0.0470 inches
SMDN-18G Strai
g
ht Stainless Steel 18 0.838 mm 0.0330 inches
SMDN-19G Strai
g
ht Stainless Steel 19 0.686 mm 0.0270 inches
SMDN-20G Strai
g
ht Stainless Steel 20 0.603 mm 0.0237 inches
SMDN-21G Strai
g
ht Stainless Steel 21 0.514 mm 0.0202 inches
SMDN-22G Strai
g
ht Stainless Steel 22 0.413 mm 0.0163 inches
SMDN-23G Strai
g
ht Stainless Steel 23 0.337 mm 0.0133 inches
SMDN-25G Strai
g
ht Stainless Steel 25 0.305 mm 0.0120 inches
SMDN-26G Strai
ht Stainless Steel 26 0.260 mm 0.0102 inches
SMDN-27G Strai
g
ht Stainless Steel 27 0.210 mm 0.0083 inches
SMDC-14G Conical Plastic 14 1.600 mm 0.0630 inches
SMDC-16G Conical Plastic 16 1.194 mm 0.0470 inches
SMDC-18G Conical Plastic 18 0.838 mm 0.0330 inches
SMDC-20G Conical Plastic 20 0.603 mm 0.0237 inches
SMDC-22G Conical Plastic 22 0.413 mm 0.0163 inches
SMDC-25G Conical Plastic 25 0.260 mm 0.0102 inches
Notes
Dispensing tip colors may differ from image
1
© 1994-2018 Chip Quik® Inc.
C
CQ
Q1
10
0C
CC
C-
-W
WP
P

Products related to this Datasheet

SYRINGE 10CC 10 PACK
Available Quantity: 0
Unit Price: 29.31