CQ5CC-WP Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
Datasheet revision 1.0 www.chipquik.com
5cc syringe (with piston, front cover, rear cover, two tips, plunger) - 10 pack
Product Highlights
OEM CHIPQUIK 5cc syringe (with plunger)
10 pack
Specifications
Includes:
syringe x10
piston x10
front cover x10
rear cover x10
conical plastic dispensing tip (18 gauge) x10
straight stainless steel dispensing tip (18 gauge) x10
plunger x10
plunger retainer x10
Packaging:
All parts come unassembled.
Compatible with all CHIPQUIK dispensing tips:
Part Number
Tip Type
Tip Gauge
Tip Orifice Internal
Diameter (mm)
Tip Orifice Internal
Diameter (inches)
SMDTA30
Straight Stainless Steel /
Conical Plastic
Multiple (15 sizes)
Multiple (15 sizes)
Multiple (15 sizes)
SMDTA200
Straight Stainless Steel
Multiple (8 sizes)
Multiple (8 sizes)
Multiple (8 sizes)
SMDN-16G
Straight Stainless Steel
16
1.194 mm
0.0470 inches
SMDN-18G
Straight Stainless Steel
18
0.838 mm
0.0330 inches
SMDN-19G
Straight Stainless Steel
19
0.686 mm
0.0270 inches
SMDN-20G
Straight Stainless Steel
20
0.603 mm
0.0237 inches
SMDN-21G
Straight Stainless Steel
21
0.514 mm
0.0202 inches
SMDN-22G
Straight Stainless Steel
22
0.413 mm
0.0163 inches
SMDN-23G
Straight Stainless Steel
23
0.337 mm
0.0133 inches
SMDN-25G
Straight Stainless Steel
25
0.305 mm
0.0120 inches
SMDN-26G
Straight Stainless Steel
26
0.260 mm
0.0102 inches
SMDN-27G
Straight Stainless Steel
27
0.210 mm
0.0083 inches
SMDC-14G
Conical Plastic
14
1.600 mm
0.0630 inches
SMDC-16G
Conical Plastic
16
1.194 mm
0.0470 inches
SMDC-18G
Conical Plastic
18
0.838 mm
0.0330 inches
SMDC-20G
Conical Plastic
20
0.603 mm
0.0237 inches
SMDC-22G
Conical Plastic
22
0.413 mm
0.0163 inches
SMDC-25G
Conical Plastic
25
0.260 mm
0.0102 inches
Notes
Dispensing tip colors may differ from image
1 © 1994-2018 Chip Quik® Inc.
C
CQ
Q5
5C
CC
C-
-W
WP
P

Products related to this Datasheet

5CC SYRINGE TIPS PLUNGER 10 PACK
Available Quantity: 7
Unit Price: 29.31