BD88420GUL-E2 Taping Spec Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
ROHm W v No. Item Materials 1 Die Silicon 2 Cu Posl Cu 3 Mold Compound Epoxy Resin 4 Ext. Ierminal Sn73A970.5Cu Solder 5 Mold Compound Polyamide-lmide Resin 6 Marking Laser Marking
Package Information : VCSP50L2 BD88420GUL
                                                                         
1. Package Information
                    
  Package Name VCSP50L2
     Outline Dimension Drowing No. EX917-5033
     Package Weight [mg] 4.3
     MSL Level(Note 1)      MSL1
                   
     Note 1 : The MSL Level are determined based on the JEDEC J-STD-020D.
                   
                   
                                 
                         
2. Pacakage Structure
                         
     
    
    
    
    
    
   
 
   
   
   
      
     
   
   
   
   
   
      
     
     
     
     
     
              
              
                        
                        
                        
                           
www.rohm.com       1/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
o|o olo 0,0 0,0 0'0 0'0 Pocket Quadranls Direction of feed —, Reel Fig.1 Quadrant Assignments for PIN 1 Orientation in Tape E2 : PlNl is placed to the top left corner. TR: P|N1 is placed to the top right corner. TL: PlNl is placed to the lower left E1 : P|N1 is placed to the lower right. Peelback 165 to 180° Peelback speed r 300:10mm/min\ :fi 3
VCSP50L2 BD88420GUL                           Package Information
3. Packing Specification
3.1 Packing form, Quantity, PIN1 Orientation and Weight
Packing Form Tape&Reel
Packing Quantity [pcs/Reel] 3,000
PIN 1 Orientation E2
3.2 Use material
Item Material
Embossed carrier tape PS (antistatic)
Cover tape PET+PE (antistatic)
Reel PS (antistatic)
Unit box Cardboard
Shipping box Cardboard
3.3 Leader specification
No component pockets are 100 pockets ( 400 mm) or more.
3.4 Trailer specification
No component pockets are 40 pockets ( 160 mm) or more. Tape is free from reel.
3.5 Peelback strength
Cover tape peelback strength is 0.2 N to 0.7 N.
Fig.2 Test method
3.6 Missing ICs
(1) No consecutive dropouts.
(2) A maximun 0.1 % of specified number of products in each packing may be missing.
                         
www.rohm.com       2/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
751 m Al % Symbol Dimension Tolerance A1 2.41 10.1 B1 2.41 10.1 C (060) C1 (0.25) D0 (51.5 +0.1 -0 D1 d7 0.5 10.1 E 1.75 10.1 F 3.5 10.1 K' 0.85 10.1 P0 4.0 10.1 P1 4.0 10.1 P2 2.0 10.1 T 0.3 10.05 W 8.0 10.3 (mm)
VCSP50L2 BD88420GUL                           Package Information
3.7 Tape and Reel Specification
3.7.1 Tape Dimension
                         
www.rohm.com       3/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
Dxreclmn offeed m wz Symbol Dimension Tolerance A ¢ 180 +0 -1.5 B 60 MIN C d) 13.0 :02 D $20.2 MIN E 1.5 MIN W1 9.0 +1.0 -0 W2 1 1.4 11.0 (mm)
VCSP50L2 BD88420GUL                           Package Information
3.7.2 Reel Dimension
                         
www.rohm.com       4/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
Joint tape Label Unit box Symbol Dimension 2 X 183 Y 57 ' "if z 132 (mm) Label Reel Unit box Shipping box Symbol Dimension X 255 Y 190 Z Z 193 (mm) “Ronny 154a /Y /-- Shipping Box Packing slip Oul going inspection stamp Product No. \ Quantity (Only unit box) LO‘ number ' Marking lol number \‘ Pb free mark lnlernal Product No. Label example
VCSP50L2 BD88420GUL                           Package Information
3.8 Packing Method
4 reels or less per unit box.
3.9 Packing Style
4 unit boxes or less per shipping box.
3.10 Label Specification
                         
www.rohm.com       5/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
SD b3 ‘ a) Symbol Reference Value 6 0.50 b3 0.25 SD 0.25 SE 025 (mm) SE
VCSP50L2 BD88420GUL                           Package Information
4. Footprint dimensions
In actual design, please optimize in accordance with the situation of your board
design and soldering condition.
                         
www.rohm.com       6/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
1 Production lot number Production monmly code - The Iasi figure of produciion year code
VCSP50L2 BD88420GUL                           Package Information
5. Marking Specification
6. Storage conditions
6.1. Storage environment
Recommended storage conditions
         Min.   Max.     Unit
Temperature 5 30 °C
Humidity   40  70     % RH
6.2. Storage period
         Min.   Max.     Unit
Storage period  - 1    year
6.3. Specified storage period until soldering
This package dose not require additional drying treatment as long as the moisture condition
at the mounting process is within our recommended mounting condition.
                         
www.rohm.com       7/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
Package sullauc lcmpclaluvc 250's MAX Preheating temperature : 130°C to 190°C 2551 Soldering Icmpcvaluvc ,\ Preheating zone : 1205ec MAX Prehea‘lng ’ |empelalme / / 1 m A‘Clsen: fl Soldering temperature : 220"C to 230"C Soldering zone : 605ec MAX We (Notice) Prehealmg . , mm 'W Maximum Sitimes soldering zone . , Snidenng zone
VCSP50L2 BD88420GUL                           Package Information
7. Soldering conditions
7.1. Recommended temperature profile for reflow
7.2. About mounting with Sn-Pb solder paste
Mounting Sn-Pb solder paste is not reccommended because it has a possibility of reducing reliability
to connect with Sn-3.0Ag-0.5Cu solder balls.
7.3. The wave soldering mehod is not supported.
7.4. Partial heat supply method (by soldering iron) is not supported.
                                 
www.rohm.com       8/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
ER There rs a UnderfiH resm evemy at each lour srdes There rs We Undemu resin alone or lwu srdes Underflll Support Board
VCSP50L2 BD88420GUL                           Package Information
8. Precautions
8.1. Caution for handling
Silicon substrate surface is exposing to the side of this package.
Therefore, please pay careful attention to chip and crack, and handle without touching the side of package.
8.2. Regarding the underfill material
In some case, the underfill material is applied in order to reinforce the solder junction of package.
Since there is a case that solder joint reliability may deteriorate according to the resin material
or coating condition, please evaluate it sufficiently for its application.
In term of the coating condition, it is preferable that there is an enough material beyond the each
four sides of package.
8.3. Mounting on Flexible film
Since film bending stress may occur open failture of solder junction,
usage of support board or under fill is recommended.
8.4. Regarding the jisso form
When it is used under the special conditions such as embedded PCB, please evaluate it sufficiently for
its application.
8.5. Regarding the solder terminal
Due to the solder terminal of this package is formed by screen printing method, there may be void observed
inside of terminal. Although the void after mounting may not affect solder joint reliability or strength,
the size of the void may be increased depending on board and mounting condition, thus ROHM hereby
states that the void after mounting will not be guaranteed.
                                        
www.rohm.com       9/9 TSZ02201-BD88420GUL-1 -2
© 2016 ROHM Co., Ltd. All rights reserved 2016/9/16 - Rev.001
ROHm SEMICONDUCTOR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)

Products related to this Datasheet

IC AMP AB STEREO 80MW VCSP50L2
Available Quantity: 1,840
Unit Price: 2.8