7029-2555-57 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
Lt.250 OAL (SEE TABLE) DRAWN CHECKED: APPROVED: WICRUWKVE 2400 Centrepark West Dnve‘ Smle um VB 08/04/17 GPF 08/04/17 GPF 08/04/17
-
DCN 46701
08/17
GPF
APPROVED:
CHECKED:
DRAWN:
GPF 08/04/17
GPF 08/04/17
VB 08/04/17
ROHS COMPLIANT
L±.250
OAL (SEE TABLE)
2X
SF2911-60172
PRODUCT DATA DRAWING
MATERIAL:
CONNECTORS: 2X SMA STRAIGHT MALE (SF2911-60172)
CABLE: STANDARD FLEXTRA CABLE (200-70-214)
SHRINK TUBING: M23053/5
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 18.0 GHZ
SV P/N
L (OAL)
7029-2555
6.000"
7026-2556
12.000"
7029-2557
24.000"
APPROVED
DATE
REVISION HISTORY
DESCRIPTION
REV
THIRD ANGLE PROJECTION
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
2) ALL DIMENSIONS ARE AFTER PLATING.
3) BREAK CORNERS & EDGES .005 R. MAX.
4) CHAM. 1ST & LAST THREADS.
5) SURFACE ROUGHNESS 63
e
MIL-STD-10.
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
WITHIN .005 T.I.R.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
7029-2555-2557
95077
CAGE CODE
2400 Centrepark West Drive, Suite 100
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
THE INFORMATION CONTAINED IN THIS DRAWING
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
ANY REPRODUCTION IN PART OR AS A WHOLE
WITHOUT THE WRITTEN PERMISSION OF
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
SHEET 1 OF 1
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL:
1/64 ANGULAR: X
1
0'
X
X'
15'
DECIMAL: .X
.030
.XX
.010
.XXX
.005
INTERPRET DIMENSIONS AND TOLERANCES
PER ASME Y14.5M - 1994
FINISH:
MATERIAL:
B
DWG. NO.
SIZE
SCALE: 1:1
SEE NOTES
SEE NOTES
N/A
SMA MALE TO SMA MALE
FOR .047 CABLE ASSEMBLY

Products related to this Datasheet

SMA MALE TO SMA MALE CABLE ASSEM
Available Quantity: 253
Unit Price: 86.09