USD

MVW, HVW, HVX Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. ‘4'” RoHS‘ www.vi5ha .com/doc’29991 2 F HHHHHHHHHHHHHHHH‘ \ Hwy-“2 \ \ \ \ \ \ \ ‘ H‘STORICALMODEL ‘ ‘ ‘ ‘ ‘ ‘ ‘ www.v\shay,com/doc?31544 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
MVW, HVW, HVX
www.vishay.com Vishay Dale
Revision: 27-Sep-16 1Document Number: 31036
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Carbon Film (Metal Alloy) Resistors, Special Purpose, High Voltage
MATERIAL SPECIFICATIONS
Element: metal alloy
Core: alkaline earth porcelain
FEATURES
HVW and MVW are uncoated; HVX (blue
flameproof coating) available on request
High voltage (up to 7.5 kV)
Semi-precision: ± 5 %, ± 10 %, ± 20 %
Axial leads: HVW, HVX = Tinned copper
MVW = Copper clad steel
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details.
Notes
(1) All resistance values are calibrated at 100 VDC. Calibration at other voltages upon request.
(2) Continuous working voltage shall be or maximum working voltage, whichever is less.
Notes
(1) MVW products do not contain lead. Use tin/lead packaging codes to specify these lead free MVW products. Use lead (Pb)-free packaging
codes to specify lead (Pb)-free HVW and HVX products.
(2) Some packaging codes are model specific.
For additional information on packaging, refer to the Through-Hole Resistor Packaging document (www.vishay.com/doc?31544).
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING
P70 °C
W
MAXIMUM WORKING
VOLTAGE (2)
V
RESISTANCE
RANGE (2)
TOLERANCE
± %
HVW1/2 HVW-1/2 1.0 3.5K 1K to 25M 5, 10, 20
HVX1/2 HVX-1/2 1.0 3.5K 1K to 25M 5, 10, 20
MVW1/2 MVW-1/2 1.0 3.5K 1K to 25M 5, 10, 20
HVW3/4 HVW-3/4 1.5 7.5K 1K to 50M 5, 10, 20
HVX3/4 HVX-3/4 1.5 7.5K 1K to 50M 5, 10, 20
MVW3/4 MVW-3/4 1.5 7.5K 1K to 50M 5, 10, 20
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: HVW1/226K40KLB (preferred part numbering format)
GLOBAL MODEL RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING CODE (1)(2) SPECIAL
(see Standard Electrical
Specifications table)
K = k
M = M
1K000 = 1.0 k
47K00 = 47 k
50M = 50 M
J = ± 5 %
K = ± 10 %
M = ± 20 %
EL = lead (Pb)-free, lacer
EK = lead (Pb)-free, bulk
EE = lead (Pb)-free, reel
LB = tin/lead, lacer
BJ = tin/lead, bulk
RC = tin/lead, reel
Blank = standard
(dash number)
(up to 3 digits)
from 1 to 999
as applicable
Historical Part Number example: HVW-1/2 26.4K 10 % (will continue to be accepted)
HVW-1/2 26.4K 10 % L05
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
P x R
W/ 6
K4KB
V
H20L
21
VISHAY. E 4g E J; l 7 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
MVW, HVW, HVX
www.vishay.com Vishay Dale
Revision: 27-Sep-16 2Document Number: 31036
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Note
For operation in oil or inert atmosphere derating, consult factory.
HVW/MVW
(Uncoated)
A
1.50 ± 0.125
(38.10 ± 3.18)
D
HVX
(Silicone coated)
A
B
C
1.50 ± 0.125
(38.10 ± 3.18)
D
C
DIMENSIONS HVW/MVW
GLOBAL
MODEL AC
D
(Max.)
HVW1/2 0.545 ± 0.015
(13.84 ± 0.38)
0.032 ± 0.002
(0.81 ± 0.05)
0.155
(3.94)
MVW1/2 0.545 ± 0.015
(13.84 ± 0.38)
0.032 ± 0.002
(0.81 ± 0.05)
0.155
(3.94)
HVW3/4 0.895 ± 0.010
(22.73 ± 0.25)
0.032 ± 0.002
(0.81 ± 0.05)
0.155
(3.94)
MVW3/4 0.895 ± 0.010
(22.73 ± 0.25)
0.032 ± 0.002
(0.81 ± 0.05)
0.155
(3.94)
DIMENSIONS HVX
GLOBAL
MODEL
A
(Max.)
B
(Max.) CD
(Max.)
HVX1/2 0.651
(16.54)
0.680
(17.27)
0.032 ± 0.002
(0.81 ± 0.05)
0.180
(4.57)
HVX3/4 0.988
(25.10)
1.062
(26.97)
0.032 ± 0.002
(0.81 ± 0.05)
0.180
(4.57)
PACKAGING
GLOBAL MODEL PACKAGING TYPE PACKAGING CODE
LEAD (Pb)-BEARING LEAD (Pb)-FREE
MVW1/2, MVW3/4
BULK n/a BJ
TAPE/REEL n/a RC
LACER n/a LB
HVW1/2, HVW3/4,
HVX1/2, HVX3/4
BULK BJ EK
TAPE/REEL RC EE
LACER LB EL
AMBIENT TEMPERATURE IN °C
DERATING
RATED POWER IN %
100
75
50
25
RATED
TEMPERATURE
070 100 200 300
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 100K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 100K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 100K OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 0
RES 10K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 0
RES 10K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10K OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 6.384
RES 10M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 10M OHM 20% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 1M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 1M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 1M OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 1.5M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 20M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 20M OHM 20% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 22M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 22M OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 28K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 6.384
RES 2.2M OHM 20% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 39K OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 3K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 3.3M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 0
RES 3.3M OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 6.384
RES 47K OHM 5% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188
RES 4.7K OHM 10% 1W AXIAL
Available Quantity: 0
Unit Price: 13.188