ETQ-P3MzzzHFx Series Product Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
CO
Panasonic
New Product Introduction
ETQ-P3MxxxHFx Series Power Choke Coils
Reliable Power Inductors For Automotive Applications Requiring High Heat and Vibration
Resistance
Panasonic, a worldwide leader in Inductor Products, is pleased to announce the NEW ETQ-P3MxxxHFx Series Power Choke
Coils! This new Series is perfect for automotive applications offering high heat resistance and high reliability using metal
composite core. These new parts are AEC-Q200 Compliant for automotive applications as well as other strenuous environments
which ensures optimal quality and reliability.
Features
Reduce Core Loss In High Frequency Band (More Than 2MHz)
High Heat Resistance
Low Profile: 3mm Max. Height
High Vibration Resistance: 30G
Temperature Stability
Low Audible (Buzz) Noise
Shielded Construction
AEC-Q200 Compliant
RoHS And REACH Compliant
Benefits
High Operating Temperature: Operation Up To 150oC Including Self-Heating
Excellent Inductance Stability Over Broad Temperature Range
High Vibration Resistance In Strenuous Environments
Panasonic Metal Composite Core Technology
Design In To High Switching Frequency Systems over 2MHz
Design In To Height-Restricted Applications
AEC-Q200 Compliance Ensures Strict Quality Control Standards Are Being Enforced
Industries
Automotive
Transportation
Industrial Electronics
Applications
Noise Filter For Drive Circuitries Requiring High Temperature Operation And Peak Handling Capability
DC to DC Converters
Buck Converters
Boost Converters
LED Driver Applications

Products related to this Datasheet

FIXED IND 10UH 3.7A 74.8MOHM SMD
Available Quantity: 1,415
Unit Price: 2.6
FIXED IND 2.2UH 6.3A 21.5MOHM SM
Available Quantity: 2,237
Unit Price: 2.59
FIXED IND 22UH 2.5A 158.4MOHM SM
Available Quantity: 0
Unit Price: 2.68