39563x Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
CONCEALED HINGE
Specifications
• Material: Steel
• Finish: Zinc plated
Features
For doors with a bend of between 20 mm and 24 mm*
• Frame part screwed on, door part welded on
• Suitable for left-hand and right-hand application
• Applications: Electric panels, machinery covers
Item Number Hinge Rotation Material Finish Version
395631 120° Steel Zinc 1
395632 120° Steel Zinc 2
395633 120° Steel Zinc 3
395634 120° Steel Zinc 4
Note: Bolts are not supplied
Hinge Rotation Angle
Version 1 & 2*
Version 1*
Version 3 Version 4
Version 2*
Version 3 & 4
32.5 mm 32.5 mm
14.5
mm
O ring
Ø5.0 mm
Ø5.0 mm
26.0 mm 26.0 mm
20.0 mm
24.0 mm
2.0 mm 2.0 mm
3.0 mm
4.0 mm
8.0 mm
2.5 mm
2.5 mm
21.0 mm 21.0 mm
34.0 mm 34.0 mm
Ø6.5x12
65.0 mm
65.0 mm
60.0 mm
60.0 mm
51.0 mm
51.0 mm
42.0 mm
42.0 mm
36.0 mm
36.0 mm
65.0 mm
60.0 mm
51.0 mm
42.0 mm
Ø6.5x12
39.0 mm
14.5 mm
O ring
Ø5.0 mm
36.0 mm
20.0 mm
2.0 mm 21.0 mm
40.0 mm
32.5 mm
2.5 mm
3.0 mm
65.0 mm
60.0 mm
51.0 mm
42.0 mm
39.0 mm
14.5 mm
Ø5.0 mm
36.0 mm
2.0 mm 21.0 mm
40.0 mm
32.5 mm
4.0 mm
24.0 mm

Products related to this Datasheet

CONCEALED HINGE 65X32.5 STEEL ZN
Available Quantity: 99
Unit Price: 20.11
CONCEALED HINGE 65X32.5 STEEL ZN
Available Quantity: 98
Unit Price: 19.45
CONCEALED HINGE 65X32.5 STEEL ZN
Available Quantity: 9
Unit Price: 20.11
CONCEALED HINGE 65X32.5 STEEL ZN
Available Quantity: 8
Unit Price: 20.11