Wing Lock Version 1 Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
20.0 Out 45.0 42.0 50403551 46.0 45.0 14.0 90405422
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
WING LOCK COMPRESSION LOCK | VERSION 1
*Example with cam.
Cam sold separately.
Cut Out
Ø22.2 mm
Ø20.2 mm
Item Number
Cylinder CamChrome Black
3401110000 3401120000 No cylinder Select Cam Below
3401110300 3401120300 Stainless dust cap (keyed alike) Select Cam Below
Version 1
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Handle: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel
Gasket: Rubber
• Finish: Chrome or black coated
• Provides 6 mm of compression
Features
Used for enclosures that require better sealing under
vibrating conditions
• Provides noise isolation
Standard cams without stopper required for these locks
• Applications: Railway applications, construction equipment,
electric panels, machinery covers
Steel Cam
Item Number CH (mm) CL (mm) H (mm)
30403117 0.0 45.0 32.0
30403557 1.0 45.0 33.0
30403581 2.0 45.0 34.0
30403054 3.0 45.0 35.0
30403197 4.0 45.0 36.0
30403128 6.0 45.0 38.0
30403583 8.0 45.0 40.0
30403584 10.0 45.0 42.0
30403123 12.0 45.0 44.0
30403422 14.0 45.0 46.0
30403410 16.0 45.0 48.0
Item Number CH (mm) CL (mm) H (mm)
30403429 18.0 45.0 50.0
30403585 20.0 45.0 52.0
30403586 22.0 45.0 54.0
30403411 24.0 45.0 56.0
30403425 -2.0 45.0 30.0
30403198 -4.0 45.0 28.0
30403423 -6.0 45.0 26.0
30403412 -8.0 45.0 24.0
30403552 -10.0 45.0 22.0
30403587 -12.0 45.0 20.0
30403420 -14.0 45.0 18.0
Padlock Application
Ø11.0 mm
Ø8.5 mm
H+6.0 mm
25.0 mm
56.0 mm
LH: 32.0 mm
CL
H
CH
19.0 mm
CL: 45

Products related to this Datasheet

CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 425
Unit Price: 1.35
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.56
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.75
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.75
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.56
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.56
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.35
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 50
Unit Price: 1.35
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 49
Unit Price: 1.69
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 48
Unit Price: 1.93
CAMS FOR SWINGHANDLES AND CAM LO
Available Quantity: 46
Unit Price: 1.49
WING KNOB COMPRESSION CAM LATCH
Available Quantity: 46
Unit Price: 34.44
WING KNOB COMPRESSION CAM LATCH
Available Quantity: 10
Unit Price: 37.8
WING KNOB COMPRESSION CAM LATCH
Available Quantity: 10
Unit Price: 37.8
WING KNOB COMPRESSION CAM LATCH
Available Quantity: 9
Unit Price: 34.44