Cam Lock Wing Knob Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
CAM LOCK - WING KNOB
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel or Plastic
Gasket: Rubber
• Finish: Chrome or Black coated
Features
• Quarter-turn operation
Available in all die-cast zinc alloy or with polyamide
wing knob and housing
• Optional blind version
• Applications: electric panels, machinery covers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30402004 0 35 18.5
30402011 0 25 18.5
30402005 6 35 24.5
30402008 4 45 22.5
30402013 -4 45 14.5
Nylon Cam
CH
19
CL
Cut Out
Ø22.2 mm
Ø20.2 mm
Item Number CH (mm) CL (mm) H (mm)
30403033 0 45 18.5
30403439 1 45 19.5
30403159 2 45 20.5
30403063 3 45 21.5
30403149 4 45 22.5
30403160 6 45 24.5
30403161 8 45 26.5
30403162 10 45 28.5
30403045 12 45 30.5
30403163 14 45 32.5
30403151 16 45 34.5
30403165 18 45 36.5
Item Number CH (mm) CL (mm) H (mm)
30403166 20 45 38.5
30403167 22 45 40.5
30403168 24 45 42.5
30403169 -2 45 16.5
30403170 -4 45 14.5
30403171 -6 45 12.5
30403172 -8 45 10.5
30403173 -10 45 8.5
30403174 -12 45 6.5
30403175 -14 45 4.5
*Example with cam.
Cam sold separately.
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black Nylon / Black
065110000 065120000 065200000 Wing Knob/Non Locking Select Cam Below
065110100 065120100 065200100 Wing Knob/Keyed Alike Select Cam Below
50.0 mm
CL
H
20.0 mm
LH: 18.5 mm

Products related to this Datasheet

PLASTIC CAMS FOR QUARTER TURN LO
Available Quantity: 907
Unit Price: 1.28
PLASTIC CAMS FOR QUARTER TURN LO
Available Quantity: 490
Unit Price: 1.05
PLASTIC CAMS FOR QUARTER TURN LO
Available Quantity: 479
Unit Price: 0.81
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 469
Unit Price: 1.49
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 467
Unit Price: 1.93
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 461
Unit Price: 1.69
PLASTIC CAMS FOR QUARTER TURN LO
Available Quantity: 455
Unit Price: 1.28
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 455
Unit Price: 1.69
PLASTIC CAMS FOR QUARTER TURN LO
Available Quantity: 453
Unit Price: 0.96
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 416
Unit Price: 1.65
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 396
Unit Price: 1.69
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 380
Unit Price: 1.93
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 348
Unit Price: 1.69
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 305
Unit Price: 1.49
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 225
Unit Price: 1.69
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 218
Unit Price: 11.28
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 161
Unit Price: 1.65
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 126
Unit Price: 14.73
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 120
Unit Price: 1.49
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 66
Unit Price: 14.21
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 53
Unit Price: 12.68
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 53
Unit Price: 14.73
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 50
Unit Price: 1.83
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 46
Unit Price: 1.97
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 40
Unit Price: 1.4
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 39
Unit Price: 1.49
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 30
Unit Price: 1.49
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 13
Unit Price: 1.93
WING KNOB CAM LATCH 20X22 CUTOUT
Available Quantity: 10
Unit Price: 11.6