Cam Lock L Handle Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
ESSENTRA ACCESS SOLUTIONS CAM LOCK - L HANDLE Specifications - Material: Hauslng: Zinc Alloy (Zamak) DIN-EN 1774-ZnAIACu1 Cam: (eel or Plastic Gasket: Rubber Features - Quarter—turn operation W - Available in all dis—cast zinc allay or with polyamids wing handle and housing - Optional blind version - Applications: Electric panels. machinery covers Shel Cam 35 245 c 45 a5 alumni: .4 45 14,5 30402005 6 swoon
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
CAM LOCK - L HANDLE
Specifi cations
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel or Plastic
Gasket: Rubber
Features
• Quarter-turn operation
Available in all die-cast zinc alloy or with polyamide
wing handle and housing
• Optional blind version
• Applications: Electric panels, machinery covers
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30402004 0 35 18.5
30402011 0 25 18.5
30402005 6 35 24.5
30402008 4 45 22.5
30402013 -4 45 14.5
Nylon Cam
CH
19
CL
*Example with cam. Cam sold separately.
111.0 mm
CL
37.5 mm
LH: 18.5 mm
13.0
mm
H
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black Nylon / Black
111110000 111120000 111200000 L Handle/Non Locking Select Cam Below
111110100 111120100 111200100 L Handle/Keyed alike Select Cam Below
Cut Out
Ø22.2 mm
Ø20.2 mm
Item Number CH (mm) CL (mm) H (mm)
30403033 0 45 18.5
30403439 1 45 19.5
30403159 2 45 20.5
30403063 3 45 21.5
30403149 4 45 22.5
30403160 6 45 24.5
30403161 8 45 26.5
30403162 10 45 28.5
30403045 12 45 30.5
30403163 14 45 32.5
30403151 16 45 34.5
30403165 18 45 36.5
Item Number CH (mm) CL (mm) H (mm)
30403166 20 45 38.5
30403167 22 45 40.5
30403168 24 45 42.5
30403169 -2 45 16.5
30403170 -4 45 14.5
30403171 -6 45 12.5
30403172 -8 45 10.5
30403173 -10 45 8.5
30403174 -12 45 6.5
30403175 -14 45 4.5

Products related to this Datasheet

CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 470
Unit Price: 1.49
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 449
Unit Price: 1.69
CAMS FOR QUARTER TURN LOCKS CAM
Available Quantity: 383
Unit Price: 1.4
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 87
Unit Price: 17.91
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 62
Unit Price: 17.97
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 28
Unit Price: 17.97
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 25
Unit Price: 14.7
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 8
Unit Price: 20.72
L-HANDLE CAM LATCH 20X22 CUTOUT
Available Quantity: 1
Unit Price: 20.72