BF309 Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Date SYM REVISION RECORD AUTH DRV CK. 52.70 [2.47] 016.80 [0.66] 03.20 [0.125] 09.5 [0.38] Tolerance (Except a! noted) MPD Memory Protection Devices, Inc 200 Broad Hollow Road, Fannjngdnle, New York 11735 decimal i5 (,020) Scale Drawn By B.S, Approved By TB, Fractional :l: .8 (.030) Title INLINE FUSE HOLDER Angular i 3° Date Drawing Number 04/12/19 BF309
NOTES:
1. MATERIAL:
HOUSING : NYLON 6, UL 94-HB, UL FILE NO. E36632
2. LEAD WIRE IN LOOP: RED WIRE, 14 AWG, UL-1015, 600V, 105°C,
FLAME RATING VW-1, UL FILE NO. E77961, OR ENGINEERING
APPROVED EQUIVALENT
3. RATED CURRENT: 30A
4. ACCEPTS AGC/JMC FUSES
5. INSULATION RESISTANCE AT 500V DC: 100MΩ MIN
6. CONTACT RESISTANCE: 5mΩ AT 1A DC
7. DIELECTRIC STRENGTH FOR 60 SECONDS: AC 1500V MIN
ROHS COMPLIANT
12/01/17 AUPDATED SPECIFICATION T.B. B.S.
04/12/19 BUPDATED TO "ROHS
COMPLIANT" T.B. B.S.

Products related to this Datasheet

INLINE FUSE HOLDER 20A/14AWG
Available Quantity: 55
Unit Price: 3.19