NCVT-4IR Brochure Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
NON-CONTACT
VOLTAGE TESTER
WITH INFRARED THERMOMETER
-22° – 482° F
-30° – 250° C
NCVT-
4IR
12 - 1000V AC
I—'\ (0?? ,,,,,,,,, f."
NON-CONTACT
VOLTAGE TESTER
WITH INFRARED THERMOMETER
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
NCVT-4IR 69061-7 2xAAA 5.83" (148 mm) 0.96" (24 mm) 1.16" (29 mm) 2.5 (72 g)
The NCVT-4IR provides
non-contact determination of
AC voltage in cables, cords,
circuit breakers, switches,
outlets, and wires; as well as
Infrared (IR) thermometer
measurements making it
the perfect choice for HVAC
professionals.
Detects AC voltage from
12 to 1000 V with visual
and audible indicators
IR thermometer with user
selectable °F / °C from
-22 to 482°F (-30 to 250°C)
Convenient laser acts as a laser
pointer; also helps target IR
temperature measurement
Auto Power-off conserves
and extends battery life
Screw-thread battery cap with
O-ring ensures water and dust
resistant ingress protection
Lightweight, compact tool with
pocket clip provides easy
storage and quick access
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96504 Rev. 05/17 A
www.kleintools.com
See our complete line of Test & Measure and HVAC products
Backlit LCD Screen
for easy viewing in low light
Non-Contact Tip
A high intensity, bright red
LED illuminates and a warning
tone sounds when voltage is
detected.
IR Button
press and hold to take
temperature reading.
Press and hold IR
button and NCV
button to change to
Celsius (°C)
NCV Button
turns on and off the Non-Contact
Voltage Tester. The tip will
illuminate blue with a single
beep when on and double beep
and stop illuminating when off.
Battery Cap
with O-Ring provides
tight water and dust
resistant seal to
protect batteries
Pocket Clip
NCVT-
4IR
2x AAA
Batteries
included
12 - 1000V AC
Do not direct laser beam into eyes as this can cause permanent eye damage
Laser
Use as a laser pointer
or to help target
IR temperature
measurement
Infrared (IR)
Thermometer
with 4:1 distance
to spot ratio
US Patent: D750985

Products related to this Datasheet

NON-CONTACT VOLT TESTER IR THERM
Available Quantity: 13
Unit Price: 64.58