3561x Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
© 2017 DESCO INDUSTRIES INC.
Employee Owned
DRAWING
NUMBER
35610
DATE:
January
2017
FLUX DISPENSER WITH 18, 20, AND 26 GA NEEDLE TIPS,
durAstatic® 2 OZ, LABELED FLUX
Specifications and procedures subject to change without notice. Unless otherwise noted, tolerance is ±10%.
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
Made in the
United States of America
FEATURES
Imprinted with FLUX label
Low Density Polyethylene (LDPE) durAstati liquid dispensing flux bottles with needle tips
are safe to use around static sensitive components
ESD properties are embedded into the bottle and conductive cap for longer product life
Silicone Free - No migratory additives or surfactants to cause contamination or oily surface
Volume Resistance: 1 x 107 ohms to < 1 x 1010 ohms per ANSI/ESD STD11.12
Embossed with ESD protective symbol
Available with 3 different needle tip sizes: 18, 20, 26 GA
Available in 2 colors: Blue and Yellow
Made in the United States of America
18 20 26
Yellow Blue
1-1/2"
(38 mm)
2-3/4"
(70 mm)
1- 3/4"
(44 mm)
1"
(26 mm) Item No. Bottle Color Needle Gauge (GA)
35610 Blue 18, 20, 26
35611 Yellow 18, 20, 26
Part Material Material Property
Black Cap Polypropylene/TPE Conductive
Bottle (2 oz) LDPE Dissipative
Needle Stainless-Steel Conductive
Luer Lock Hub Polypropylene Insulative
Needle Gauge (GA)
Embossed ESD Logo

Products related to this Datasheet

DISPENS BOTTL 2OZ 18/20/26GA 3PC
Available Quantity: 21
Unit Price: 16.16
DISPENS BOTTL 2OZ 18/20/26GA 3PC
Available Quantity: 0
Unit Price: 16.16