421502 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
EXTECH ‘ INSTRUMENTS Experience Advantage gxrscn azrmz K E 3.33 x 35.3 "Efrflfl- 'D C€
Specifications subject to change without notice.
Copyright © 2008-2013 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 3/5/13 - R1
Dual J or K input with dual display
With relative and programmable High/Low audible alarms
Type J/K, Dual Input Thermometer with Alarms
Ordering Information:
421502 ................Type J/K, Dual Input Thermometer with Alarms
421502-NIST ......Type J/K, Dual Input Thermometer/ Alarms with Calibration Traceable to NIST
Features:
Widest range with highest 0.05% accuracy
Rugged design for field use
Large dual LCD displays T1, T2 or T1-T2, plus Elapsed Time
Differential temperature between Type J, Type K, or
both Type J and K
MIN/MAX/AVG readings
Data Hold and Relative functions
Programmable Hi/Lo audible alarms
Complete with two Type K bead wire temperature probes
(-4 to 482°F/-20 to 250°C), protective holster with stand,
and 9V battery
Specifications
Range, Type K °F (°C) -328 to 2498°F (-200 to 1370°C)
Range, Type J °F (°C) -328 to 1922°F (-200 to 1050°C)
Basic Accuracy ±(0.05% rdg +0.6°F); ±(0.05% rdg +0.3°C)
Resolution 0.2°F/0.1°C
Dimensions 7.6 x 3.6 x 2.1" (192 x 91 x 53mm)
Weight 13oz (365g)

Products related to this Datasheet

THERMOMETER, DUAL J/K W/PROBES,
Available Quantity: 0
Unit Price: 159.99
THERMOMETER W/NIST 421502
Available Quantity: 0
Unit Price: 259.99