xxCxxDRXx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
E H 3771 ADD 32 POSIT I; > UPDATE P/N TO INCLUDE M IN POSITION OPTION, OBS J 3804 13146, 13136, 13073, 12 A 12810, 12578, 12540, 12 12539, 11987, 11219, 10 WITH DWG 10 fi} ++ .075[1.90] — CARD SLOT [ .18] SEE NOTE 13 F < (.030[0.76])="" 7="" .265[6.73]="" t="" fa="" j]="" insertion="" depth="" |="" .431[10.95]="" “j="" [6.22]="" :="" t1="" _="" u="" u="" il="" l="" .025[0.64]="" e="" _="" 7,="" tail="" length="" .032[0.81]="" x="" .007[0.18]»l="" p="" (rr);="" .zgéggé]=""> RX= .185i.025[4 64] ' ' RJ = .165:.025 : SECTION A - A D ROW SPACING r A _ —RX = .200[5.08] ——OOOOOOOOOOOOO RJ=-250[6-35] rh , , , , , , /\ , w w OOOOOOOOOOOO / 2x O.125[3.18] U H 0[2.54] O .043 [1.09] MIN F0 . D H A SULLINS |+ H» connscro- soLunons
Pb
R
oHS COMPLIANT
C
.245 6.22
.431
10.95
.025 0.64
.100 2.54
.032 0.81
X .007[0.18]
A
A
_ _ C _ _ DRXH
_ _ C _ _ DRJH
SECTION A - A
F
.265 6.73
INSERTION
DEPTH
RX=
.200 5.08
RJ= .250[6.35]
.030 0.76
TAIL LENGTH
RX= .185±.025
4.70±0.64
RJ = .165
.025[4.19
0.64]
E
B
2X
.125
3.18
THRU
SEE NOTE 13
.075[1.90]
CARD SLOT
D
A
CONTACT IDs:
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
CONTACT ID
SCALE 6:1
D
A
.100 2.54 .043 1.09
MIN
2X
.125 3.18
FOR H, I OR F
MOUNTING
ROW SPACING
RX = .200
5.08
RJ = .250 [6.35]
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
RECOMMENDED PCB LAYOUT
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
3771
ADD 32 POSITION
11/28/2017
JT
J
3804
UPDATE P/N TO INCLUDE MOLDED KEY
IN POSITION OPTION, OBSOLETE DWG
13146, 13136, 13073, 12989, 12955,
12810, 12578, 12540, 12770, 12629,
12539, 11987, 11219, 10569 (REPLACE
WITH DWG 10881)
JH
1/22/2018
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 4
SCALE: 2:1
C10881
J
CONNECTOR, .100 CC LP
_ _ C _ _ D(RX,RJ)_-(S38, S73, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _D(RX,RJ)_-OMIT,S38,S73,S81,S328,S1098,S1860, S_ _ _ _ STD KEY IN POSITION
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
2X #4-40 THREADED INSERTS .245 [6.22] f Li.015[0.38] + (L: DIM 'A' + .130[3.30]) + (2x .065[1.65]) 2X FLOATING BOBBIN
Pb
R
oHS COMPLIANT
C
2X .135
3.43
2X
.125 3.18
THRU
D
.245 6.22
2X #4-40
THREADED INSERTS
.280 7.11
2X FLOATING BOBBIN
.116 [2.95] CLEARANCE
FOR # 4 SCREW
L±.015[0.38]
(L= DIM 'A' + .130[3.30])
_ _ C _ _ DRXB
_ _ C _ _ DRJB
2X .065
1.65
A
_ _ C _ _ DRXN
_ _ C _ _ DRJN
_ _ C _ _ DRXI
_ _ C _ _ DRJI
_ _ C _ _ DRXS
_ _ C _ _ DRJS
_ _ C _ _ DRXF
_ _ C _ _ DRJF
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 4
SCALE: 2:1
C10881
J
CONNECTOR, .100 CC LP
_ _ C _ _ D(RX,RJ)_-(S38, S73, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _D(RX,RJ)_-OMIT,S38,S73,S81,S328,S1098,S1860, S_ _ _ _ STD KEY IN POSITION
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART m. (I: At.008[0.20] Bi.008[0.20] (215015 0.38] Di.010[0.25] Et.OZO[0.51] H.005I-.015[+0.13/-0.38]_ MMBE! P05. 1" m IN MM 1" MM 1N MM 1N MM IN MM _ _ C03D(RX,RJ)B 3 0.200 5.08 'B' MOUNTING ONLY 7 7 C04|XRX,R])7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39 7 7 C05D(RX,RJ)7 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93 _ _ C06D(RX,RJ)_ 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47 7 7 C07D(RX,RJ)7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.575 40.01 7 7 C08D(RX,RJ)7 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55 _ _ C10D(RX,RJ)_ 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63 _ _ C12D(RX,RJ)_ 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71 7 7 C13D(RX,RJ)7 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25 , WITHOUT MOLDED 7 7 C14D(RX,RJ)7 14 1.300 33.02 1.500 38.10 1.675 42.55 1.975 50.17 2.275 57.79 ‘ . _ _ C15D(RX,RJ)_ 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33 0 330 8 38 7 7 C17D(RX,RJ)7 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 ' ' 7 7 C18D(RX,RJ)7 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95 _ _ C19D(RX,RJ)_ 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49 _ _ C20D(RX,RJ)_ 20 1.900 48.26 2.100 53.34 2.275 57.79 2.575 65.41 2.875 73.03 7 7 C22D(RX,RJ)7 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11 7 7 C23D(RX,R])7 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73.03 3.175 80.65 _ _ C25D(RX,RJ)_ 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73 _ _ C26D(RX,RJ)_ 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27 7 7 C28D(RX,RJ)7 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35 _ _ C30D(RX,RJ)_ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43 7 7 C31D(RX,RJ)7 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97 7 7 C32D(RX,RJ)7 32 3.100 78.74 3.300 83.82 3.475 88.27 3.775 95.89 4.075 103.51 _ _ C35D(RX,RJ)_ 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 11 1.13 _ _ C36D(RX,RJ)_ 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67 7 7 C40D(RX,RJ)7 40 3.900 99.06 4.100 104.14 4.275 108.59 4.95 116.21 4.875 123.83 7 7 C43D(RX,RJ)7 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45 _ _ C44D(RX,RJ)_ 44 4.300 109.22 4.500 114.30 4.675 118.75 4.975 126.37 5.275 133.99 0 400 10 16 _ _ C49D(RX,RJ)_ 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69 I I 7 7 C50D(RX,RJ)7 50 4.900 124.46 5.100 129.54 5.275 133.99 5.95 141.61 5.875 149.23 _ _ C52D(RX,RJ)_ 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31 _ _ C60D(RX,RJ)_ 60 5.900 149.86 6.100 154.94 6.275 159.39 6.575 167.01 6.875 174.63 7 7 C65D(RX,RJ)7 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33 7 7 C70D(RX,RJ)7 70 6.900 175.26 7.100 180.34 7.275 184.79 7.55 192.41 7.875 200.03 PART NUMBER CODING __C_ D___-S___ A r — —— MATERIAL (INSU LATORI CONTACT ) E : BuJE PBT/ PHOSPHOR BRONZE MODIFICATION CODE OPERATING TEMP: —65'C TO +125'C OMlT FOR STANDARD, Ex: 'EDC220RXH' PROCESSING TEM P’ WAVE/ MANUAL SOLDERING ONLY 530 = BLACK PBT (MATERIAL CODES 'E' OR 'H' ONLY) R = (REE! PPS/PHOSPHOR BRONZE S73 : INSERTION FORCE 8 02 MAX OPERATING TEM P, 65°C To +125°C 531 : GREEN PBT (MATERIAL CODES 'E DR 'H' OMY) PROCESSING TEM P. 260°C MAX FOR 20 SECONDS 5320 = WOWN PPS (MATERIAL CODES 'R', 'A', ‘F‘, OR 'C ONLY) G = BLACK PA9TIPHOSPHOR BRONZE 51098 = BLACK PPS (MATERIAL CODES 'R', ‘A', 'F‘, OR 'c' ONLY) OPERATING TEM P: 65°C TO +125°c 51050 = GREEN PPS (MATERIAL CODES 'R', ‘A', 'F‘, OR ‘C ONLY) PROCESSING TEM P. 260°C MAX FOR 20 SECONDS OTHER Sit FOR PARTS erH MOLDED KEY (SEE KEY LOCATION TAKE ON PAGE 4) H : BLLE PBTIBERYLLRIN COPPER OPERATING TEMP: 65°C To +125°c MOUNTING STYLE PROCESSING TEMP WAVE] MANUAL SOLDERING ONLY H : .125" DIA. CLEARANCE HOLES A : aTEENPPS/BERYUJIM COPPER N : NO MOUNTING EARS OPERATING TEMP: 155'0 TO +150'C S : .125“ DIA. SIDE MOUNTIM; PROCESSING TEM P’ 260°C MAX FOR 20 SECONDS I = «+40 THREADED INSERT J : BLACK PA9TI KRVLLIIII COPPER F = FLOATING DOLBIN OPERATING TEM P, 65°C To +150°C B = OPEN CARDSLOT PROCESSING TEM P- 260°C MAX FOR 20 SECONDS F = GREEN PPS/SPIMTDAL (corsuu FACTORY) — T MINATION OPERATING TEM P: 65°C To +200°C Rx = .200[5.0e] Row SPACNG x .185[4.70] DIP SOLDER TAIL LENGTH (CONSULT FACTORY FOR SPECIAL SOLDERING GJIDELNES) RJ = .250[6.3S] Row SPACNG x .165[4.19] DIP SOLDER TAIL LENGTH AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) (SEE SECTION A-A ON PAGE 1) C : GIEEN PPS/BERYLLBIN MCKEL (COISULT HLCTORY) — OPERATING TEMP: 65°C TO +200°C NUMBER OF POSITIONS PROCESSING TEM P 260°C MAX FOR 20 SECONDS (CONTACTS PER Row) AVAILABLE IN OVERALL GOLD ONLY (5 OR M PIATING CODE) — PLATING x : TANPEEK/smmmucaaln FACTORY) ALL PLATINGs HAVE 0000450° NICKEL. UNDERPLATE SULLINS OPERATING TEMP: —65"C TO A200°C CONTACT SURFACE TERMINATION co... Ecrol soLunoIs (COISULT FACTORY FOR SPECIAL SOLDERING OIIDELNES) B = 000010" GOLD 000100' PURE TIN, MATTE AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) C = 000030" GOLD ,000100' PURE TIN, MA'I'I'E + w : TANPEEKIBERVLLIIM MCKEL (cotau FACTORY) G : 000010' GOLD 000005" GOLD ’ OPERATING TEMP: —65"C To 050°C V = 000030" GOLD 000005" GOLD PROCESSING TEM P: 260°C MAX FOR 20 SECONDS s = 000010" GOLD ,000010' GOLD OVERALL : AVAILABLE IN OVERALL M PLATING ONLY M : ,000030' GOLD .000010' GOLD OVERALL f ‘E : ,000100' PURE TIN, MATTE 000100' PURE TIN, MATTE OVERALL : ‘OVERALL TIN ONLY AVAILABLE ON MATERIAL CODES E: R G G a
Pb
R
oHS COMPLIANT
WITHOUT MOLDED KEY
WITH MOLDED KEY
(SEE PAGE 4)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 4
SCALE: 3:1
C10881
J
CONNECTOR, .100 CC LP
_ _ C _ _ D(RX,RJ)_-(S38, S73, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _D(RX,RJ)_-OMIT,S38,S73,S81,S328,S1098,S1860, S_ _ _ _ STD KEY IN POSITION
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MODIFICATION NUMBER (SI?) MOLDED KEV G 3 «1110.201 DEFAULT mow" 305 m MATERIAL& (MI'LCDDE'R,A,F,OR POSI'I10N NC" MM COLOR c' cum 01 N/A N/A 52146 02 0100 254 52001 03 0200 503 51732 04 0300 7.62 51769 05 0400 1016 52067 51371 06 0500 1270 51442 07 0600 15.24 51632 03 0700 17.73 51130 51151 09 0300 2032 51172 10 0900 2236 51599 11 1000 2540 12 1100 27.94 51310 51500 13 1200 3043 51114 14 1300 3302 51013 15 1400 3556 51036 16 1500 3310 52174 17 1600 4064 51312 13 1700 4313 19 1300 4572 20 1900 4326 51293 21 2000 5030 51221 22 2100 5334 51303 23 2200 5533 24 2300 5342 51733 75 7.400 6096 52063 26 7.500 6350 27 7.600 66.04 23 7.700 6353 51242 29 7.300 7112 30 2900 7366 31 3000 76.20 32 3100 7374 33 3200 3123 34 3300 3332 35 3400 3636 36 3500 3390 37 3600 9144 33 3700 9393 51306 39 3300 96.52 40 3900 99.06 41 4.000 101.60 51546 42 4.100 104.14 51405 43 4.200 106.63 44 4.300 109.22 45 4.400 111.76 46 4.500 114.30 51309 47 4.600 116.34 43 4.700 119.33 49 4.300 121.92 w 4900 124.46 51561 51 5000 127.00 51376 52 5100 123.54 52247 53 5200 132.03 54 5300 134.62 55 5400 137.16 56 5500 139.70 57 5.600 142.24 53 5.700 144.73 5346 59 5.300 147.32 60 5.900 149.36 61 6.000 152.40 62 6.100 154.94 63 6.200 157.43 64 6.300 160.02 65 6.400 162.56 66 6.500 165.10 67 6.600 167.64 63 6.700 170.13 69 6.300 172.72 70 6.900 175.26 LAST POSITION 51192 1+ 1+ 1+ 1+ E SULLINS colchTo-soulnols
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
G
.070±.002 1.78±0.05
MOLDED KEY
***CONNECTOR TOTAL POSITIONS MUST BE AT LEAST ONE POSITION LONGER THAN KEY LOCATION
STANDARD KEY LOCATION TABLE***
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 4 OF 4
SCALE: 2:1
C10881
J
CONNECTOR, .100 CC LP, KEY IN POSITION
_ _ C _ _ D(RX,RJ)_-S_ _ _ _
FILE NAME: C10881, _ _C_ _D(RX,RJ)_-OMIT,S38,S73,S81,S328,S1098,S1860, S_ _ _ _ STD KEY IN POSITION
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 23
Unit Price: 10.13
CONN EDGE DUAL .100 DIP 72POS
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 10.709
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 9.616
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 6.57
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 7.057
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 7.869
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 8.606
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 11.096
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 11.946
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 12.096
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 13.421
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 14.061
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 14.767
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 15.43
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 16.357
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.272
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 18.897
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 20.253
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 21.479
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 19.095
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 21.234
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 21.842
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 24.053
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 25.675
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 26.228
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 28.992
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 29.528
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 35.002
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 37.785