BK-DEVKIT-PC Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
MEMORY PROTECTION DEVICES, INC. P/N Typical Cell BH401 BR1025, CR1025, DL1025 BHSD-1225-PC & BHSD1225-COVER BR1225, CR1225 BV-1632—G (Vertical holder) BR1632, CR1632, DL1632 BCZO32-E2 BR2032, CR2032, DL2032 BK-5058 (Vertical holder) CR2032, DL2032 BH908T-C BR2325, BR2330, CR2325, CR2330 Gliders l BHX1-2032—PC l BR2032, CR2032, DL2032 BK-890 BR1225, CR1220, CR1225, DL1220 BK-888 BR2032, CR2032, DL2032 BK-887 BR2430, CR2430, DL2430 BK-5033 BR2450, CR2450 P/ N: BK-DEVKIT-PC :MPD I MEMORV DROTECTION DEVICES. INC. 200 BROAD HOLLOW ROAD. FARMINGDALE‘ NV 11735-4814 memoryplulecllondevlces com 631-249-0001 631-249-0002
MPD’s new development kit of thru-hole mounting coin cell battery holders includes five
pieces of each type. The kits battery holders, retainers and gliders offer a wide diversity of the
most common coin cell sizes 10 mm to 24 mm diameters and can accommodate various
shapes and requirements. With 100 pieces of multiple design choices for mounting CR2032
lithium batteries included, this kit gives designers more options than ever.
Coin Cell Battery Holders
Lithium coin cell holders in new designs have advanced battery holder technologies and are
widely used in thousands of everyday products. Lithium coin cell holders for 10mm, 12mm,
16mm, 20mm, 23mm and 24mm diameter batteries are included in the kit.
P/N Typical Cell
BH401
BR1025, CR1025, DL1025
BH501
BR1225, CR1220, CR1225, DL1220
BHSD-1225-PC & BHSD1225-COVER
BR1225, CR1225
BS-1225-PC (Vertical holder)
BR1225, CR1225
BV-1632-G (Vertical holder)
BR1632, CR1632, DL1632
BC2032-E2
BR2032, CR2032, DL2032
BHSD-2032-PC & BHSD-2032-COVER
BR2032, CR2032, DL2032
BK-5058 (Vertical holder)
CR2032, DL2032
BU2032-1-HD-G
CR2032, DL2032
BH908T-C
BR2325, BR2330, CR2325, CR2330
Gliders
Gliders are MPD’s hybrid between a retainer and a holder, offering the price competitiveness of
a coin cell retainer, while at the same time offering a very reliable connection. Once the battery
has been installed into the tray, it simply glides into the retainer and the tray locks into place.
The positive contact design allows the battery to be placed directly on a pad on the pcb to
reduce height. The 20 mm diameter, cage and tray for CR2032 lithium batteries is included in
the kit.
BHX1-2032-PC
BR2032, CR2032, DL2032
Retainers
These lithium battery retainers offer ultra low profile designs. This kit includes seven variations
accepting cells from 10 mm to 24 mm diameter. Retainers are positive contacts that place a
lithium battery directly on a pcb pad to save height. The center pad on your pcb acts as the
negative. Additionally no tool is needed for battery removal and replacement of standard lithium
coin cell batteries
BK-890
BR1225, CR1220, CR1225, DL1220
BK-869
BR1632, CR1632, DL1632
BK-888
BR2032, CR2032, DL2032
BK-913
BR2032, CR2032, DL2032
BK-887
BR2430, CR2430, DL2430
BK-5033
BR2450, CR2450
P/N: BK-DEVKIT-PC
Nov 2017, Rev B
x 4? ansmmvc ansmzzwc ausmzzmwza 5mm [mm was“: ..u .w. w my pen anxvmzk: 4. O U m0. ausc-mz-oovzk
Coin Cell HolderEvaluation Kit
Coin Cell HolderEvaluation Kit
MEMORY PROTECTION DEVICES
,
INC
.
WEBSITE:batteryholders.com E-MAIL:sales@batteryholders.com TEL:+1 631-249-0001
P/N: BK-DEVKIT-PC

Products related to this Datasheet

COIN CELL EVAL KIT PC PINS
Available Quantity: 8
Unit Price: 108.26