ECS-MPIL0530 Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
Illfllflxllfi INTERNATIONAL
ECS-MPIL0530
SMD Power Inductor
ECS INC. INTERNATIONAL 15351 W. 109th Street, Lenexa, Kansas 66219 ∙ 800-237-1047 ∙ www.ecsxtal.com
1.Mechanical Dimension [Unit : mm]
2. Electrical Characteristics
Part No. Inductance
(uH ±20%)
DC Resistance
(mΩ MAX)
DC Resistance
(mΩ TYP.)
Rated Current
(A MAX) Heat Rating
Current DC(A)
ECS
-MPIL0530-
R68MC
0.68 12 11 14.0 8.5
ECS
-MPIL0530-
1R0MC
1.0 14 13 11.0 7.0
ECS
-MPIL0530-
1R5MC
1.5 25 20 10.0 6.0
ECS
-MPIL0530-
2R2MC
2.2 35 29 9.0 5.5
ECS
-MPIL0530-
3R3MC
3.3 38 32 7.0 5.0
ECS
-MPIL0530-
4R7MC
4.7 60 50 5.0 3.0
ECS
-MPIL0530-
5R6MC
5.6 75 62 5.0 3.8
ECS-MPIL0530-220MC 22 324 270 3.0 2.0
Measuring Frequency (L) : 100KHz/0.1V
Rated Current: D.C. Current at which the Inductance drops 30%(MAX.) from its value without current
ECS-MPIL0530 Series
ECS INC. INTERNATIONAL 15351 W. 109th Street, Lenexa, Kansas 66219 800-237-1047 ∙ www.ecsxtal.com
Storage and Operating Temperature: -40 ~+125
°
C
Lvs DC clmn rum-us: vs nc umVT ms nu m .u m g? m m A g g m g E m 5 g "E m um I: n SA a u m m In Mum-m 'r (a) LVS DC cum.“ TEMPRISE vs at CURRENT m u. m g k :5 , k . ,6 , H\k\ m . . > .1 . . V um 3m 15 .7 , m a m _ . = E W ,5 , mg .. m "I . -A1 00 4‘...“ m : — Inn m u u a u m m n A ‘ » ”Cum“, 4: as x 1 2.5 s m m m a nun mus: W at mm a m as u 5 1: g r n 5 i <1 :="" i="" u="" w="" ..="" s="" u="" u="" u="" a="" s.="" u="" u="" u="" m="" ‘="" km»="" 1="" m,="" lvs="" dc="" suntan-r="" mm="" vs="" nc="" cum="" :4="" u="" w="" 14="" x="" 2.1="" u="" a="" m="" u="" i="" u="" e="" u="" u="" v=""><‘ w="" u="" .="" 1n="" 5="" 15="" as="" g="" m="" in="" m="" a.="" s="" u="" n="" u="" as="" n="" u="" 1="" u="" 3="" inc="" m="">
ECS-MPIL0530-R68MC
ECS-MPIL0530-1R0MC
ECS-MPIL0530-1R5MC
ECS-MPIL0530-2R2MC
ECS INC. INTERNATIONAL 15351 W. 109th Street, Lenexa, Kansas 66219 ∙ 800-237-1047 ∙ www.ecsxtal.com
:muwmm § E S S S u'snccvlmm up mm.) mm TEMP mm vs no cummm z§m2hs 1 An) [mu-mum t Lvsnccumm E '3 i E nc mm» TEMPJIISII vs uc umum 1- (n) m Lvsncruum-r mmvsnccvm’r nsmsms E Inn—eh") Inc-17nd!“ E g .1 , u! g g L'” . L. ... M I.“ 5 ., . a. A M u u ,. .. n .. M Tu!) MM. mmm “mm.” Han A. mm scsuszs . m
ECS-MPIL0530-3R3MC
ECS-MPIL0530-4R7MC
ECS-MPIL0530-6R8MC
ECS-MPIL0530-220MC
ECS INC. INTERNATIONAL 15351 W. 109th Street, Lenexa, Kansas 66219 800-237-1047 ∙ www.ecsxtal.com
[7. km DIMENSION (mm) 330 100 8. EMBOSSED TAPE DIME NSIONS (lllll) Imfmce :OJN-IJN Empty Section Emply Seam Loafing SeclIon 160 Mm m 55 Packed P31 IOO Mm 300 Mm ‘ ’ — >4 >1 >4 , > A fiw u... l I v " v V . . End d we - _ ‘ _ ‘ sun cl we Ill-I GM. 5” V Feeding Duedlon 9. PEEL—OFF STRENGTH nos—no We @7: COVER my: mmssm TAPE
ECS INC. INTERNATIONAL 15351 W. 109th Street, Lenexa, Kansas 66219 ∙ 800-237-1047 ∙ www.ecsxtal.com

Products related to this Datasheet

FIXED IND 2.2UH 9A 35 MOHM SMD
Available Quantity: 6,000
Unit Price: 0.46322
FIXED IND 1.5UH 10A 25 MOHM SMD
Available Quantity: 2,000
Unit Price: 0.42111
FIXED IND 2.2UH 9A 35 MOHM SMD
Available Quantity: 7,915
Unit Price: 1.09
FIXED IND 4.7UH 5A 60 MOHM SMD
Available Quantity: 1,453
Unit Price: 0.99
FIXED IND 3.3UH 7A 38 MOHM SMD
Available Quantity: 1,000
Unit Price: 1.09
FIXED IND 1.5UH 10A 25 MOHM SMD
Available Quantity: 2,651
Unit Price: 1.09
FIXED IND 3.3UH 7A 38 MOHM SMD
Available Quantity: 0
Unit Price: 0.42111
FIXED IND 4.7UH 5A 60 MOHM SMD
Available Quantity: 0
Unit Price: 0.46322
FIXED IND 5.6UH SMD
Available Quantity: 0
Unit Price: 0.44216
FIXED IND 5.6UH SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 1.5UH 10A 25 MOHM SMD
Available Quantity: 2,651
Unit Price: 1.09
FIXED IND 2.2UH 9A 35 MOHM SMD
Available Quantity: 7,915
Unit Price: 1.09
FIXED IND 3.3UH 7A 38 MOHM SMD
Available Quantity: 1,000
Unit Price: 1.09
FIXED IND 4.7UH 5A 60 MOHM SMD
Available Quantity: 1,453
Unit Price: 0.99
FIXED IND 5.6UH SMD
Available Quantity: 0
Unit Price: 0