LLC8 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Liltelfuse“ mmmwm \ n umm CP CE‘MCSE © 2016 lwlta‘fuse Pmtactm
© 2016 Littelfuse Protection Relays & Controls
www.littelfuse.com/
Rev: 1-A-062716
Protection Relays
Pump Controls and Liquid Level Controls
www.littelfuse.com/llc8
LLC8 SERIES
Description
The LLC8 Series is a low cost, single-probe conductive liquid
level control designed for low liquid level cutoff protection. It
offers a factory fixed time delay of 1 - 60s and is available for
input voltages of 24, 120, or 230VAC. LED indicator illuminates
whenever the LLC8’s isolated, 10A, SPDT output relay is
energized. Sense resistance is fixed from 5K - 250KΩ. Available
with manual/automatic reset or a special manual reset with a
power outage feature that auto resets the unit when power is
restored and the water level is acceptable. 24 and 120VAC units
are UL recognized as limit switches under UL353 (230VAC units
are UL 508) and CSA certified under Standard 14.
Operation
Automatic Reset (Reset switch not connected): When liquid
rises to low level cutoff probe, output relay and LED indicator
energize. When liquid falls below the low level cutoff probe,
the output relay and LED indicator de-energize after a fixed
time delay.
Manual Reset (Reset switch connected): When the liquid
level falls below low level probe, the output relay and LED
de-energize after a fixed time delay. When the liquid level rises
to low level probe, the output relay and LED indicator remain
de-energized until the NC manual reset switch is opened; then
they energize immediately.
Power Outage Manual Reset (Reset switch connected):
A power outage causes the output relay and LED indicator to
de-energize. Upon restoration of power, if the liquid is touching
the low level probe, the output relay and LED indicator will
re-energize. If the liquid level is below the low level probe, the
output relay and LED indicator remain de-energized until the NC
reset switch is opened.
Features & Benefits
FEATURES BENEFITS
Isolated 12VAC probes Prevents scale buildup on probe
Open PCB design Cost effective design for OEM low liquid level
cutoff protection
Conformally coated PCB Protects against moisture and corrosion
LED indication Visual indication output relay is energized
Power outage protection
(see ordering table
for models)
Automatically resets the unit when power is
restored and the water level is acceptable
24VAC & 120VAC models
meet UL353 Required for use as a low level limit switch
Wiring Diagram
Low Level Cutoff Liquid Level Controls
Ordering Information
MODEL INPUT
VOLTAGE
TIME
DELAY
(FIXED)
SENSE
RESISTANCE RESET
LLC825F5M 24VAC 5s 5kΩ Manual/automatic
LLC842F103M 120VAC 2s 10kΩ Manual/automatic
LLC843F10M 120VAC 3s 10kΩ Manual/automatic
LLC843F10P 120VAC 3s 10kΩ Power outage
manual reset
LLC843F26M 120VAC 3s 26kΩ Manual/automatic
LLC843F26P 120VAC 3s 26kΩ Power outage
manual reset
LLC845F25P 120VAC 5s 25kΩ Power outage
manual reset
LLC8430F250P 120VAC 30s 250kΩ Power outage
manual reset
LLC8430F26P 120VAC 30s 26kΩ Power outage
manual reset
LLC8610F12M 230VAC 10s 12kΩ Manual/automatic
LLC863F26P 230VAC 3s 26kΩ Power outage
manual reset
If you don’t find the part you need, call us for a custom product 800-843-8848
Metal Tank or use
additional Probe
V = Voltage
LLCO = Low Level
Probe
G, CP = Ground or
Common
(Reference)
Probe
R = Optional NC
Reset Switch
(not included)
NO = Normally Open
NC = Normally Closed
C = Common or
Transfer Contact
Relay contacts are isolated. Connect common to conductive tank. Additional probe is
necessary for non-conductive or insulated tanks.
% Liltelfuse mmmwm \ Answcv m © 2016 lmalfuse Pmtactm
© 2016 Littelfuse Protection Relays & Controls
www.littelfuse.com/
Rev: 1-A-062716
Protection Relays
Pump Controls and Liquid Level Controls
www.littelfuse.com/llc8
LLC8 SERIES
Accessories
P1015-13 (AWG 10/12), P1015-64 (AWG 14/16),
P1015-14 (AWG 18/22) Female Quick Connect
These 0.25 in. (6.35 mm) female terminals are
constructed with an insulator barrel to provide
strain relief.
P1015-18 Quick Connect to Screw Adapter
Screw adapter terminal designed for use with
all modules with 0.25 in. (6.35 mm) male quick
connect terminals.
PHST-38QTN Electrode
Designed for a maximum steam pressure of
240 PSI; 400° F. UL353 Recognized.
LLP-24 Threaded Probe (24”)
Threaded stainless steel probe measuring 24”
(61 cm) long. For use with PHST-38QTN liquid
level control electrodes.
Specifications
Control
Type Resistance sensing for conductive liquids with
time delay
Sense Voltage 12VAC nominal at probe terminals
Sense Resistance Fixed 5K - 250K
Sense Resistance Tolerance ±10%
Time Delay
Tolerance ±20%
Repeat Accuracy ±10%
Time Delay vs Temp.
& Voltage ±10%
Power Outage Reset Delay 1s
Input
Voltage 24, 120, or 230VAC
Tolerance
24VAC -15% - 20%
120 or 230VAC -20% - 10%
AC Line Frequency 50/60 Hz
Output
Type Electromechanical relay
Form Isolated SPDT
Rating 10A resistive @ 120/240VAC;
1/4 hp @ 125VAC; 1/2 hp @ 250VAC
Protection
Surge IEEE C62.41-1991 Level A
Isolation Voltage ≥ 2500V RMS input to output terminals
Mechanical
Mounting 0.5 in. (12.7 mm) x .187 (4.76 mm) dia. nylon
standoffs (3)
Termination
Dimensions H 63.5 mm (2.5”); W 55.6 mm (2.19”);
D 47.8 mm (1.88”)
Electrical 0.25 in. (6.35 mm) male quick connect terminals
Reset Switch & Probe(s) 0.187 x 0.03 in. (4.75 x 0.76 mm) male quick
connect terminals
Environmental
Operating/Storage
Temperature -40° to 60°C / -40° to 8C
Coating Printed circuit board is conformal coated to
resist moisture & corrosion
Humidity 95% relative, non-condensing
Weight 5 oz (141.7 g)

Products related to this Datasheet

CONTROL LIQ LEV 120VAC 3SEC
Available Quantity: 18
Unit Price: 127.84
CONTROL LIQ LEV 120VAC 2SEC
Available Quantity: 1
Unit Price: 120.05
CONTROL LIQ LEV 120VAC 3SEC
Available Quantity: 0
Unit Price: 127.84
CONTROL LIQ LEV 120VAC 5SEC
Available Quantity: 0
Unit Price: 127.84
CONTROL LIQ LEV 230VAC 10SEC
Available Quantity: 0
Unit Price: 120.05
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 127.84
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 120.05
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 120.05
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 120.05
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 120.05
LIQUID LEVEL CONTROL
Available Quantity: 0
Unit Price: 120.05