DBC50,53,54H Datasheet by TE Connectivity Deutsch Connectors

View All Related Products | Download PDF Datasheet
Part numbering system hermetic DBC
31
DBC
Manufacturer Deutsch
Connector type
To MIL-C 26482 G serie 2
Shell type
50 : Square flange mount receptacle
53 : Solder mount receptable
54 : Single hole mount receptable
Hermetic version
Insert clocking position
Normal : N
Contact type
Male contact : P
Female contact (consult us) : S
Shell size
08 - 10 - 12 - 14 - 16 - 18 - 20 - 22 - 24
Insert arrangement
(see page 8)
9 DBC 50 H 22 55 PN
Technical characteristics DBC
32
Mechanical
Electrical
Materials Shell : Steel
Plating : Tin over nickel plating
Insert : Compression glass ; silicone gasket
Insert retention in shell : The glass can withstand 70 bars of presure differential
without loss of mechanical on electrical characteristics
Contacts Type : Solder type
Finish : Gold as per MIL-G 45204
Durability : 500 full coupling and uncoupling cycles
Temperature : – 55° C to + 200° C
Air leakage : Leakage inferior to 1 x 10–7 cm3/ hour under a 1 bar
differential pressure
Physical Shocks : 50 G in the 3 axes
Withstanding voltage at sea level : Service 1 : 1500 V 50 Hz (R.M.S)
Service 2 : 2300 V 50 Hz (R.M.S)
in altitude at 15000 m : Service 1 : 500 V
Service 2 : 750 V
in altitude at 21000 m : Service 1 : 375 V
Service 2 : 500 V
in altitude at 33000 m : Service 1 : 200 V
Service 2 : 200 V
Insulation resistance : Higher than 5000 M at 20° C at 65 % R.H
Contacts maximum current : Size 20 : 5 A.
Size 16 : 10 A.
Size 12 : 17 A.
Contact millivolt drop : Size 20 : 75 mv at 5 A.
Size 16 : 100 mv at 10 A.
Size 12 : 100 mv at 17 A.
Hermetic receptacles DBC
33
Square flange receptacle
Single hole receptacle
Reference BCDEFGL P max. H
Sizes
max. ± 0,1 ± 0,15 max. max. max. max. 20 16-12
DBC 50H-08-**-P-* 21,00 15,08 14,95 1,60 12,03 14,30 20,35 4,55 6,30 14,70
DBC 50H-10-**-P-* 24,20 18,26 14,95 1,60 15,01 17,10 20,35 4,55 6,30 17,50
DBC 50H-12-**-P-* 26,55 20,62 14,95 1,60 19,07 19,90 20,35 4,55 6,30 20,30
DBC 50H-14-**-P-* 28,95 23,02 14,95 1,60 22,24 23,05 20,35 4,55 6,30 23,45
DBC 50H-16-**-P-* 31,30 24,58 14,95 1,60 25,42 26,25 20,35 4,55 6,30 26,65
DBC 50H-18-**-P-* 33,70 26,98 14,95 1,60 28,60 29,40 20,35 4,55 6,30 29,80
DBC 50H-20-**-P-* 36,85 29,36 16,55 2,40 31,77 31,80 21,95 4,55 6,30 32,20
DBC 50H-22-**-P-* 39,95 31,76 16,55 2,40 34,94 34,95 22,75 3,70 5,50 35,35
DBC 50H-24-**-P-* 43,15 34,92 16,55 2,40 38,12 38,15 22,75 3,70 5,50 38,55
Reference ABDE FHKM P max.
Sizes
max. max. ± 0,15 max. max. max. 20 16-12
DBC 54H-08-**-P-* 27,35 24,20 17,78 2,85 12,03 14,65 13,85 19,20 3,40 5,20
DBC 54H-10-**-P-* 30,55 27,35 17,78 2,85 15,01 17,80 17,05 22,37 3,40 5,20
DBC 54H-12-**-P-* 35,30 32,15 17,78 2,85 19,07 22,55 21,15 27,12 3,40 5,20
DBC 54H-14-**-P-* 38,50 35,30 17,78 2,85 22,24 25,70 24,30 30,30 3,40 5,20
DBC 54H-16-**-P-* 41,65 38,50 17,78 2,85 25,42 28,90 27,45 33,47 3,40 5,20
DBC 54H-18-**-P-* 44,80 41,65 17,78 2,85 28,60 32,05 30,65 36,67 3,40 5,20
DBC 54H-20-**-P-* 49,60 46,40 19,43 3,70 31,77 35,25 33,80 39,82 2,55 2,55
DBC 54H-22-**-P-* 52,75 49,60 19,43 3,70 34,94 38,40 37,00 43,02 2,55 2,55
DBC 54H-24-**-P-* 55,95 52,75 20,17 3,70 38,12 41,60 40,15 46,17 2,55 2,55
Panel cutout
H
C
C
4 holes Ø 3,15 ± 0,15
size 08 to 22
4 holes Ø 3,73 ± 0,15
size 24
B
C
C B
4 holes Ø 3,15 ± 0,15
size 08 to 22
4 holes Ø 3,73 ± 0,15
size 24 6,60 max.
L
E
P
D
GF
B
M
P
A
4,30 max. size 08 to 18
6,35 max. size 20 to 24
H
Panel cutout
KF
ED
+0
- 0,2
+0
- 0,2
+0
- 0,2
Reference D1 F max.
Hermetic receptacles DBC
34
Solder receptacle
Reference A D1 EFGHL P max.
Sizes
max. max. max. max. max. max. 20 16-12
DBC 53H-08-**-P-* 16,15 4,00 0,90 12,03 14,30 14,70 20,35 4,55 6,30
DBC 53H-10-**-P-* 19,30 4,00 0,90 15,01 17,50 17,10 20,35 4,55 6,30
DBC 53H-12-**-P-* 21,70 4,00 0,90 19,07 19,90 20,30 20,35 4,55 6,30
DBC 53H-14-**-P-* 24,90 4,00 0,90 22,24 23,45 23,05 20,35 4,55 6,30
DBC 53H-16-**-P-* 28,05 4,00 0,90 25,42 26,25 26,65 20,35 4,55 6,30
DBC 53H-18-**-P-* 31,20 4,00 0,90 28,60 29,40 29,80 20,35 4,55 6,30
DBC 53H-20-**-P-* 33,60 4,00 0,90 31,77 31,80 32,20 21,95 4,55 6,30
DBC 53H-22-**-P-* 36,80 4,80 0,90 34,94 34,95 35,35 22,75 3,70 5,50
DBC 53H-24-**-P-* 40,00 4,80 0,90 38,12 38,15 38,55 22,75 3,70 5,50
+0
- 0,2
Panel cutout
HA
6,60 max.
L
D1
P
E
GF

Products related to this Datasheet

CONN RCPT MALE 6P GOLD SLDR CUP
Available Quantity: 22
Unit Price: 158.03
DBC 50H 22-41 PN
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 211.6464
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 107.5614
DBC 50H 10-6 PN
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 160.7172
HERM RECP
Available Quantity: 0
Unit Price: 160.7172
HERM RECP
Available Quantity: 0
Unit Price: 159.3436
HERM RECP
Available Quantity: 0
Unit Price: 159.3436
HERM RECP
Available Quantity: 0
Unit Price: 159.3436
HERM RECP
Available Quantity: 0
Unit Price: 95.8092
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 93.6388
HERM RECP
Available Quantity: 0
Unit Price: 93.6388
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 78.7658
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
HERM RECP
Available Quantity: 0
Unit Price: 0
DBC 50H 14-12 PN
Available Quantity: 0
Unit Price: 0