EKMB,MC, AMN2,3 Series Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Panasonic @ ideas for life I Q E I I I 9
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
High-sensitive
human detection sensor
with built-in amp.
PIR MOTION SENSOR
ADVANTAGES
• Simplified circuitry with fully integrated circuit design
• 1µA low current consumption with the proprietary design
• Excellent resistance to electromagnetic noise
• High Signal/Noise ratio to minimize false operation
• Environment-friendliness with “Lead-free” element
TYPICAL APPLICATIONS
• Lighting: lamp, automatic switch, street lighting
• Anti-crime devices: security camera, crime-prevention
sensor
• Home appliance: air conditioner, air purifier, fan heater
• Commercial equipments: vending machine, copy machine
• Audio and Visual devices: TV, PC, display
Standard type Slight motion
detection type
Spot detection
type
Standard type Long distance
detection type
10m detection
type
WL series / VZ series
NaPiOn series
RoHS compliant
FEATURES
1. Sensing circuits enclosed in a TO5 can
The high-density embedded circuit design eliminates external
sensing circuits. Advantages include reduced development and
design schedules.
2. Super low current consumption
Reduction of current consumption allows battery life to be
extended for battery driven products, including wireless based
and low power consumption devices.
Lens
Lens
Sensor module
IC
PIR element Chip parts
PC board Shielded plate
Capacitor
3. Excellent noise resistance
(Radiations noise, power supply noise)
The entire circuitry is enclosed in a metal package, which means
it has high electromagnetic shielding capability.
4. Miniaturized lenses with small elements
A short focal length is all that’s required even when detecting at
the same distance, which means both downsizing and high-
sensitivity are achieved.
GND
Vd
Radiation
noise Power supply
superimposed
noise
OUT
Small
movement
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
PRODUCT TYPES
1. WL series
2. VZ series
3. NaPiOn series
RATING
1. Absolute maximum rating (Measuring condition: ambient temperature = 25°C 77°F)
2. Electrical characteristics
1) WL series VZ series
Note: The current which is consumed during detection consist of the standby consumed current plus the output current.
Detection performance Lens color Consumption current
1µA2µA6µA
Standard type
White EKMB1101111 EKMB1201111 EKMB1301111K
Black EKMB1101112 EKMB1201112 EKMB1301112K
Pearl White EKMB1101113 EKMB1201113 EKMB1301113K
Long distance detection
type
White EKMB1103111 EKMB1203111 EKMB1303111K
Black EKMB1103112 EKMB1203112 EKMB1303112K
Pearl White EKMB1103113 EKMB1203113 EKMB1303113K
Detection performance Lens color Consumption current 170µA
Standard type
White EKMC1601111
Black EKMC1601112
Pearl White EKMC1601113
Long distance detection
type
White EKMC1603111
Black EKMC1603112
Pearl White EKMC1603113
Detection performance Lens color Digital output Analog output
Standard type Black AMN31111 AMN21111
White AMN31112 AMN21112
Slight motion detection
type
Black AMN32111 AMN22111
White AMN32112 AMN22112
Spot detection type Black AMN33111 AMN23111
White AMN33112 AMN23112
10m detection type Black AMN34111 AMN24111
White AMN34112 AMN24112
Power supply voltage –0.3 to 7.0VDC (for VZ series, NaPiOn series), –0.3 to 4.5VDC (for WL series)
Usage ambient temperature –20 to 60°C –3 to 140°F (No freezing and condensing at low temperature)
Storage temperature –20 to 70°C –4 to 158°F
Items Symbol WL series VZ series Measuring conditions
Rated consumption current
(Stand by) Note) Iw 1µA ave. 2µA ave. 6µA ave. 170µA ave.
Ambient temperature = 25°C 77°F
Iout = 0
Operating voltage 5V (VZ) 3V (WL)
Rated operating voltage Vdd 2.3VDC min. 4.0VDC max. 3.0VDC min.
6.0VDC max.
Output current (When detecting) Iout 100µA max. 100µA max.
Ambient temperature = 25°C 77°F
Vout Vdd-0.5V
Operating voltage 5V (VZ) 3V (WL)
Output voltage (When detecting) Vout Vdd-0.5VDC min. Vdd-0.5VDC min.
Ambient temperature = 25°C 77°F
Open when not detecting
Operating voltage 5V (VZ) 3V (WL)
Circuit stability time Twu 25s typ. 210s max. 10s max. 30s max.
Ambient temperature = 25°C 77°F
Iout = 0
Operating voltage 5V (VZ) 3V (WL)
Ts [°C] = Const. (WL)
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
2) NaPiOn series
a) Digital output
Note: The current which is consumed during detection consists of the standby consumed current plus the output current.
b) Analog output
Note: To set the same detection performance as the digital output type, set the output voltage (2.5V) ±0.45V.
3. Detection performance
1) WL series VZ series
2) NaPiOn series
Items Symbol Specified value Measuring conditions
Rated consumption current
(Stand by) Note) Iw 170µA ave.
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Iout = 0
Rated operating voltage Vdd 3.0VDC min.
6.0VDC max.
Output current (When detecting) Iout 100uA
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Vout Vdd-0.5V
Output voltage (When detecting) Vout Vdd-0.5V
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Open when not detecting
Circuit stability time Twu 30s max. Ambient temperature = 25°C 77°F
Operating voltage = 5V
Items Symbol Specified value Measuring conditions
Consumption current Iw 170µA ave.
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Iout = 0
Operating voltage Vdd 4.5VDC min.
5.5VDC max.
Output current Iout 50µAAmbient temperature = 25°C 77°F
Operating voltage = 5V
Output voltage range Vout 0V min.
VDD max.
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Output offset average voltage Voff
2.3V min.
2.5V ave.
2.7V max.
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Steady-state output voltage when not detecting
Steady-state noise Vn 155mVpp ave.
300mVpp max.
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Detection sensitivity Vh or Vl 0.45V
Ambient temperature = 25°C 77°F
Operating voltage = 5V
Temperature difference with background: 4°C 39.2°F
Circuit stability time Twu 45s Ambient temperature = 25°C 77°F
Operating voltage = 5V
Items Standard type Long distance detection type Measuring conditions
Detection distance 5m 16.404ft 12m 39.3696ft 1. Detectable difference in temperature between the target
and background is more than 4°C 7.2°F.
2. Movement speed 1.0m/s
3. Detection object: human body
(size is 700mm × 250mm 27.559inch × 9.843inch)
Detection range
(Horizontal × Ver tical) 94° × 82°102° × 92°
Detection zone 64 zones 92 zones
Items Standard type Slight motion
detection type
Spot detection
type
10m detection
type Measuring conditions
Detection distance 5m 16.404ft 2m 6.562ft 5m 16.404ft 10m 32.808ft
1. Detectable difference in temperature between the target
and background is more than 4°C 7.2°F.
2. Movement speed
1) Digital output type
Standard type/Spot type/10m detection type:
0.8 to 1.2m/s
Slight motion detection type: 0.5m/s
2) Analog output type
Standard type/Spot type/10m detection type:
0.5 to 1.5m/s
Slight motion detection type: 0.3 to 1.0m/s
3. Detection object: human body
(size is 700mm × 250mm 27.559inch × 9.843inch)
(for the slight motion detection type, 200mm × 200mm
7.874inch × 7.874inch)
Detection range
(Horizontal × Ver tical) 100° × 82°91° × 91°38° × 22°110° × 93°
Detection zone 64 zones 104 zones 24 zones 80 zones
D D mm D D D memme D m m DEiDD m m \m‘mfiggmm W W SEES W W DEEDD m MEEDD m m DEEMED DEEMED
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
DETECTION PERFORMANCE
TOP VIEW
SIDE VIEW
X-Y cross section
SIDE VIEW
TOP VIEW
X-Y cross section
SIDE VIEW
TOP VIEW
X-Y cross section
SIDE VIEW
TOP VIEW
X-Y cross section
5m
2.5m
16.404ft
8.202ft
Y
Y
Y
Y
X
XX
X
41°
46.3°
46.3°
41°
47°47°
51.3°51.3°
6.6m
21.654ft
5.6m
18.372ft
5m
16.404ft
12m
39.370ft
13.8m
45.276ft
11.6m
38.058ft
5m 2.5m
16.404ft 8.202ft
5m
16.404ft
12m
39.370ft
5m
2.5m
16.404ft
8.202ft
X
X
X
X
41°
46°
46°
(49°)
(51°)
(51°)
(51°) (51°)
(49°)
(56°) (56°)
41°
50°50°46°46°
Y
Y
Y
Y
7.42m
24.344ft 2m
6.562ft
2.5m
8.202ft
2.5m
8.202ft 2.5m
8.202ft
2.5m
8.202ft
2m
6.562ft
5m dia.
16.404ft dia.
5.66m
18.570ft
5m 2.5m
16.404ft 8.202ft
1. WLseries VZ series
Standard type
2. WL series VZ series
Long distance 12m detection type
3. NaPiOn series
Standard type
4. NaPiOn series
Slight motion detection type
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
DIMENSIONS (mm inch)
SIDE VIEW
TOP VIEW
X-Y cross section
SIDE VIEW
TOP VIEW
X-Y cross section
5m2m 16.404ft6.562ft
2.5m
8.202ft
2.5m
8.202ft
5m
2m
16.404ft
6.562ft
2.5m
8.202ft
2.5m
8.202ft
2m
6.562ft
1.4m
4.593ft
YY Y
Y
X
X
X
X
11°
11°
19°19°
46.5°
46.5°
55°55°
(20°)
(20°)
(27°) (27°)
(50°)
(58°) (58°)
(50°)
5m
16.404ft
10m
32.808ft
15.9m
52.165ft
12.3m
40.354ft
5m
16.404ft
10m
32.808ft
5. NaPiOn series
Spot detection type
6. NaPiOn series
10m detection type
The CAD data of the products with a CAD Data mark can be downloaded from: http://industrial.panasonic.com/ac/e/
1. VZ series WL series
Standard type
2. VZ series WL series
Long distance detection type
General tolerance ±0.5 ±.020 General tolerance ±0.5 ±.020
CAD Data CAD Data
45°
±4°
45°±4°
GND OUT
VDD
.200±.008 dia.
P. C.D. 5.08±0.2 dia.
.433 dia.
11 dia.
.018±.002 dia.
0.45±0.05 dia.
.181
4.6
.374 dia.
9.5 dia.
.512
13 .567
14.4
.866
22
.815 dia.
20.7 dia.
.795
20.2
.287
7.3
.181
4.6
.433 dia.
11 dia.
.018±.002 dia.
0.45±0.05 dia.
GND OUT
VDD
45°
±4°
45°±4°
2.5
.098 5
.197
.200±.008 dia.
P. C . D. 5.08±0.2 dia.
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
HOW TO USE
1. Block diagram output circuit
3. NaPiOn series
Standard type
4. NaPiOn series
Slight motion detection type
General tolerance ±0.5 ±.020 General tolerance ±0.5 ±.020
Note: The height dimension does not include the remaining molding gate.
CAD Data CAD Data
.018±.002 dia.
0.45±0.05 dia.
Molding gate
Note)
.571
14.5
4.5
.177
.433 dia.
11 dia.
.374 dia.
9.5 dia.
.433
11
GND
OUT
Vdd
.200±.008 dia.
P.C.D. 5.08±0.2 dia.
45°
±4°
45°±4°
45
°
±4°
45°±4
°
Vdd
OUT GND
Note)
Molding gate
.200±.008 dia.
P.C.D. 5.08±0.2 dia.
.1774.5
8.9
.350
15.2
.598
12.8
.504
.018±.002 dia.
0.45±0.05 dia.
12.7 dia.
.500 dia.
11 dia.
.433 dia.
11.9 dia.
.469 dia.7.4 dia.
.291 dia.
5. NaPiOn series
Spot detection type
6. NaPiOn series
10m detection type
General tolerance ±0.5 ±.020 General tolerance ±0.5 ±.020
Note: The height dimension does not include the remaining molding gate.
CAD Data CAD Data
Note)
GNDOUT
Vdd
±4°
45°
45°
±4°
17.0 dia.
.670 dia.
17.4 dia.
.685 dia.
18.53
4.5
8.6
.730
.177
.339
11 dia.
.433 dia.
±0.05
0.45 dia.
±.002
.018 dia.
±0.2
P.C.D. 5.08 dia.
±.008
.200 dia.
Molding
gate
GNDOUT
Vdd
±4°
45°
45°
±4°
Note)
8.9 dia.
.350 dia.
11
.433
±0.05
0.45 dia.
±.002
.018 dia.
15.1
4.5
.594
.177
±0.2
P.C.D. 5.08 dia.
±.008
.200 dia.
Molding gate
1) Digital output 2) Analog output
Vdd
Output
Single-chip
IC
TO5 metal package
Gnd
Stabilized
power
supply
Amplifier
circuit
Comparator
output
circuit
Quad type
PIR element
Multi lens
Optical filter
Infrared
radiation
(9.8mm × 9mm .386inch × .354inch dia.)
Vdd
Output
Single-chip
IC
Gnd
Stabilized
power
supply
Amplifier
circuit
Quad type
PIR element
Multi lens
Optical filter
Infrared
radiation
TO5 metal package
(9.8mm × 9mm .386inch × .354inch dia.)
, \\\\\\\\\\\\ «TL I éLLnHTéL L .EW : fr: , ,w 31f.“ T L y .5; j 7 [H T I . .gnlv w aw ,n, W LA. H LL» LLLLLLVLLLLLL
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
2. Wiring diagram
3. Timer circuit example
4. Timing chart
1) Digital output 2) Analog output
Vdd
GND
G
S
DOut
Iout: Max.100 µA
+
+
Sensor
Load
Vdd: Input power source (DC)
GND: GND
Out: Output (Comparator)
Vdd
GND
Out
Sensor
Microcomputer,
A/D converter
etc.
OP
AMP
1) Digital output 2) Analog output
+
GND
The transistor
turns on when
the sensor
detects
something
Select a transistor
to match the relay Timer IC Timer time = RXC
Connection
to motion
sensor
Relay
Input voltage Vdd
10 µ++
10 µ
0.1 µ0.1 µ
0.1 µ
0.1 µ
0.1 µ
Out
GND
10k
3
8
2
9
10
11
13
16 1
15
14
47k
47 µ(5VDC)
C
R
5V
REG
74HC
123 etc.
++
Input voltage
GND
Vdd
10 µ
0.1 µ
Out
Connection
to motion
sensor
GND
0.1 µ0.1 µ
Relay
47 µ(5VDC)
5V
REG
Timer IC
Window
comparator
Select a
transistor
to match
the relay
The transistor
turns on when
the sensor
detects
something
Timer time = RXC
+
10 µ
0.1 µ
0.1 µ
10k
3
8
2
9
10
11
13
16 1
15
14
47k
C
R
74HC
123 etc.
Note: This is the reference circuit which drives the PIR motion sensor. Install a noise filter for applications requiring enhanced detection reliability and noise withstanding
capability.
Differences in the specifications of electronic components to which the units are connected sometimes affect their correct operation; please check the units’
performance and reliability for each application.
Panasonic Corporation, Ltd. accepts no responsibility for damages resulting from the use of this circuit.
1) Digital output
Note: Circuit stability time: 30s max.
While the circuitry is stabilizing after the power is turned on, the sensor output
is not fixed in the “on” state or “off” state. This is true regardless of whether or
not the sensor has detected anything.
ON
OFF
Power supply
Detection state
ON
OFF
Detect
Not
detect
Sensor output
Circuit stability time
2) Analog output
Note: Circuit stability time: 45s max.
While the circuitry is stabilizing after the power is turned on, the sensor output
is not fixed in the “on” state or “off” state. This is true regardless of whether or
not the sensor has detected anything.
Vdd
GND
(Comparator
decision output)
Vdd
Voff Vh Vn
Vl
GND
2.5V Circuit stability time
Body
movement Threshold voltage 1
(comparator)
Threshold voltage 2
(comparator)
Power supply
Detection state
Detect
Not
detect
Output waveform
V out
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
PIR Motion Sensor (EKMB, EKMC, AMN2, 3)
ASCTB240E 201208-T
MOUNTING DIRECTION
NOTES
For Cautions for Use.
Y direction
X direction
Z direction
Y
X
Z
1) Detection area
As shown on the diagram, the
detection zone is polarized.
If a target enters the
detection zones + and at
the same time, the signals
are respectively cancelled
and detection could become
impossible at maximum
detection range.
Detection
zone
Target
2) Direction
As detailed on the
diagram, please install
the sensor so that the
expected trespassing
direction corresponds to the
axis X or axis Y.
In some cases, going back and
forth towards the sensor (parallel
movement to the axis Z), may not be detected.
1. Checkpoints relating to principal of
operation
PaPIRs is a pyroelectric infrared sensor
that detect variations in infrared rays.
However, it may not detect in the
following case: lack of movement, No
temperature change in the heat source.
Beside, it could also detect the presence
of heat sources other than a human body.
Efficiency and reliability of the system
may vary depending actual operating
conditions:
1) Detecting heat sources other than the
human body, such as
(1) Small animals entering the detection
area.
(2) When a heat source for example
sunlight, incandescent light, car
headlights etc, or strong light beam hit
the sensor regardless inside or outside
the detection area.
(3) Sudden temperature change inside or
around the detection area caused by hot
or cold wind from HVAC, or vapor from
the humidifier, etc.
2) Difficulty in sensing the heat source
(1) Glass, acrylic or similar materials
standing between the target and the
sensor may not allow a correct
transmission of infrared rays.
(2) Non-movement or quick movements
of the heat source inside the detection
area. (Please refer to the section on the
detection performance ratings for details
about movement speed.)
3) Expansion of the detection area
In case of considerable difference in the
ambient temperature and the human
body temperature, detection area may be
wider apart from the configured detection
area.
4) Malfunction/Detection error
Unnecessary detection signal might be
outputted, on rare occasions, come from
sudden outbreak output due to the nature
of pyroelectric element. When the
application does not accept such
conditions strictly, please implement the
countermeasure by introducing pulse
count circuit etc.
2. Optimal operating environment
conditions
1) Temperature: Refer to the absolute
maximum rating.
2) Humidity degree: 15 to 85%Rh (Avoid
condensation or freezing of this product)
3) Pressure: 86 to 106KPa
4) Overheating, oscillations, shocks can
cause the sensor to malfunction.
5) This sensor is not waterproof or
dustproof. Avoid use in environments
subject to excessive moisture,
condensation, frost, containing salt air or
dust.
6) Avoid use in environments with
corrosive gases.
3. Handling cautions
1) Do not solder with a soldering iron
above 350°C 662°F, or for more than 3
seconds. This sensor should be hand
soldered.
2) To maintain stability of the product,
always mount on a printed circuit board.
3) Do not use liquids to wash the sensor.
If washing fluid gets through the lens, it
can reduce performance.
4) Do not use a sensor after it fell on the
ground.
5) The sensor may be damaged by ±200
volts of static electricity. Avoid direct hand
contact with the pins and be very careful
when operating the product.
6) When wiring the product, always use
shielded cables and minimize the wiring
length to prevent noise disturbances.
7) The inner circuit board could be
destroyed by a voltage surge.
Use of surge absorption elements is
highly recommended.
Surge resistance: below the power
supply voltage value indicated in the
maximum rated values section.
8) Please use a stabilized power supply.
Power supply noise can cause operating
errors.
Noise resistance: ±20V or less (Square
waves with a width of 50ns or 1µs)
To reduce the effect of power supply
noise, install a capacitor on the sensor’s
power supply pin.
9) Operating errors can be caused by
noise from static electricity, lightning, cell
phone, amateur radio, broadcasting
offices etc...
10) Detection performance can be
reduced by dirt on the lens.
11) The lens is made of soft materials
(Polyethylene). Please avoid adding
weight or impacts that might change its
shape, causing operating errors or
reduce performance.
12) Operating “temperatures” and
“humidity level” are suggested to prolong
usage. However, they do not guarantee
durability or environmental resistance.
Generally, high temperatures or high
humidity levels will accelerate the
deterioration of electrical components.
Please consider both the planned usage
and environment to determine the
expected reliability and length of life of
the product.
13) Do not attempt to clean this product
with any detergent or solvent, such as
benzene or alcohol, as these can cause
shape or color alterations.
14) Avoid storage in high, low
temperature or liquid environments.
As well, avoid storage in environments
containing corrosive gas, dust, salty air
etc. It could cause performance
deterioration and the sensor’s main part
or the metallic connectors could be
damaged.

Products related to this Datasheet

SENSOR PIR LONG DIS TYPE 6UA
Available Quantity: 3,551
Unit Price: 37.13
SENSOR MOTION 10M DETECT WHT LEN
Available Quantity: 2,453
Unit Price: 31.44
SENSOR MOTION PIR DIGITAL WHITE
Available Quantity: 2,449
Unit Price: 49.53
SENSOR PIR WALL MNT 6UA PEARL WH
Available Quantity: 1,734
Unit Price: 32.52
SENSOR MOTION PIR DIGITAL WHITE
Available Quantity: 1,536
Unit Price: 33.5
SENSOR PIR STD TYPE 6UA
Available Quantity: 1,531
Unit Price: 35.39
SENSOR MOTION ANA 10M 5V BK PCB
Available Quantity: 1,264
Unit Price: 47.38
SENSOR MOTION SPOTDETECT DIG BLK
Available Quantity: 1,120
Unit Price: 45.78
SENSOR PIR WALL MNT 1UA PEARL WH
Available Quantity: 980
Unit Price: 40.88
SENSOR PIR WALL MNT 1UA WHT LENS
Available Quantity: 549
Unit Price: 40.88
SENSOR PIR
Available Quantity: 488
Unit Price: 35.39
SENSOR MOTION ANA 10M 5V WHT PCB
Available Quantity: 462
Unit Price: 47.38
SENSOR MOTION 10M DETECT BLK LEN
Available Quantity: 440
Unit Price: 31.44
SENSOR PIR WALL MNT 6UA BLK LENS
Available Quantity: 435
Unit Price: 32.52
SENSOR PIR WALL MNT 1UA BLK LENS
Available Quantity: 281
Unit Price: 40.88
SENSOR MOTION PIR DIGITAL WHITE
Available Quantity: 157
Unit Price: 47.2
SENSOR MOTION AMN44122 LENS
Available Quantity: 100
Unit Price: 46.77
SENSOR MOTION AMN44121 LENS
Available Quantity: 89
Unit Price: 46.77
SENSOR MOTION PIR DIGITAL WHITE
Available Quantity: 64
Unit Price: 49.53
SENSOR PIR WALL MNT 6UA WHT LENS
Available Quantity: 63
Unit Price: 32.52
SENSOR PIR LONG DIS TYPE 6UA
Available Quantity: 60
Unit Price: 37.13
SENSOR MOTION PIR 12M RANGE BLK
Available Quantity: 55
Unit Price: 51.96
SENSOR MOTION PIR DIGITAL BLACK
Available Quantity: 47
Unit Price: 47.2
SENSOR PIR LONG DIS TYPE 6UA
Available Quantity: 47
Unit Price: 37.13
SENSOR MOTION PIR DIGITAL WHITE
Available Quantity: 37
Unit Price: 47.2
SENSOR PIR W/O LENS 6UA
Available Quantity: 2
Unit Price: 35.06
SENSOR MOTION PIR DIGITAL BLACK
Available Quantity: 0
Unit Price: 49.53
SENSOR MOTION PIR 12M RANGE WHT
Available Quantity: 0
Unit Price: 51.96
SENSOR PIR STD TYPE 6UA
Available Quantity: 0
Unit Price: 33.52
PAPIRS MOTION SENSOR
Available Quantity: 0
Unit Price: 25.5