NXP I2C-bus Solutions Brochure Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
Smart, simple solutions for the
12 most common design concerns
NXP I2C-bus solutions 2014
I2C-bus: The serial revolution
By replacing complex parallel interfaces with a straightforward yet powerful serial
structure, the I2C-bus revolutionized chip-to-chip communications.
Invented by NXP (Philips) more than 30 years ago, the I2C-bus uses a simple two-wire
format to carry data one bit at a time. It performs inter-chip addressing, selection,
control, and data transfer. Speeds are up to 400 kHz (Fast-mode), 1 MHz (Fast-mode
Plus), 3.4 MHz (High Speed-mode), or 5 MHz (Ultra Fast-mode).
The I2C-bus shrinks the IC footprint and leads to lower IC costs. Plus, since far fewer
copper traces are needed, it enables a smaller PCB, reduces design complexity, and
lowers system cost.
SDA
SCL
uC
I2C-bus devices are available in a wide range of functions. Each slave device has its own I2C-bus address, selectable using
address pins set high (1) or low (0). Information is transmitted byte by byte, and each byte is acknowledged by the receiver.
There can be multiple devices on the same bus, and more than one IC can act as master. The master role is typically played by a
microcontroller.
Parallel Interface I2C Serial Interface
MasterWrite data Slave
SDA
SCL
transmitter
PWS dataslave address data AA A receiver
SDA
SCL
transmitter
receiver
Read data
PRS dataslave address data AA A
< n data bytes >
last data byte
S = Start condition R/W = read/write
A = Acknowledge A = Not acknowledge P = Stop condition
The master always sends the clock
< n data >
bytes
A0
A1
1010A2A1A0R/W
A2
New function address
1010011 R/W
New function address
as assigned
New
function
MCUMCU RTCLCDI/O A/D
D/A
NXP’s I2C peripherals portfolio is grouped into twelve families, one for each of the most common, everyday design
concerns.
General Purpose Input Output
(GPIO) expanders
Add different types
of inputs and outputs
Sensors and voltage
management
Digital temperature information
Clocks / RTCs
Digital time, watchdog and/or
calendar
Blinkers, dimmers,
drivers
For complete LED
control, including
LCD backlighting
I2C-controlled DIP switches
EEROMs / RAM combined with
general-purpose outputs
Intelligent Stepper Motor
Controllers
Easy and versatile control
Capacitive Sensor
Switch action without contact
Black-and-white LCD display drivers
Monochrome, character, shapes, dots
Tiny serial ADCs / DACs
Analog control and audio
Bus buffers and
voltage translators
Extenders, hubs, and repeaters
to support extra devices, longer
distances, bus-voltage translation,
or hazardous conditions
Bridge ICs,
bus controllers
Add extra, fully
featured I2C masters
More information
www.nxp.com/interface
Multiplexers and switches
Add advanced I2C networking
to allow more devices, backup,
hot-swap
GPIO
Expander
4-bit
PCA9536 4-bit I2C Fm TP GPIO with PU
PCA9537 4-bit I2C Fm TP GPIO with INT and RST
PCA9570 4-bit 1 MHz LV TP GPO
8-bit
PCA8574 8-bit I2C Sm QB GPIO with INT and PU
PCF8574 8-bit I2C Fm QB GPIO with INT and PU
PCA8574A 8-bit I2C Fm QB GPIO with INT and PU (Alternate address)
PCF8574A 8-bit I2C Sm QB GPIO with INT and PU (Alternate address)
PCA9500 8-bit I2C Fm QB GPIO with PU and 2-K EEPROM
PCA9501 8-bit I2C Fm QB GPIO with INT, PU and 2-K EEPROM
PCA9502 8-bit I2C Fm/SPI TP GPIO with INT and RST
PCA9534 8-bit I2C Fm TP GPIO with INT
+ PCA9538 8-bit I2C Fm TP GPIO with INT and RST
PCA9538A 8-bit I2C Fm LV TP GPIO with INT and RST
PCAL9538A
8-bit I2C Fm LV TP/OD GPIO with INT, RST, latch and PU/PD
PCA6408A 8-bit I2C Fm LV VLT TP GPIO with INT and RST
PCAL6408A
8-bit I2C Fm LV VLT TP/OD GPIO with INT, RST, latch and
PU/PD
PCA9554 8-bit I2C Fm TP GPIO with INT and PU
PCA9554A 8-bit I2C Fm TP GPIO with INT and PU
(alternate address for PCA9554)
PCA9554B 8-bit I2C Fm LV TP GPIO with INT and PU
PCAL9554B 8-bit I2C Fm LV TP/OD GPIO with INT, latch and PU/PD
(PU default)
PCA9554C 8-bit I2C Fm LV TP GPIO with INT and PU
(alternate address for PCA9554B)
PCAL9554C 8-bit I2C Fm LV TP/OD GPIO with INT, latch and PU/PD
(PU default) (alternate address for PCAL9554B)
PCA9557 8-bit I2C Fm TP GPIO with RST
PCA9571 8-bit 1 MHz LV TP GPO
PCA9574 8-bit I2C Fm LV VLT TP/OD GPIO with INT, RST, latch
and PU/PD
PCA9621 8-bit I2C Fm+ 65 mA OD GPO with RST
PCA9670 8-bit I2C Fm+ QB GPIO with RST and PU
PCA9672 8-bit I2C Fm+ QB GPIO with INT, RST and PU
PCA9674 8-bit I2C Fm+ QB GPIO with INT and PU
PCA9674A 8-bit I2C Fm+ QB GPIO with INT and PU (Alternate
address)
16-bit
PCA8575 16-bit I2C Fm QB GPIO with INT and PU
PCF8575 16-bit I2C Fm QB GPIO with INT and PU
PCF8575C 16-bit I2C Fm OD GPIO with INT
PCA9535 16-bit I2C Fm TP GPIO with INT
PCA9535C 16-bit I2C Fm OD GPIO with INT
PCA9535A 16-bit I2C Fm LV TP GPIO with INT
PCAL9535A 16-bit I2C Fm LV TP/OD GPIO with INT, latch and PU/PD
+ PCA9539 16-bit I2C Fm TP GPIO with INT and RST
PCA9539R 16-bit I2C Fm TP GPIO with INT and RST (state machine only)
PCA9539A 16-bit I2C Fm LV TP GPIO with INT and RST
PCAL9539A 16-bit I2C Fm LV TP/OD GPIO with INT, RST, latch and
PU/PD
PCA6416A 16-bit I2C Fm LV VLT TP GPIO with INT and RST
PCAL6416A 16-bit I2C Fm LV VLT TP/OD GPIO with INT, RST, latch
and PU/PD
PCA9555 16-bit I2C Fm TP GPIO with INT and PU
PCA9555A 16-bit I2C Fm LV TP GPIO with INT and PU
PCAL9555A 16-bit I2C Fm LV TP/OD GPIO with INT, latch and PU/PD
(PU default)
PCA9575 16-bit I2C Fm LV VLT TP/OD GPIO with INT, RST, latch
and PU/PD
PCA9671 16-bit I2C Fm+ QB GPIO with RST and PU
PCA9673 16-bit I2C Fm+ QB GPIO with INT, RST and PU
PCA9675 16-bit I2C Fm+ QB GPIO with INT and PU
40-bit
PCA9505 40-bit I2C Fm TP GPIO with INT, RST, OE and PU
PCA9506 40-bit I2C Fm TP GPIO with INT, RST and OE
PCA9698 40-bit I2C Fm+ TP/OD GPIO with INT, RST, OE and PU
I2C-bus product summary
Stepper Motor
Controller
1 motor controller
PCA9629 I2C Fm+ Stepper Motor Controller with TP
GPIO with INT and RST
PCA9629A Improved I2C Fm+ Stepper Motor Controller
with TP GPIO with INT and RST
Capacitive Sensor
8-channel touch switch + PCA/PCF88 85 I2C Fm+ Touch / Proximity Sensor for up
to 28 keys
Temp sensors
Local
LM75B I2C Fm TS local with ± 2 °C accuracy and SMBus
time-out
SE95 I2C Fm TS local with ± 1 °C accuracy (NRND)
SE98A I2C FmDDR TS, no SPD, +/- 1°C accuracy and
SMBus time-out
PCT2075 I2C Fm+ TS with +/- 1oC accuracy and SMBus
time-out
PCT2202 I2C HSm TS, 1.8 V, +/- 1°C accuracy and SMBus
time-out
Local and EEP-
ROM SE97B I2C Fm DDR TS local with ± 1 °C accuracy, 2K SPD
and SMBus time-out
Local and remote
NE1617A I2C Fm TS local with ± 2 °C accuracy and remote
with ± 3 °C accuracy
SA56004 I2C Fm TS local with ± 2 °C accuracy and remote
with ± 1 °C accuracy
LED controllers
Dimmer
(2 PWM,
25 mA /
5 V)
PCA9530 2-channel I2C Fm OD LED dimmer with RST
PCA9531 8-channel I2C Fm OD LED dimmer with RST
PCA9532 16-channel I2C Fm OD LED dimmer with RST
PCA9533 4-channel I2C Fm OD LED dimmer
Blinker
(2 PWM,
25 mA /
5 V)
PCA9550 2-channel I2C Fm OD LED blinker with RST
PCA9551 8-channel I2C Fm OD LED blinker with RST
PCA9552 16-channel I2C Fm OD LED blinker with RST
PCA9553 4-channel I2C Fm OD LED blinker
Controller
(PWM / Ch,
25 mA /
5 V)
PCA9632 4-channel I2C Fm+ low-power TP LED controller
PCA9633 4-channel I2C Fm+ TP LED controller with OE
PCA9634 8-channel I2C Fm+ TP LED controller with OE
+ PCA9635 16-channel I2C Fm+ TP LED controller with OE
+ PCA9685 16-channel I2C Fm+ TP LED controller with 12-bit
PWMs and OE
Controller
(PWM/Ch,
57 mA / 20 V)
+ PCA9955A 16-channel I2C Fm+ 20 V CS LED controller
PCA9956A 24-channel I2C Fm+ 20 V CS LED controller
PCU9955A 16-channel I2C UFm 20 V CS LED controller
PCU9956A 24-channel I2C UFm 20 V CS LED controller
Controller
(PWM / Ch,
57 mA / 40 V)
+ PCA9952 16-channel I2C Fm+ HV CS LED controller with OE
+ PCA9955 16-channel I2C Fm+ HV CS LED controller
Controller
(PWM / Ch,
100 mA / 20 V)
PCA9655A 16-channel I2C Fm+ 20 V OD LED Controller
PCU9655A 16-channel I2C UFm 20 V OD LED Controller
Controller
(PWM / Ch,
100 mA /
40 V)
PCA9624 8-channel I2C Fm+ HV OD LED controller with OE
PCA9622 16-channel I2C Fm+ HV OD LED controller with OE
PCA9626 24-channel I2C Fm+ HV OD LED controller with OE
PCU9656 24-channel I2C UFm HV OD LED controller with OE
LED flash SSL3252 I2C Fm 500 mA source dual LED flash with torch mode
-— -—
Decode table
Bus Speed Features
Sm 100 kHz Standard-mode I2C-bus LV Supply voltage <2.3 V
Fm 400 kHz Fast-mode I2C-bus TP Totem-pole (push-pull)
Fm+ 1 MHz Fast-mode Plus I2C-bus QB Quasi-bidirectional
HSm 3.4 MHz High Speed-mode I2C-bus OD Open drain
UFm 5 MHz Ultra Fast-mode I2C-bus CS Current source
INT Interrupt
+ AEC-Q100 compliance RST Reset
GPIO General Purpose I/O Expander OE Output enable
TS Thermal Sensor Latch Input latch
RTC Real Time Clock PU Pull-up resistors
LCD Liquid Crystal Display PU/PD Pull-up/pull-down resistors
DAC Digital Analog Converter HV Outputs >10 V
ADC Analog Digital Converter VLT Voltage Level Translator – 2 Supplies
COG Chip on Glass
Real-time clocks
Low-power
PCA8802 I2C Fm RTC for One Time Password
generation and smart cards
PCF85063 I2C Fm / Tiny RTC with 30s, 60s interrupt
PCF85063A I2C Fm / Tiny RTC with Alarm and 30s, 60s
interrupt
PCF85263A I2C Fm / Tiny RTC with Alarms, time stamp
and battery back-up switch
PCF85363A I2C Fm / Tiny RTC with Alarms, time stamp
and battery back-up switch + 64Byte RAM
PCF8523
I2C Fm+ Ultra low-power RTC with loss of
main power detection and automatic battery
back-up
PCF8563 I2C Fm low-power clock/calendar
Automotive
High temperature
+PCA85063A I2C Fm / Tiny RTC with Alarm and 30s, 60s
interrupt -40°C…+105°C
+PCA8565 I2C Fm High temperature clock/calendar
-40°C…+125°C
+PCA2129T I2C Fm High-accuracy, low voltage RTC with
time stamp
Temperature
compensated
high accuracy
PCF2127(A) I2C Fm High-accuracy, low-voltage RTC with
time stamp and 512x8 RAM
PCF2129(A) I2C Fm High-accuracy, low voltage RTC with
time stamp
Muxes and
switches
2-channel
PCA9540B 2-channel I2C Fm mux
PCA9542A 2-channel I2C Fm mux with INT
PCA9543A/B 2-channel I2C Fm switch with INT and RST
2-to-1 demux
PCA9541A/01  2 to 1 I2C Fm demux with INT and RST
(channel 0 default)
PCA9541A/03  2 to 1 I2C Fm demux with INT and RST
(no channel default)
4-channel
PCA9544A 4-channel I2C Fm mux with INT
PCA9545A/B/C 4-channel I2C Fm switch with INT and RST
(B Alternate address)
PCA9546A 4-channel I2C Fm switch with RST
PCA9646 4-channel I2C Fm+ No Offset buffer/switch with RST
8-channel PCA9547 8-channel I2C Fm mux with RST (channel 0 default)
PCA9548A 8-channel I2C Fm switch with RST
Arbiter PCA9641 2 masters to shared slave I2C Fm+ arbiter with INT
and RST (no channels selected at default)
Bus buffers
Incremental Offset
PCA9510A I2C Fm Incremental Offset hot-swap bus buffer (no RTA)
PCA9511A I2C Fm Incremental Offset hot swap-bus buffer
PCA9512A I2C Fm Incremental Offset VLT hot swap bus buffer
PCA9513A I2C Fm Incremental Offset hot-swap bus buffer
(92 µA CS)
PCA9514A I2C Fm Incremental Offset hot-swap bus buffer
(0.8 V offset)
Differential Driver
with Static Offset
(1 side)
PCA9614 I2C Fm+ VLT differential (4 wire) bus buffer
PCA9615 I2C Fm+ VLT differential (4 wire) hot-swap bus buffer
PCA9616 I2C Fm+ 0.8V LV VLT differential (4 wire) hot-swap bus
buffer with INT (2 wire)
Amplifier P82B715 I2C Fm HV bus extender
No Offset
PCA9525 I2C Fm (1 MHz) No Offset bus repeater
PCA9605 I2C Fm+ No Offset bus repeater
PCA9646 4-channel I2C Fm+ No Offset buffer / switch with RST
Static Offset
(1 side)
P82B96 I2C Fm HV bus buffer
PCA9507 I2C Fm VLT DDC buffer with accelerator
PCA9508 I2C Fm VLT hot-swap bus repeater
PCA9509 I2C Fm 1.0V LV VLT bus buffer with current source
PCA9509A I2C Fm 0.8V LV VLT bus buffer with current source
PCA9509P I2C Fm 0.8V LV VLT bus buffer
PCA9517A I2C Fm 0.9V LV VLT bus repeater
PCA9519 4-channel version of PCA9509
PCA9527 I2C Fm DDC VLT buffer with accelerator and CEC
PCA9600 I2C Fm+ HV bus buffer
PCA9601 I2C Fm+ HV bus buffer with stronger 15 mA local side
drive to support multiple Fm+ slaves
PCA9617A I2C Fm+ 0.8 V LV VLT bus repeater
Static Offset
(All sides)
PCA9515A I2C Fm bus repeater
PCA9516A I2C Fm 5-channel hub
PCA9518A I2C Fm expandable 5-channel hub
Voltage translator
(doesn’t isolate
capacitance)
GTL2000 22-bit I2C Fm+ VLT
GTL2002 2-bit I2C Fm+ VLT
GTL2003 8-bit I2C Fm+ VLT
GTL2010 10-bit I2C Fm+ VLT
PCA9306 Dual I2C/SMBus Fm+ VLT
NVT2001 1-bit I2C Fm+ VLT
NVT2002 2-bit I2C Fm+ VLT for I2C/SMBus applications
NVT2003 3-bit I2C Fm+ VLT for two power supply applications
NVT2004 4-bit I2C Fm+ VLT for SPI applications
NVT2006 6-bit I2C Fm+ VLT
NVT2008 8-bit I2C Fm+ VLT
NVT2010 10-bit I2C Fm+ VLT
A/D-D/A
converters
8-bit ADC PCF8591 I2C Fm 4-channel ADC and 1-channel DAC
EEPROMs
2-kbit
PCA9500 I2C Fm 256 x 8-bit EEPROM
PCA9501 I2C Fm 256 x 8-bit EEPROM
PCF85103C I2C Sm 256 x 8-bit EEPROM (No programming time
control output with ALT address)
PCF8582C I2C Sm 256 x 8-bit EEPROM
PCF8570 I2C Sm 256 x 8-bit RAM
4-kbit
PCF8594C I2C Sm 1024 x 8-bit EEPROM
SL3S4001 I2C Fm 3.6K bit EEPROM with dual Gen2 RFID
interface
8-kbit
PCA24S08A I2C Fm 1024 x 8-bit EEPROM with access protection
NT3H1101FHK I2C Fm 888 bytes EEPROM with dual interface NFC
tag IC with power harvesting and field detect
16-kbit NT3H1201FHK I2C Fm 1904 bytes EEPROM with dual interface
NFC tag IC with power harvesting and field detect
DIP switch
PCA8550 I2C Fm 4-bit 1-of-2 mux & 5-bit EEPROM
PCA9558 I2C Fm 5-bit MP/1-bit latch & 6-bit EEPROM with
2K EEPROM and 8-bit GPIO
PCA9559 I2C Fm 5-bit mux/1-bit latch & 6-bit EEPROM
PCA9560 I2C Fm 2 x 5-bit mux/1-bit latch & 6-bit EEPROM
PCA9561 I2C Fm 4 x 6-bit mux & 6-bit EEPROM
LCD drivers
Segment driver
PCA8561 1) I2C Fm 72-segment low-power LCD driver in
HVQFN32 package
PCA/PCF85162 I2C Fm 128-segment LCD driver in TSSOP48
package
PCA85262 I2C Fm 128-segment LCD driver with higher
frame frequency in TSSOP48 package
PCF8551 1) I2C Fm 144-segment low-power LCD driver with
programmable frame frequency in TSSOP48
package
PCA/PCF85176 I2C Fm 160-segment LCD driver in TSSOP56 or
TQFP64 package
PCA85276 I2C Fm 160-segment LCD driver with higher
frame frequency in TSSOP56 package
PCF8553 1) I2C Fm 160-segment low-power LCD driver with
programmable frame frequency in TSSOP56
package
PCA8546 I2C Fm 176-segment LCD driver with
programmable frame frequency in TSSOP56
package
PCA8547
I2C Fm 176-segment LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation in TQFP64
package
PCA/PCF85134 I2C Fm 240-segment LCD driver in LQFP80
package
PCA8543
I2C Fm 240-segment LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation in LQFP80
package
PCF8545 I2C Fm 320-segment LCD driver with
programmable frame frequency in TSSOP56
package
PCA/PCF8536 I2C Fm 320-segment LCD driver with
programmable frame frequency and LED
backlight PWM control in TSSOP56 package
PCA/PCF8537
I2C Fm 352-segment LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation in TQFP64
package
PCA9620
I2C Fm 480-segment LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation in LQFP80
package
PCA/
PCF8576D I2C Fm 160-segment COG LCD driver
PCA8576F I2C Fm 160-segment COG LCD driver with
higher frame frequency and higher VLCD
PCA/PCF85133 I2C Fm 320-segment COG LCD driver with
selectable frame frequency
PCA85233 I2C Fm 320-segment COG LCD driver with
higher selectable frame frequency
PCA8530
1) I2C Fm 408-segment COG LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation
PCA/PCF85132 I2C Fm 640-segment COG LCD driver with
programmable frame frequency
PCA85232 I2C Fm 640-segment COG LCD driver with
higher programmable frame frequency
PCA/PCF8538 I2C Fm 918-segment COG LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation
Character drivers
PCF2113 I2C Fm 2 x 12 characters + 120-icon COG LCD
driver with charge pump, VLCD temperature
compensation
PCF2116 I2C 2 x 24 characters COG LCD driver with
charge pump
PCF2119 I2C Fm 2 x 16 characters + 160-icon COG LCD
driver with charge pump, VLCD temperature
compensation
PCF21219 I2C Fm 2 x 16 characters + 160-icon COG LCD
driver with higher frame frequency, charge
pump, VLCD temperature compensation
PCA2117 I2C Fm 2 x 20 characters + 200-icon COG LCD
driver with programmable frame frequency,
charge pump, VLCD temperature compensation
Graphic driver
PCA8539 I2C Fm 18 x 100-pixel COG LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation
PCF8531 I2C Fm 34 x 128-pixel COG LCD driver with
charge pump, VLCD temperature compensation
PCF8811 I2C Fm 80 x 100-pixel COG LCD driver with
programmable frame frequency, charge pump,
VLCD temperature compensation
Bridge and bus
controllers
Bridge
SC16IS740 I2C Fm/SPI-to-UART bridge with IrDA
SC16lS741 I2C Fm/SPI-to-UART bridge with IrDA
SC16IS750 I2C Fm/SPI-to-UART bridge with IrDA and GPIO
SC16IS752 I2C Fm/SPI-to-DUART bridge with IrDA and GPIO
SC16IS760 I2C Fm/SPI-to-UART bridge with IrDA and GPIO
SC16IS762 I2C Fm/SPI-to-DUART bridge with IrDA and GPIO
SC16IS850L 1.8 V I2C Fm/SPI-to-UART bridge with IrDA
SC18IM700 UART-to-I2C Fm master bridge with GPIO
SC18IS600 SPI-to-I2C Fm master bridge, 4 M with GPIO
SC18IS602 I2C Fm slave-to-SPI master bridge
Controller
PCF8584 I2C Sm bus controller with bus snoop
PCA9564 I2C Fm bus controller
PCA9661 1-channel I2C Fm+ bus controller with 4 K-byte
buffer
PCA9663 3-channel I2C Fm+ bus controller with 4 K-byte
buffer per channel
PCA9665 I2C Fm+ bus controller with 68-byte buffer
PCA9665A I2C Fm+ bus controller with 68-byte buffer and
restart condition fix
PCU9661 1-channel UFm bus controller with 4 K-byte buffer
PCU9669 1-channel Fm+ and 2-channel UFm bus controller
with 4 K-byte buffer per channel
1) release H2 2014
Demo boards
Bridges
OM6270 SPI/I2C to UART Bridge Demoboard (SC16IS750 / SC16IS760)
OM6271 SPI to I2C Master Bridge Demoboard (SC18IS600)
OM6272 UART to I2C Master Bridge Demoboard (SC18IM700)
OM6273 SPI/I2C to Dual UART/IRDA/GPIO Demoboard (SC16IS752/SC16IS762)
OM6274 I2C to SPI Master Bridge Demoboard (SC18IS602)
Fm+ Universal
OM13257 Universal Temp Sensor Daughter card for Fm+ Demo board
OM13303 GPIO Target Board for Fm+ Demo board with LED indicators and switches
OM13320 Fm+ Demonstration Kit, including GPIO Target Board, Buffer Board and Bridge Board
OM13488 Fm+ Demonstration Kit Universal 8-bit GPIO daughter card
OM13489 Fm+ Demonstration Kit Universal 16-bit GPIO daughter card
OM13491 Breakout Board Panel A VSSOP8,XQFN8,HWSON8,MSOP8
OM13492 Breakout Board Panel B various 6, 8, &10-pin packages
OM13493 Breakout Board Panel C DHVQFN 24, 20, 16, 14
OM13494 Breakout Board Panel D HVQFN 14, 16, 20, 24
OM13495 Breakout Board Panel E TSSOP 14, 16, 20, 24
OM13496 Breakout Board Panel F-TSSOP28,XQFN16,QSOP16,XFBGA16
OM13497 Breakout Board Panel G-HTSSOP28,VFBGA24,XFBGA24
I2C-2005 Board
OM6275 I2C 2005-1 Eval Board
OM6281 PCA9698 Daughter Card for I2C 2005-1
OM6282 PCA9633 Daughter Card for I2C 2005-1
OM6293 PCA9600 Daughter Card for I2C 2005-1
I2C-2002 Board OM6278 I2C 2002-1A Eval Board
OM6285 I2C-2002-1A Eval Board w/o controller
LCD Driver
OM6290 LCD driver evaluation board: PCF8576D, PCF2119, PCF8531, PCA9633
OM6292 PCA21125, PCF8562 demo board
OM13500 PCA9620 demo board
OM13500A PCF8537 and PCA8537 demo board
OM13501 PCF8538 and PCA8538 demo board
OM13501A PCF8538 and PCA8538 evaluation board
OM13502 1) PCA2117 demo board
OM13503 1) PCA8539 demo board
Touch and
Capacitive Sensor
OM11056 2 x PCF8885 Evaluation board: 16 channel touch switch for design support
OM11057 PCF8885/PCF8886 capacitive sensors and PCF8536 LCD/LED driver demoboard
OM11057A OM11057 add-on board with high sensitivity slider
RTC
OM11059A PCF85063TP & PCF85063ATL evaluation board
OM13510 PCF85263 evaluation board
OM13511 PCF8523 evaluation board
OM13513 PCF2127 & PCF2129AT evaluation board
OM13514 PCF85363 evaluation board
OM13515 PCF85063AT evaluation board
USB OM13518 USB-I2C-bus dongle
Misc
OM13285 PCA9629 I2C stepper motor demoboard & kit
OM13312 SA636DK Evaluation Demo Board
OM13313 TDA5051A PLM Demo Board Kit
OM13314 TDA5051A Master/Slave Lighting demo kit
OM13480 NVT4555UK Demo Board, NVT4555UK SIM Card Level Translator with LDO
OM13485 NVT4556 demo board SIM Card level translator with I2C-bus control and supply voltage LDO
OM13534 SA605DK at 45MHz RF; 455kHz IF demo board
OM13535 SA602AD + SA604AD at 45MHz RF; 455kHz IF demo board
OM13533 SA636BS at 240MHz RF; 10.7MHz IF demo board
Voltage Level
Translator
OM13315 NVT2001GM demoboard, single channel bi-directional voltage level translator
OM13317 NVT2008PW demoboard, eight channel bi-directional voltage level translator
OM13318 NVT2002DP demoboard, dual channel bi-directional voltage level translator
OM13319 NVT2003DP demoboard, three channel bi-directional voltage level translator
OM13323 NVT2006PW demoboard, six channel bi-directional voltage level translator
OM13324 NVT2010PW demoboard, ten channel bi-directional voltage level translator
LED Driver
OM6276 PCA9633 Demo Board
OM6277 PCA9564 Eval Board
OM13269 PCA9632 LED 4 ch demoboard
OM13321 PCA9956A LED Dimmer 24-channel Constant Current Demo Board I2C Fm+
OM13327 PCA9634 LED 8 ch demoboard
OM13329 PCA9952 demoboard, LED Dimmer 16-channel constant current demoboard I2C Fm+ (with output enable)
OM13330 PCA9955 demoboard, LED Dimmer 16-channel constant current demoboard I2C Fm+
OM13331 PCU9955 demoboard, LED Dimmer 16-channel constant current demoboard 5 MHz UFM
OM13332 PCA9685 demoboard, 16-channel voltage source with 12 bit PWM demoboard I2C Fm+
OM13333 PCA9635 demoboard, 16-channel voltage source with 8 bit PWM demoboard I2C Fm+
OM13482 PCU9956A LED Dimmer 24-channel Constant Current Demo Board I2C 5 MHz UFM
OM13483 PCA9955A 16-channel I2C Fm+ constant current LED driver demo board
OM13484 PCU9955A 16-channel I2C UFm constant current LED driver demo board
1) release H1 2014
www.nxp.com/interface
Date of release: June 2014
Document order number: 9397 750 17540
Printed in the Netherlands
© 2014 NXP Semiconductors N.V.
All rights reserved. Reproduction in whole or in part is prohibited without the prior written consent of the
copyright owner. The information presented in this document does not form part of any quotation or contract,
is believed to be accurate and reliable and may be changed without notice. No liability will be accepted by
the publisher for any consequence of its use. Publication thereof does not convey nor imply any license under
patent- or other industrial or intellectual property rights.
Our I2C-bus website (www.nxp.com/interface) is a
valuable resource for device information and
training programs.
It gives you direct access to a comprehensive
handbook, application notes, information about
evaluation kits and training materials, links to
application and design support, and more.
The I2C Fm+ development board and daughter
cards make it easy to program new peripherals and
are a quick way to learn about the I2C-bus protocol.
OM6275
C 2005-1 evaluation board
OM6277
PCA9564 evaluation board
OM6276
PCA9633 demo board
OM13285 PCA9629 stepper
motor demonstration board
OM11057 PCF8885/86 touch switch
with PCF8536 LCD/LED driver
OM13320 Fm+ Demonstration Kit which
includes the OM13260 Fm+ Development
Board with two OM13303 GPIO Target
Boards and one each of the the OM13399
Bridge and OM13401 PCA9617A
bus buffer daughter boards
OM6293
PCA9600 daughter card for
C 2005-1
OM6278
I²C 2002-1A evaluation board

Products related to this Datasheet

PCA9632 DEMO BOARD
Available Quantity: 0
Unit Price: 111.27
PCA9635 PWM DEMO BOARD
Available Quantity: 0
Unit Price: 127.71