xxCxxDRYx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
® .18] 2x <25.125[3.18] optional="" for="" 7="" .o75[1.90]="" see="" note="" 13="" 6.22]="" h="" (.100="" [2.54]="" typ)="" ]="" +="" _c_="" ]="" +="" _="" dryh="" added="" 'b'="" mounting="" option="" added="" pcb="" layout="" recommended="" on="" customer="" dwg,="" h,="" i,="" f="" mounting="" e}="" t)="" —="" o="" .140="" [3.56]="" 74k=""><25 .043="" [1.09]="" d="" a="" +="" t100="" [2.54]="" typ="" 0="" 00000000000="" £3»="" ooooooooooooo="" pcb="" layout="" r="" «f»="" (.030[0.76]="" %="" fl="" .265[6="" ]="" .431="" [10.95]="" insertio="" i="" '025[0'64]="" .440¢.025[11="" ]="" tail="" le="">< .140[3.56]=""> ’ ROW SPACING SECTION A-A CONTZAcgr MAPgéINGs Bl B DUB 1m A123...6OA D HA 1 2 SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
.245 6.22
.431
10.95
.025 0.64
.100 2.54
TYP
A
A
_ _ C _ _ DRYH
F
.265 6.73
INSERTION DEPTH
.440
±.025 11.19±0.64
TAIL LENGTH
.030 0.76
.140 3.56
ROW SPACING
SECTION A - A
E
D
B
2X
.125 3.18
SEE NOTE 13
.075[1.90]
A
CONTACT MARKINGS
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
CONTACT ID
SCALE 4 : 1
A
.140 3.56 .043 1.09
THRU
2X
.125 3.18
OPTIONAL FOR
H, I, F MOUNTING
.100 2.54
TYP
D
PCB LAYOUT RECOMMENDED
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1255
INITIAL RELEASE
1/24/2007
MNH
B
2899
ADDED PCB LAYOUT RECOMMENDED ON CUSTOMER DWG,
ADDED 'B' MOUNTING OPTION
1/20/2014
JHSU
C
3136
ADD S38, S81, AND S328 MODICATION OPTIONS
1/16/2015
JHSU
D
4021
ADD KEY OPTION 3/28/2019
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 3:1
C10879
D
EDGECARD, .100 CC LP
_ _C_ _DRY_ (-S38, S81, S328)
FILE NAME: C10879, _ _C_ _DRY_ -OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JHSU
1/20/2014
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
h‘ 2X #4-40 @ I THREADED INSERT _C__DRYI fwfl L:.015[O.38] (L = DIM 'A' + .130[3.30]) 9 (2x .065L1.65]) .135[3.43] T 2x FLOATING BOBBIN C3 .116[2.95] CLEARANCE FOR #4 SCREW (.280[7.11]) M Le! D Q) L L 5 _C__DRYS (D) Lb 0L L7 _C__DRYF ESULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
2X
.125
THRU
3.18
.135 3.43
D
D
2X #4-40
THREADED INSERT
.280 7.11
D
2X FLOATING BOBBIN
.116 2.95
CLEARANCE
FOR #4 SCREW
L
.015[0.38]
(L = DIM 'A' + .130[3.30])
A
2X .065
1.65
_ _ C _ _ DRYN
_ _ C _ _ DRYI
_ _ C _ _ DRYS
_ _ C _ _ DRYF
_ _ C _ _ DRYB
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10879
D
EDGECARD, .100 CC LP
_ _C_ _DRY_ (-S38, S81, S328)
FILE NAME: C10879, _ _C_ _DRY_ -OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JHSU
1/20/2014
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
AVAILABLE IN OVERALL GOLD ONLY (M PLATING CODE ONLY) OPERATNG TEMP: 65°C TO +250°C SEE DRAWING C13556 FOR MODIFICATION NUMBER 1511'), 'G' & 'H' DIMENSIONS ‘ 0 ' I O I E P [1 05] OUNTING KEY BE ‘ O \ 1 V O I Ll, [0 5] PART no. 0F Ai.008[0.20] B:.003[0.20] Ci.015[0.38] Di..010[0.25] Ei.020[0.51] F +.005[0.13]l-.015[0.38] MMBER P05. IN MM m MM IN MM IN MM IN MM IN MM 7 7 c04on 7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39 2 7 COSDRY 7 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93 7 7 COGDRY 7 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47 2 7 C07DRY 7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.575 40.01 _ _ C08DRY _ 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55 2 7 C10DRY 7 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63 _ _ C12DRY _ 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71 2 7 C13DRY 7 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25 _ _ C15DRY _ 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33 2 7 C17DRY 7 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 0 330 8 38 _ _ C18DRY _ 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95 ' ' 2 7 C19DRY 7 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49 _ _ C20DRY _ 20 1.900 48.26 2.100 53.34 2.275 57.79 2.575 65.41 2.875 73.03 2 2 CZZDRY 7 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11 _ _ C23DRY _ 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73.03 3.175 80.65 2 2 CZSDRY 7 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73 _ _ C26DRY _ 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27 2 2 CZBDRY 7 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35 _ _ C30DRY _ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43 2 2 C3lDRY 7 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97 _ _ C35DRY _ 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 111.13 2 2 C36DRY 7 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67 _ _ C40DRY _ 40 3.900 99.06 4.100 104.14 4.275 108.59 4.575 116.21 4.875 123.83 2 2 c43DRY 7 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45 _ _ C44DRY _ 44 4.300 109.22 4.500 114.30 4.675 118.75 4.975 126.37 5.275 133.99 0 400 10 16 2 2 c49DRY 7 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69 ‘ ' _ _ C50DRY _ 50 4.900 124.46 5.100 129.54 5.275 133.99 5.575 141.61 5.875 149.23 2 7 C52DRY 7 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31 _ _ C60DRY _ 60 5.900 149.86 6.100 154.94 6.275 159.39 6.575 167.01 6.875 174.63 2 2 CGSDRY 7 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33 PART NUM BER CODING __C__ DRY_-S___ A MATERIAL (INSULATORICONTACT)—T 1— MODIFICATION E : PBT/PHOSPHOR BRONZE OMIT FOR STANDARD, EX 'EBCZZDRYH' OPERATNG TEMP: 65°C TO +125°C S38 = BLACK PBT(MATERlAL CODES E AND H ONLY) PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY S81 : GREEN PBT (MATERIAL CODES E AND H ONLY) R = PPS/PHOSPHOR BRONZE S328 = BROWN PPS (MATERIAL CODES R, A, F, AND C ONLY) OPERATNG TEMP: 435°C TO +125°C OTHER 811 FOR MOLDED KEY (SEE DRAWING 013556) PROCESSING TEMP: 260°C MAXFOR 20 SECONDS G = PAST/PHOSPHOR BRONZE MOUNTING STYLE OPERATNG TEMP: -65°C TO +125°C H = .125” DIA. CLEARANCE HOLES PROCESSING TEMP: 260°C MAXFOR 20 SECONDS NUMBER OF POSITIONS | : MAOTHREADED INSERT H = PBT/BERYLLIUM COPPER (CONTACTS PER ROW) S : .125" DIA. SIDE MOUNTING OPERATNG TEMP: 65°C TO +125°C N = NO MOUNTING EARS PROCESSING TEMP: WAVE/MANUAL SOLDERING ONLY F : FLOATING BOBBIN A = PPS/BERYLLIUM COPPER B = OPEN CARD SLOT OPERATNG TEMP: 65°C TO +150°C PROCESSING TEMP: 260°C MAXFOR 20 SECONDS — PLATING J = PA9TIBERYLLIUM COPPER ALL PLATINGS HAVE .000050" NICKEL UNDERPLATE OPERATNG TEMP: 435°C TO +150°C CONTACT SURFACE TERMINATION PROCESSING TEMP: 260°C MAXFOR 20 SECONDS G = .000010" GOLD 00'0005' GOLD F = PPSISPINODAL (CONSULT FACTORY) Y : 2000030" GOLD .000005" GOLD AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) B = .000010“ GOLD .000100" PURE TIN, MATTE OPERATNG TEMP: 65°C TO +200°C C = 000030" GOLD .000100" PURE TIN, MATTE PROCESSING TEMP: 260°C MAXFOR 20 SECONDS "E : .000100" PURE TIN, MATTE OVERALL (CONSULT FACTORY FOR SPECIAL SOLDERING GUIDELINES) S = 000010" GOLD OVERALL C = PPS/BERYLLIUM NICKEL (CONSULT FACTORY) M : 000030" GOLD 000010" GOLD OVERALL AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING (DDE) “ONLY AVAILABLE ON MATERIAL (DDES E, R, AND G OPERATNG TEMP: 65°C TO +200°C PROCESSING TEMP: 260°C MAXFOR 20 SECONDS W = PEEK/BERYLLIUM NICKEL (CONSULT FACTORY) 1+ 1+ 1+ 1+ SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
WITHOUT MOLDED KEY
('H' MOUNTING AS SHOWN FOR EXAMPLE)
('H' MOUNTING AS SHOWN FOR EXAMPLE)
.070±.002 1.78±0.05
G
KEY IN POSITION
.030±.002 0.76±0.05
H
KEY BETWEEN POSITIONS
SEE DRAWING C13556 FOR
MODIFICATION NUMBER (S#), 'G' & 'H' DIMENSIONS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10879
D
EDGECARD, .100 CC LP
_ _C_ _DRY_ (-S38, S81, S328)
FILE NAME: C10879, _ _C_ _DRY_ -OMIT, S38, S81, S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JHSU
1/20/2014
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 45
Unit Price: 21.69
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 24.495
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 29.951
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 39.149
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 95.36
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 22.394
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 23.924
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 24.422
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 26.984
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 27.482
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 32.551
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 35.112
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 6.437
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 6.879
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 7.564
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 8.275
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 9.252
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 10.562
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 11.266
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 11.456
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 12.67
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 13.31
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 13.884
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 14.547
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 15.761
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.132
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 17.691
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 18.939
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 20.08
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 20.854