5
COMMERCIAL AND INDUSTRIAL TEMPERATURE RANGES
IDT2308A
3.3V ZERO DELAY CLOCK MULTIPLIER
SWITCHING CHARACTERISTICS - COMMERCIAL
Symbol Parameter Conditions Min. Typ. Max. Unit
t1Output Frequency 30pF Load, all devices 10 — 100 MHz
t1Output Frequency 20pF Load, -1H, -2H Devices 10 — 133.3 MHz
t1Output Frequency 15pF Load, -1, -2, -3, -4 devices 10 — 133.3 MHz
Duty Cycle = t2 ÷ t1Measured at 1.4V, FOUT = 66.66MHz 40 50 60 %
(-1, -2, -3, -4, -1H, -2H) 30pF Load
Duty Cycle = t2 ÷ t1Measured at 1.4V, FOUT = 50MHz 45 50 55 %
(-1, -2, -3, -4, -1H, -2H) 15pF Load
t3Rise Time (-1, -2, -3, -4) Measured between 0.8V and 2V, 30pF Load — — 2.2 ns
t3Rise Time (-1, -2, -3, -4) Measured between 0.8V and 2V, 15pF Load — — 1.5 ns
t3Rise Time (-1H, -2H) Measured between 0.8V and 2V, 30pF Load — — 1.5 ns
t4Fall Time (-1, -2, -3, -4) Measured between 0.8V and 2V, 30pF Load — — 2.2 ns
t4Fall Time (-1, -2, -3, -4) Measured between 0.8V and 2V, 15pF Load — — 1.5 ns
t4Fall Time (-1H) Measured between 0.8V and 2V, 30pF Load — — 1.25 ns
t5Output to Output Skew on same Bank All outputs equally loaded — — 200 ps
(-1, -2, -3, -4)
Output to Output Skew (-1H, -2H) All outputs equally loaded — — 200 ps
Output Bank A to Output Bank B (-1, -4, -2H) All outputs equally loaded — — 200 ps
Output Bank A to Output Bank B Skew (-2, -3) All outputs equally loaded — — 400 ps
t6Delay, REF Rising Edge to FBK Rising Edge Measured at VDD/2 — 0 ±250 ps
t7Device to Device Skew Measured at VDD/2 on the FBK pins of devices — 0 700 ps
t8Output Slew Rate Measured between 0.8V and 2V on -1H, -2H 1 — — V/ns
device using Test Circuit 2
tJCycle to Cycle Jitter Measured at 66.67 MHz, loaded outputs, 15pF Load — — 200
(-1, -1H, -4) Measured at 66.67 MHz, loaded outputs, 30pF Load — — 200 ps
Measured at 133.3 MHz, loaded outputs, 15pF Load — — 100
tJ Cycle to Cycle Jitter Measured at 66.67 MHz, loaded outputs, 30pF Load — — 400 ps
(-2, -2H, -3) Measured at 66.67 MHz, loaded outputs, 15pF Load — — 400
tLOCK PLL Lock Time Stable Power Supply, valid clocks presented — — 1 ms
on REF and FBK pins