xxBxxDHFx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
FIRST ,1 OSITION DICATOR [3.18] 7 7 <.075[1.91]> SEE NOTE 13 » <(.050[1.27]) a4—="" +.005="" c="" .="" "370-.015="" [15.49]="" .250[6.35]="" [0.46]="" x="" 0.12[0.30]="" ——h——="" h-="" ]+="" l="" .060[1.52]="" drawing,="" tabulated="" ma="" &="" added="" all="" positions="" removed="" "-5621"="" from="" p/n="" coding,="" pcb="" layout="" 85"="" max="" (was="" .185"="" min),="" .315"="" min="" .315"="" max)="" correct="" notes="" 8="" &="" 9.="" (.030]o.76])="" [9.40="" +0.13="" -="" 0.38="" i="" sullins="" connscro-="" solunons="">
Pb
R
oHS COMPLIANT
.610
15.49
.018
X 0.12[0.30]
0.46 .060 1.52
.250 6.35
C
A
A
_ _B_ _DHFD
D
E
B
2X
.125 3.18 .075 1.91
SEE NOTE 13
.050 1.27
A
FIRST
POSITION
INDICATOR
.300 7.62
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.100
±.025
2.54
±0.64
TAIL LENGTH
.030 0.76
SECTION
A-A
.010
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 300 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 1 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 6 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
MODIFICATION:
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1012
ORIGINAL RELEASE
04/28/2006
HT
B
1470
REVISED DRAWING, TABULATED MATERIALS,
& ADDED ALL POSITIONS
8/15/2007
VJ
C
2098
REMOVED "-S621" FROM P/N CODING, PCB LAYOUT
DIM .185" MAX (WAS .185" MIN), .315" MIN (WAS
.315" MAX), CORRECT NOTES 8 & 9.
1/5/2010
JH
D
2919
ADD CONTACT GAP DIM, TOL TO
INSULATOR WIDTH, UPDATE DWG FORMAT
2/13/2014
NC
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 3:1
C10708
D
EDGECARD, .050 CC, HP
_ _B_ _DHF_
FILE NAME: C10708, _ _B_ _DHF_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
4/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
I]!!! 5! |I[|[|I[IIIIflflflflflflflflflflflflflflflflflflflflflflfl (C) |_IEEBEBEEEEEEEEEEEEEEEEEEEEEEEEE|_I Q W? H\ UHUDDDDHUUDUUUUI] IIUDDLIIHDUDDUDU _, 2X #4-40 THREADED INSERTS LHIEEBEEEEEEEEEEEEEEEEEEEEEEEEEEE{I AJUDI—N: I-iF (BOARD LOCK) B_ _DHFR ——L .025 [0.64] J .134:I:.015 [3.40i0.38] \ PART NUMBER CODING .110[2.79] _ B _ _ DHF _ MATERIALS (IIBLMTUI/ CONTACT) —T T— MOLNI'Im STYLE R = FPS] PHCSPHCR BRONZE OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: 260°C MAX FOR 20 SEC G = PA9T/ PHOSPHCR BRONZE OPERATING TEMP: —65°C TO +125°C PROCESSING TEMP: 260°C MAX FOR 20 SEC A = FPS] BERYLLIuVI CG’PER OPERATING TEMP: -65°C TO +150°C PROCESSING TEMP: 260°C MAX FOR 20 SEC J = PA9T/ BERYLLIIM C(PPER OPERATING TEMP: —65°C TO +150°C PROCESSING TEMP: 260°C MAX FOR 20 SEC (CONSULT FACTORY FOR OTHER MATERIALS) TIJTI .050[1.27 , .185[4.70] MAX / DDHDUBDflflflflflflflflflflflflmflflflflmflflfl 03 [ I .— A —4 D = FLUSH MOUNTING (PAGE 1) N = NO MOUNTING EARS T = FLUSH MOUNTING WITH #4—40 THREAID INSERT R = BOARD LOCK mMBER 0F Posmms (CONTACTS PER ROW) PLAIN ALL PLATINGS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE CONTACT SURFACE TERMINATION B = .000010" GOLD .000100" PURE TIN, MATTE C = .000030" GOLD .000100" PURE TIN, MATTE SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
.025 0.64
F (BOARD LOCK)
_ _B_ _DHFR
.134
±.015
3.40
±0.38
.110 2.79
_ _B_ _DHFT
INSERTS
2X #4-40
THREADED
D
C
_ _B_ _DHFN
D
F
.040 1.02
2X
.125 3.18
FOR (D) AND (T) MTG'S
A
2X
.096 2.44
FOR (R) MTG
.185
MAX
4.70
.315
MIN
8.00
.050 1.27
RECOMMENDED PCB LAYOUT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10708
D
EDGECARD, .050 CC, HP
_ _B_ _DHF_
FILE NAME: C10708, _ _B_ _DHF_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
4/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
1 PART NUMBER NOOF Ai.005[0.13] 31.00.5[013] c1.o15[0.3s] 01.010[0.25] Ei.020[0.51] Fi.010[0.75] PART NUMBER NOOF Ai.005[0.13] Bt.005[0.13] C:.015[0.38] Di.010[0.25] E9;.020[o.51] Fi.010[0.25] POS- IN MM 1N MM 1N MM 1N MM IN MM IN MM P05. m MM 1N MM :10 MM m MM 1N MM 1N MM __BOSDHF_ 5 0.200 5.08 0.300 7.62 0.490 12.45 0.776 19.71 1.090 27.69 0.350 8.89 864DHF 64 3.150 80.01 3.250 82.55 3.440 87.38 3.726 94.64 4.040 102.62 3.300 83.82 "33333:, 3 3:33 3.25 3.ng 1868196 3.54913 3.7); 8:22 30.13: 1.133 33.929: 3.223 1111;: BGSDHF 65 3.200 81.28 3.300 83.82 3.490 88.65 3.776 95.91 4.090 103.89 3.350 85.09 1, 1 - - - - - - - - . - . - 8660HF 66 3.250 82.55 3.350 85.09 3.540 89.92 3.826 97.18 4.140 105.16 3.400 86.36 __BOBDHF_ 8 0.350 8.89 0.450 11.43 0.640 16.26 0.926 23.52 1-240 31.50 0500 12.70 __B67DHF_ 67 3.300 83.82 3.400 86.36 3.590 91.19 3.876 98.45 4.190 106.43 3.450 87.63 "3°9DHE 9 0-400 1016 0500 12-70 0690 17-53 0976 24-79 1290 32-77 0550 13-97 __B68DHF_ 68 3.350 85.09 3.450 87.63 3.640 92.46 3.926 99.72 4.240 107.70 3.500 88.90 ifBlODHFi 10 0.450 11.43 0.550 13.97 0.740 18.80 1.026 26.06 1.340 34.04 0.600 15.24 ifB69DHF, 69 3.400 86.36 3.500 88.90 3.690 93.73 3.976 100.99 4.290 108.97 3.550 90.17 "333::— i; g-ggg 1:33 3233 12:: 3233 fig: 12:: :22: 323 22:; 3333 13;; B70DHF 70 3.450 87.63 3.550 90.17 3.740 95.00 4.026 102.26 4.340 110.24 3.600 91.44 —— — ' ' ' ' ' ' ' ' ' ' ' ' B71DHF 71 3.500 88.90 3.600 91.44 3.790 96.27 4.076 103.53 4.390 111.51 3.650 92.71 "BBDHE 13 0'600 15'“ 070° ”'78 0'890 22-61 1'176 2987 1'49" 37-35 075° ”'05 B7ZDHF 72 3.550 90.17 3.650 92.71 3.840 97.54 4.126 104.80 4.440 112.78 3.700 93.98 "SEES:— i‘; 3333 13;; 3233 $33: 3333 25.133 3%: 2'3: 333 33;: 3'233 215: B73DHF 73 3.600 91.44 3.700 93.98 3.890 98.81 4.176 106.07 4.490 114.05 3.750 95.25 "BleF— 16 0'750 ”'05 0'850 21'59 1'040 26'“ 1'326 33'“ 1'640 “'66 0'900 22'86 __B74DHF_ 74 3.650 92.71 3.750 95.25 3.940 100.08 4.226 107.34 4.540 115.32 3.800 96.52 "B170HF’ 17 0'800 20'32 0'900 22'86 1'090 27'69 1'376 34'95 1'690 42'93 0'950 24'” __B75DHF_ 75 3.700 93.98 3.800 96.52 3.990 101.35 4.276 108.61 4.590 116.59 3.850 97.79 "318%; 18 0‘850 21'59 0‘950 24'13 1‘140 28‘96 1'426 36‘22 1'740 44'20 1'000 25‘40 B76DHF 76 3.750 95.25 3.850 97.79 4.040 102.62 4.326 109.88 4.640 117.86 3.900 99.06 __B19DHF_ 19 01900 22:86 1000 2540 1:190 3023 1:476 3749 11790 45:47 11050 26:67 B77DHF 77 3300 9552 390° 99'0‘3 “’90 ”3'89 4376 111'” 4'590 119'” 3350 10033 "BZODHF’ 20 0.950 24.13 1.050 26.67 1.240 31.50 1.526 38.76 1.840 46.74 1.100 27.94 B78DHF 78 3'850 97'” 3'950 100'” “40 105-16 4'426 112-42 4'740 12040 4'00” 101-6° 7732101"; 21 1,000 25.40 1.100 2734 1.290 32.77 1.576 40.03 1.890 48.01 1.150 29.21 B79DHF 79 3.900 99.06 4.000 101.60 4.190 106.43 4.476 113.69 4.790 121.67 4.050 102.87 —— — BBODHF 80 3.950 100.33 4.050 102.87 4.240 107.70 4.526 114.96 4.840 122.94 4.100 104.14 "33333? 33 3:333 33:32 3:333 33:33 3:333 33:33 3:333 8:33 3:333 33:33 3:333 33:33 "le9111. 81 4000 101-60 4100 104-14 4290 1118-17 4.57.». 116.23 4.890 12421 4150 1111-41 "8240HF’ 24 1,150 29,21 1,250 31,75 1.440 36,58 1.726 43,84 2,040 51,82 1,300 3102 __BSZDHF_ 82 4.050 102.87 4.150 105.41 4.340 110.24 4.626 117.50 4.940 125.48 4.200 106.68 __BZSDHF_ 25 1,200 30.48 1300 3302 1,490 3735 1.776 45.11 2,090 53.09 1,350 34.29 BS3DHF 83 4.100 104.14 4.200 106.68 4.390 111.51 4.676 118.77 4.990 126.75 4.250 107.95 ::BZ6DHF: 26 1,250 31,75 1,350 34,29 1,540 39,12 1.826 46.38 2,140 54,35 1,400 35,55 BS4DHF 84 4.150 105.41 4.250 107.95 4.440 112.78 4.726 120.04 5.040 128.02 4.300 109.22 iiBZ7DHF, 27 1,300 33,02 1,400 35,55 1,590 40,39 1.876 47,55 2,190 55.63 1,450 36.83 BSSDHF 85 4.200 106.68 4.300 109.22 4.490 114.05 4.776 121.31 5.090 129.29 4.350 110.49 __B28DHF_ 28 1,350 34.29 1,450 36.83 1.640 41.66 1,925 48.92 2,240 55,90 1,500 38.10 BBSDHF 86 4.250 107.95 4.350 110.49 4.540 115.32 4.826 122.58 5.140 130.56 4.400 111.76 "13290115 29 1,400 35.56 1,500 33,10 1,590 42.93 1,975 50,19 2,290 53,17 1,550 39,37 BB7DHF 87 4.300 109.22 4.400 111.76 4.590 116.59 4.876 123.85 5.190 131.83 4.450 113.03 "B3ODHF, 30 1.450 36.83 1.550 39.37 1.740 44.20 2.026 51.46 2.340 59.44 1.600 40.64 __388DHF_ 88 4.350 110.49 4.450 113.03 4.640 117.86 4.926 125.12 5.240 133.10 4.500 114.30 __B31DHF_ 31 1.500 38.10 1.600 40.64 1.790 45.47 2.076 52.73 2.390 60.71 1.650 41.91 __BS9DHF_ 89 4.400 111.76 4.500 114.30 4.690 119.13 4.976 126.39 5.290 134.37 4.550 115.57 B32DHF 32 1.550 39.37 1.650 41.91 1.840 46.74 2.126 54.00 2.440 61.98 1.700 43.18 B90DHF 90 4.450 113.03 4.550 115.57 4.740 120.40 5.026 127.66 5.340 135.64 4.600 116.84 "833DHF, 33 1.600 40.64 1.700 43.18 1.890 48.01 2.176 55.27 2.490 63.25 1.750 44.45 B91DHF 91 4.500 114.30 4.600 116.84 4.790 121.67 5.076 128.93 5.390 136.91 4.650 118.11 __B34DHF_ 34 1.650 41.91 1.750 44.45 1.940 49.28 2.226 56.54 2.540 64.52 1.800 45.72 B92DHF 92 4.550 115.57 4.650 118.11 4.840 122.94 5.126 130.20 5.440 138.18 4.700 119.38 __B35DHF_ 35 1.700 43.18 1.800 45.72 1.990 50.55 2.276 57.81 2.590 65.79 1.850 46.99 B93DHF 93 4.600 116.84 4.700 119.38 4.890 124.21 5.176 131.47 5.490 139.45 4.750 120.65 "8360HF, 36 1.750 44.45 1.850 46.99 2.040 51.82 2.326 59.08 2.640 67.06 1.900 48.26 8940HF 94 4.650 118.11 4.750 120.65 4.940 125.48 5.226 132.74 5.540 140.72 4.800 121.92 "B37DHF, 37 1.800 45.72 1.900 48.26 2.090 53.09 2.376 60.35 2.690 68.33 1.950 49.53 __B95DHF_ 95 4.700 119.38 4.800 121.92 4.990 126.75 5.276 134.01 5.590 141.99 4.850 123.19 __B3BDHF_ 38 1.850 46.99 1.950 49.53 2.140 54.36 2.426 61.62 2.740 69.60 2.000 50.80 __B96DHF_ 96 4.750 120.65 4.850 123.19 5.040 128.02 5.326 135.28 5.640 143.26 4.900 124.46 "B39DHE 39 1900 48-26 2000 50-80 2-190 55-63 2476 62-89 2790 70-87 2050 52-07 __B97DHF_ 97 4.800 121.92 4.900 124.46 5.090 129.29 5.376 136.55 5.690 144.53 4.950 125.73 "B4005”, 40 1950 49-53 2050 52-07 2240 56-90 2526 64-16 2-840 72-14 2-100 53-34 B98DHF 98 4.850 123.19 4.950 125.73 5.140 130.56 5.426 137.82 5.740 145.80 5.000 127.00 __B410HF— 41 2-000 50-80 2-100 53-34 2-290 58-17 2575 “-43 2-890 73-41 2-150 54-61 B99DHF 99 4.900 124.46 5.000 127.00 5.190 131.83 5.476 139.09 5.790 147.07 5.050 128.27 WWDHE 42 2-050 52-07 “50 54-51 2340 59-44 “526 “-70 2-940 74-68 220° 55-88 BlOODHF 100 4.950 125.73 5.050 128.27 5.240 133.10 5.526 140.36 5.840 148.34 5.100 129.54 "B43DHF4 43 2'10“ 53-34 2'200 55'“ 2390 50-71 2-576 57-97 2390 75-95 215° 57-15 B101DHF 101 5.000 127.00 5.100 129.54 5.290 134.37 5.576 141.63 5.890 149.61 5.150 130.81 ——B449HF— 44 2'15” 54'“ “50 57-15 “40 “'93 2-726 59-2“ 3-04" "-22 230° 53-42 __BlOZDHF_ 102 5.050 128.27 5.150 130.81 5.340 135.64 5.626 142.90 5.940 150.88 5.200 132.08 ——B45DHF— 45 210° 55'8" 2'300 58"” 2'490 53-25 2776 70-51 3'090 78'“ 235° 59"” __BlO3DHF_ 103 5.100 129.54 5.200 132.08 5.390 136.91 5.676 144.17 5.990 152.15 5.250 133.35 "$7333? :3 3:33 32:: 3,3133 :03: 3:33 22:; 33;: 3:3: 3'33 {7:32 3'22: :22: __B104DHF_ 104 5.150 130.81 5.250 133.35 5.440 138.18 5.726 145.44 6.040 153.42 5.300 134.62 WDHF 48 2'350 59'69 2'450 “'23 2'640 67'06 2'926 74'32 3'240 82'30 2'500 63'50 "B1050HF, 105 5.200 132.08 5.300 134.62 5.490 139.45 5.776 146.71 6.090 154.69 5.350 135.89 B49DHF 49 2'400 60'96 2'500 63'50 2'690 68'33 2'976 75'59 3'290 83'57 2'550 64'77 BlO6DHF 106 5.250 133.35 5.350 135.89 5.540 140.72 5.826 147.98 6.140 155.96 5.400 137.16 B50DHF 50 2'450 62'23 2'550 “'77 2'740 69'60 3'026 76'86 3'340 “'84 2'600 66'04 B107DHF 107 5.300 134.62 5.400 137.16 5.590 141.99 5.876 149.25 6.190 157.23 5.450 138.43 B51DHF 51 2:500 63:50 2:600 66:04 2:790 70:87 3:076 78:13 3:390 86:11 2:650 67:31 B108DHF 108 5.350 135.89 5.450 138.43 5.640 143.26 5.926 150.52 6.240 158.50 5.500 139.70 BSZDHF 52 2.550 64.77 2.650 67.31 2.840 72.14 3.126 79.40 3.440 87.38 2.700 68.58 __B1090HF_ 109 5.400 137.16 5.500 139.70 5.690 144.53 5.976 151.79 6.290 159.77 5.550 140.97 B53DHF 53 2.600 66.04 2,700 68.58 2,890 73.41 3,176 80.67 3.490 88.65 2750 69,85 __BllODHF_ 110 5.450 138.43 5.550 140.97 5.740 145.80 6.026 153.06 6.340 161.04 5.600 142.24 BS4DHF 54 2650 6731 2.750 6935 2340 74.68 3226 81.94 3,540 8992 2,800 71.12 __B111DHF_ 111 5.500 139.70 5.600 142.24 5.790 147.07 ‘N'MOUNTINGONLY 5.650 143.51 BSSDHF 55 2,700 68,58 1800 71,12 2,990 7595 3276 8321 3,590 91,19 2,850 7239 "B1120HF, 112 5.550 140.97 5.650 143.51 5.840 148.34 ‘N'MOUNTINGONLY 5.700 144.78 BséDHF 56 2,750 69,85 2,850 72,39 3,040 77,22 3,326 84,48 3,640 92,46 2,900 73,66 Bll3DHF 113 5.600 142.24 5.700 144.78 5.890 149.61 :NIMOUNTINGONLY 5.750 146.05 BS7DHF 57 2.800 71.12 2.900 73.66 3.090 78.49 3.376 85.75 3.690 93.73 2.950 74.93 5114DHF 114 5-550 “351 5750 146-05 5340 150-83 NMOUNTINGONLY 5300 14732 35301.": 53 2,350 72,39 2,950 74,93 3,140 79,75 3_425 87.02 3,740 95,00 3,000 76.20 BllSDHF 115 5.700 144.78 5.800 147.32 5.990 152.15 'N'MOUNTINGONLY 5.850 148.59 B59DHF 59 2,900 73,55 3,000 75,20 3,190 81.03 3.476 88.29 3,790 96.27 3,050 7747 __Bll6DHF_ 116 5.750 146.05 5.850 148.59 6.040 153.42 'N'MOUNTINGONLY 5.900 149.86 B60DHF 50 2,950 74,93 3,050 77,47 3,240 32,30 3.526 39,55 3,340 97,54 3,100 73,74 __Bll7DHF_ 117 5.800 147.32 5.900 149.86 6.090 154.69 'N'MOUNTINGONLY 5.950 151.13 35mm: 51 3,000 75.20 3,100 78,74 3,290 33,57 3.576 90.83 3.890 93,31 3,150 80.01 __BllSDHF_ 118 5.850 148.59 5.950 151.13 6.140 155.96 ‘N'MOUNTINGONLY 6.000 152.40 B62DHF 62 3.050 77.47 3.150 80.01 3.340 84.84 3.626 92.10 3.940 100.08 3.200 81.28 ,,B119DHF, 119 5.900 149.86 6.000 152.40 6.190 157.23 ‘N'MOUNTINGONLY 6.050 153.67 "863DHF, 63 3.100 78.74 3.200 81.28 3.390 86.11 3.676 93.37 3.990 101.35 3.250 82.55 BlZODHF 120 5.950 151.13 6.050 153.67 6.240 158.50 ‘N'MOUNTINGONLY 6.100 154.94 1+ 1+ 1+ 1+ SULLINS CONNECTOISOLMTIOII
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 3:1
C10708
D
EDGECARD, .050 CC, HP
_ _B_ _DHF_
FILE NAME: C10708, _ _B_ _DHF_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
4/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 225
Unit Price: 15.59
CONN EDGE DUAL FMALE 210POS .050
Available Quantity: 0
Unit Price: 31.831
CONN EDGE DUAL FMALE 10POS 0.050
Available Quantity: 0
Unit Price: 11.126
CONN EDGE DUAL FMALE 10POS 0.050
Available Quantity: 0
Unit Price: 11.186
CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 0
Unit Price: 11.455
CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 0
Unit Price: 11.545
CONN EDGE DUAL FMALE 14POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 14POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 18POS 0.050
Available Quantity: 0
Unit Price: 12.173
CONN EDGE DUAL FMALE 18POS 0.050
Available Quantity: 0
Unit Price: 12.293
CONN EDGE DUAL FMALE 20POS 0.050
Available Quantity: 0
Unit Price: 12.383
CONN EDGE DUAL FMALE 20POS 0.050
Available Quantity: 0
Unit Price: 12.562
CONN EDGE DUAL FMALE 24POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 24POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 26POS 0.050
Available Quantity: 0
Unit Price: 13.19
CONN EDGE DUAL FMALE 26POS 0.050
Available Quantity: 0
Unit Price: 13.37
CONN EDGE DUAL FMALE 28POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 28POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 30POS 0.050
Available Quantity: 0
Unit Price: 13.639
CONN EDGE DUAL FMALE 30POS 0.050
Available Quantity: 0
Unit Price: 13.908
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 36POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 36POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 38POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 38POS 0.050
Available Quantity: 0
Unit Price: 0