BB Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
Electrical Specifications
Features
Dimensions
Oscillators
Units:mm
Remark : Specification subject to change without prior notice. Please confirm with our sales.
Oscillators
Item / Type
7 x 5 mm SMD LVPECL CXO BB SERIES
3rd overtone solution.
3.3V and 2.5V operation available.
LVPECL output, output frequencies 50 MHz to 160 MHz.
Excellent low phase noise and jitter.
Tri-State function available.
Applications : Fibre Channel, Gigabit Ethernet, Serial ATA,
Serial Attached SCSI, PCI-Express, SDH / SONET.
RoHS Compliant / Pb Free.
>
>
>
>
>
>
>
* Inclusive of initial tolerance, operating temperature, supply voltage variation and aging.
LVPECL
50 to VDD - 2 V
3rd Overtone
2.5 V , 3.3 V
50 ~ 160 MHz
± 50 ppm (- 40 ~ + 85 °
- 40 ~ + 85 oC
- 55 ~ + 125 oC
VDD - 1.62 V / VDD - 1.025 V
1 ns Max.
80 mA Max.
45 ~ 55 %
10 ms Max.
1 ps Max.
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Overall Frequency Stability *
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Max. ) / Voh ( Min. )
Rise ( Tr ) / Fall ( Tf ) Time ( 20 % ~ 80 % )
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
BB
PAD FUNCTION:
1:ENABLE CONTROL
2:NC
3:GND
4:OUT
5:~OUT
6:VDD
Suggested Layout
TXC BBCe33
125.000
TXC BBCe33
125.000
)
40

Products related to this Datasheet

XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 856
Unit Price: 8.1
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 323
Unit Price: 7.12
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 240
Unit Price: 8.1
XTAL OSC XO 166.0000MHZ LVPECL
Available Quantity: 178
Unit Price: 8.1
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 35
Unit Price: 7.83
XTAL OSC XO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 80.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 4.91818
XTAL OSC XO 132.8125MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 106.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 7.12
XTAL OSC XO 155.5200MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 75.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 75.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 80.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 106.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 132.8125MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 155.5200MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 166.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.3300MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 75.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 106.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 132.8125MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.3300MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 155.5200MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 161.1320MHZ LVPECL
Available Quantity: 0
Unit Price: 0
7.0X5.0 LVPECL , 3.3V, +/-50PPM
Available Quantity: 850
Unit Price: 0
7.0X5.0 LVPECL , 3.3V, +/-50PPM
Available Quantity: 1,000
Unit Price: 0