WD1000M Datasheet by Apex Tool Group

View All Related Products | Download PDF Datasheet
0g g «ma/mus pnm cmse next» WD1000M was“ WD1000M suns“ Package Details (nimensinns) EmuIHhIsPage http://www.cooperhandlools.com/brands/CFiFiles/modelidela11.cfm?upc:037103215185 12/2/201 1
Weller
Micro Digital Rework Soldering Station, 120 V
Product Details
Catalog No. WD1000M
UPC Code 037103215185
Wattage 40 W
Soldering Pencil
(s) WMRP
Temperature
Range 150° F to 850° F
Voltage
Input/Output 120 V/24 V
Supplied Tip(s) RT3
Iron Stand WMRH
Temperature
Accuracy +/- 17° F (9° C)
Packaging Industrial
Box/Carton
Low Res. Image WD1000M_100.jpg
High Res. Image WD1000M_300.jpg
Stock Item Normal Stock Item
Package Details (Dimensions)
Product Features:
Designed for fine pitch, high density SMT soldering and rework
3 "radio buttons" allows pre-set of frequently used temp settings
Setback, lockout, temp. window, F/C switching, standby, auto-off time
Large high contrast LCD display displays more information at a glance
The heating element is contained in the tip for fast heat-up
Pencil is made of aluminum with chrome plating and weighs just 75g
The pencil powers down when placed in the holder to extend tip life
The "tip to grip" distance is 45mm, placing you close to the work
A swivel head on the stand allows for adjustment of the pencil tilt angle
ESD safe to protect sensitive components
Pa
g
e 1 of 1Catalo
g
No. WD1000M Product Detail
12/2/2011htt
p
://www.coo
p
erhandtools.com/brands/CF
_
Files/model
_
detail.cfm?u
p
c=037103215185

Products related to this Datasheet

SOLDER STATION 85W 1 CH 100-230V
Available Quantity: 0
Unit Price: 0