72932 Model Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona ‘ ELECTRON , 7 m E , rTvE‘. E7 TJ.LE* , H W ‘ *T L ’ \ f , T‘v E ErErE‘ TEE 7 H TE- \ VT L 7 E , 7‘ E Err 7 , E T1 E z E‘ * T' E F 7 , W E E / iiE 7 E m E 7 , F TV E
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 72932
Type N
Adapter Kit
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For Where to Buy information, visit the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D10
94642, D1094540
Page
1
of
2
Features:
All 12
adapters in kit are direct.
No
intermediate couplers.
Reduced signal loss in adapters due to
absen
ce of couplers.
Kit includes the most frequently used N
Type
adapters including
N / N, N
/ SMA,
N / BNC, and N Terminations, both 50
and 75 ohm
. See complete list in
drawing or in
table below.
Rugged, lockable, pistol
-grip case.
All parts precision machine
d brass with
tarnish resistant gold or nickel plating.
Male center pins are gold plated brass.
Female contacts are gold plated heat
treated beryllium copper.
Insulation material is high density PTFE.
Order Example: 72932
(N
Adapter Kit
)
Pomona
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 72932
Type N
Adapter Kit
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For Where to Buy information, visit the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D10
94642, D1094540
Page
2
of
2
Item
Description
Pomona
Part
Number
NOM.
IMPEDANCE
FREQ. RANGE
VSWR
OPERATING
TEMP
1
TYPE N female/male
RA
3843
50 Ohms
DC to 11GHz
1.35 to 11GHz
-
65
to +165 C
2
TYPE N
Terminator
plug
4240
-
75
75
Ohms
DC to 5
00 MHz
1.35 at 500 MHz
-
65
to +165 C
3
TYPE N Terminator
plug
4240
-
50
50 OHMS
DC to 500 MHz
1.35 at 500 MHz
-
65
to +165 C
4
TYPE N
female/female
3841
50 Ohms
DC to 11GHz
1.35 to 11GHz
-
65
to +165 C
5
BNC male/ TYPE N
female
3535
50 Ohms
DC t
o 4 GHz
1.35 to 4 GHz
-
65
to +165 C
6
BNC female, TYPE N
male
3288
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
7
SMA
Termination
male
4286
50 Ohms
DC to 1
8GHz
1.25 Max at
18GHz
-
65
to +165 C
8
TYPE N male/ TYPE
N
male
3842
50 Ohms
DC t
o 11GHz
1.35 to 11GHz
-
65
to +165 C
9
TYPE N
female/female/female
5089
50 Ohms
DC to 11GHz
1.35 to 11GHz
-
65
to +165 C
10
SMA female/ TYPE
N female
4299
50 Ohms
DC to 11GHz
1.35 to 11GHz
-
65
to +165 C
11
SMA male/TYPE N
female
4298
50 Ohms
D
C to 11GHz
1.35 to 11GHz
-
65
to +165 C
12
SMA female/TYPE N
male
4297
50 Ohms
DC to 11GHz
1.35 to 11GHz
-
65
to +165 C

Products related to this Datasheet

KIT N ADAPTER
Available Quantity: 0
Unit Price: 579.84