1421169 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1421169
09/03/2019Page1/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-YE-1421169
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Patch cable, degree of protection: IP20, cable length: 0.5 m, number of positions: 8, 10 Gbps, CAT6A
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626254807
Technical data
Dimensions
Length of cable 0.50 m
Ambient conditions
Ambient temperature (operation) -25 °C ... 60 °C (RJ45 connector)
-25 °C ... 75 °C (cable)
General data
Rated current at 40°C 0.5 A
Rated voltage 48 V
Number of positions 8
Rated voltage (III/3) 72 V (DC)
Standards and Regulations
Flame resistance IEC60332-1
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
https://www.phoenixcontact.com/pi/products/1421169
09/03/2019Page2/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-YE-1421169
Schematic diagram
Connector pin assignment plug RJ45
Dimensional drawing
[mafia-e:
https://www.phoenixcontact.com/pi/products/1421169
09/03/2019Page3/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-YE-1421169
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC  B.00767
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

PATCH CBL ETHERNET 8POS YEL 0.5M
Available Quantity: 7
Unit Price: 33.45