1413159 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT ll 356||989947|| 046 4
https://www.phoenixcontact.com/pi/products/1413159
09/06/2019Page1/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-BU-1413159
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Patch cable, degree of protection: IP20, cable length: 0.5 m, number of positions: 8, 10 Gbps, CAT6A
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356989947
Technical data
Dimensions
Length of cable 0.50 m
Ambient conditions
Degree of protection IP20
Ambient temperature (operation) -25 °C ... 70 °C (RJ45 connector)
General data
Rated current at 40°C 0.5 A
Rated voltage 48 V
Number of positions 8
Rated voltage (III/3) 72 V (DC)
Cable
AWG signal line 26
Conductor structure signal line 6.00 mm +0.2mm -0.1mm
Shielding S/FTP
External sheath, color water blue RAL 5021
Outer sheath, material PUR
Material conductor insulation PE
https://www.phoenixcontact.com/pi/products/1413159
09/06/2019Page2/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-BU-1413159
Technical data
Cable
Insulation resistance 2000 MΩ*km (500 V)
Coupling resistance 30.00 mΩ/m (30 MHz)
Test voltage, cable 1000 VDC (1 minute)
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Schematic diagram
Connector pin assignment plug RJ45
https://www.phoenixcontact.com/pi/products/1413159
09/06/2019Page3/3
Patch cable-NBC-R4AC1/0,5-94G/R4AC1-BU-1413159
Dimensional drawing
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC  B.00767
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

PATCH CBL ETHERNET 8POS BLU 0.5M
Available Quantity: 10
Unit Price: 33.45