RSD-60 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW n“us&EH[CBC BE
RSD-60 series
Compliance to BS EN/EN50155 and BS EN/EN45545-2
railway standard
Ultra compact and 1U low profile(25mm)
4:1 wide input range
No minimum load required
Protections: Short circuit / Overload / Over voltage /
Input reverse polarity
4000VDC I/O isolation (Reinforced isolation)
Half encapsulated , cooling by free air convection
-40~+70 wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
Features Applications
File Name:RSD-60-SPEC 2021-08-02
Model Encoding
Description
RSD-60 is a 60W enclosed type DC-DC reliable railway converter. This series is compliant with BS EN/EN50155/
IEC60571 railway standard, constituting three types of models with 4:1 wide but different input ranges
9~36V/18~72V/40~160V, suitable for railway and all kinds of transportation systems exploiting the frequently
used standard input voltages such as 12V, 24V, 36V, 48V, 72V, 96V and 110V. Various output voltages,
3.3V, 5V, 12V and 24V are available for selection.
This series has the capability of working under -40~+70 , low ripple and noise, supreme EMC characteristics,
4KVDC I/P-OP, low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well
fits the in-car systems or the facilities by rails for railway, trams and buses but also can be used in the harsh
environment with high vibration, high dust, extremely low or high temperature, etc.
Output voltage (3.3/5/12/24Vdc)
Input voltage (G: 9~36Vdc, L: 18~72Vdc, H: 40~160Vdc)
Rated wattage
Series name
-5RSD - 60 G
Bus tram,metro or railway system,
Highly vibrating, highly dusty, extremely
low or high temperature harsh environment
Wireless network
Telecom or datacom system
Industry control system
60W Reliable Railway DC-DC Converter
UL62368-1 TPTC004 IEC62368-1
AS/NZS62368-1
MW MEAN WELL SPECIFICATION zoonmmum.
SPECIFICATION
RSD-60 series
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
EFFICIENCY (Typ.)
INPUT INRUSH CURRENT (Typ.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP.
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
105 ~ 135% rated output power
Protection type : Constant current limiting, recovers automatically after fault condition is removed
-40 ~ +55 (no derating) ; +70 @ 60% load by free air convection ; +70 (no derating with external base plate)℃℃ ℃
5 ~ 95% RH non-condensing
-40 ~ +85
±℃ 0.03%/ (0 ~ 50 )
10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes ; Mounting : compliance to IEC61373
593.8K hrs min. MIL-HDBK-217F (25 )
128*60*25mm (L*W*H)
0.29Kg; 48pcs/14.9Kg/0.75CUFT
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
ENVIRONMENT
PROTECTION
1. All parameters NOT specially mentioned are measured at 24,48VDC input, rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.360 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
5. Strongly recommended that external output capacitance should not exceed 5000uF.
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
Product Liability Disclaimer For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx
3.3V 5V 12V 24V 5V 12V 24V
RSD-60G-3.3 RSD-60G-5 RSD-60G-12 RSD-60G-24 RSD-60L-5 RSD-60L-12 RSD-60L-24
12A 12A 12A5A 5A2.5A 2.5A
0 ~ 12A 0 ~ 12A 0 ~ 12A0 ~ 5A 0 ~ 5A0 ~ 2.5A 0 ~ 2.5A
39.6W 60W 60W60W 60W
60mVp-p 100mVp-p 60mVp-p50mVp-p 50mVp-p50mVp-p 50mVp-p
±2.0% ±2.0% ±2.0%±2.0% ±2.0%±2.0% ±2.0%
±0.5% ±0.5% ±0.5%±0.3% ±0.3%±0.2% ±0.2%
±0.5% ±0.5% ±0.5%±0.3% ±0.3%±0.2% ±0.2%
100ms, 60ms at full load
9 ~ 36VDC
86.5% 88%
2.1A/24VDC 3A/24VDC
92% 90% 89% 93% 91.5%
1.5A/48VDC
20A/48VDC
20A/24VDC
4.3 ~ 5.3V 5.75 ~ 7V 5.75 ~ 7V13.8 ~ 16.2V 13.8 ~ 16.2V27.6 ~ 32.4V 27.6 ~ 32.4V
HOLD UP TIME (Typ.)
Please refer to page 5 Hold up Time( Load de-rating curve )
Protection type : Shut down o/p voltage, re-power on to recover
VOLTAGE RANGE CONTINUOUS
I/P-O/P:4KVDC I/P-FG:2.5KVDC O/P-FG:2.5KVDC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH
60W 60W
EN50155:2007-G type comply with S1 level(3ms) full load,S2 level(10ms) @50% load L type comply with S2 level 10 full load@;() @
ms
EN50155:2017-Comply with S1 level
3.3V
RSD-60L-3.3
12A
0 ~ 12A
39.6W
60mVp-p
±2.0%
±0.5%
±0.5%
88.5%
18 ~ 72VDC
0.95A/48VDC
4.3 ~ 4.95V
60W Reliable Railway DC-DC Converter
SAFETY &
EMC
(Note 4)
EMC IMMUNITY
EMC EMISSION
RAILWAY STANDARD
Compliance to BS EN/ ; BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration,EN45545-2 for fire protection
BS EN/EN50121-3-2 for EMC
Parameter
Parameter
Standard
Standard
Test Level / Note
Test Level / Note
Radiated
Conducted
Harmonic Current
Voltage Flicker
BS EN/EN55032
BS EN/EN55032
BS EN/EN61000-3-2
BS EN/EN61000-3-3
Class A
Class B
-----
ESD
Radiated Field
EFT / Burst
Surge
Conducted
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
Level X, 20V/m
Level 3, 8KV air ; Level 3, 6KV contact±±
Level 3, 2KV at power
Level 4, 2KV at signal
Level 3
Level 3,1KV Line-Line, Level 3, 2KV Line-Earth
File Name:RSD-60-SPEC 2021-08-02
INTERRUPTION OF VOLTAGE SUPPLY
OPERATING ALTITUDE 5000 meters
IEC 62368-1, UL 62368-1,
approved, Design refer to BS EN/EN62368-1AS/NZS 62368-1, EAC TP TC 004
-----
MW MEAN WELL SPECIFICATION nonmemm)
SPECIFICATION
RSD-60 series
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
EFFICIENCY (Typ.)
INPUT INRUSH CURRENT (Typ.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP.
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
105 ~ 135% rated output power
Protection type : Constant current limiting, recovers automatically after fault condition is removed
-40 ~ +55 (no derating) ; +70 @ 60% load by free air convection ; +70 (no derating with external base plate)℃℃ ℃
5 ~ 95% RH non-condensing
-40 ~ +85
±℃ 0.03%/ (0 ~ 50 )
10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes ; Mounting : compliance to IEC61373
593.8K hrs min. MIL-HDBK-217F (25 )
128*60*25mm (L*W*H)
0.29Kg; 48pcs/14.9Kg/0.75CUFT
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
ENVIRONMENT
PROTECTION
1. All parameters NOT specially mentioned are measured at 110VDC input, rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.360 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
5. Strongly recommended that external output capacitance should not exceed 5000uF.
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
Product Liability Disclaimer For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx
5V 12V 24V
RSD-60H-5 RSD-60H-12 RSD-60H-24
100ms, 60ms at full load
89%
40 ~ 160VDC
92.5% 91.5%
0.62A/110V
20A/110VDC
5.75 ~ 7V 13.8 ~ 16.2V 27.6 ~ 32.4V
HOLD UP TIME (Typ.)
Protection type : Shut down o/p voltage, re-power on to recover
12A 5A 2.5A
0 ~ 12A 0 ~ 5A 0 ~ 2.5A
60W 60W
60mVp-p 50mVp-p 50mVp-p
±2.0% ±2.0% ±2.0%
±0.5% ±0.3% ±0.2%
±0.5% ±0.3% ±0.2%
VOLTAGE RANGE CONTINUOUS
I/P-O/P:4KVDC I/P-FG:2.5KVDC O/P-FG:2.5KVDC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH
RAILWAY STANDARD
60W
3.3V
RSD-60H-3.3
12A
0 ~ 12A
39.6W
80mVp-p
±2.0%
±0.5%
±0.5%
87.5%
4.3 ~ 4.95V
0.415A/110VDC
60W Reliable Railway DC-DC Converter
SAFETY &
EMC
(Note 4)
EMC IMMUNITY
EMC EMISSION
Parameter
Parameter
Standard
Standard
Test Level / Note
Test Level / Note
Radiated
Conducted
Harmonic Current
Voltage Flicker
BS EN/EN55032
BS EN/EN55032
Class A
Class B
-----
ESD
Radiated Field
EFT / Burst
Surge
Conducted
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
Level 3, 8KV air ; Level 3, 6KV contact±±
Level 3, 2KV at power
Level 4, 2KV at signal
Level 3
Level 3,1KV Line-Line, Level 3, 2KV Line-Earth
Compliance to BS EN/ ; BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration,EN45545-2 for fire protection
BS EN/EN50121-3-2 for EMC
File Name:RSD-60-SPEC 2021-08-02
Please refer to page 5 Hold up Time( Load de-rating curve )
EN50155:2007-H-type comply with S2 level(10ms) @ full load
EN50155:2017-Comply with S1 level
INTERRUPTION OF VOLTAGE SUPPLY
IEC 62368-1, UL 62368-1,
approved, Design refer to BS EN/EN62368-1AS/NZS 62368-1, EAC TP TC 004
OPERATING ALTITUDE 5000 meters
BS EN/EN61000-3-2
BS EN/EN61000-3-3
Level X, 20V/m
-----
Block Diagram
RSD-60 series
fosc : 130KHz
Input Fuse
There is one fuse connected in series to the positive input line, which is used to protect against abnormal surge. Fuse specifications of each
model are shown as below.
Type
G
L
H
Fuse Type
Time-Lag
Time-Lag
Time-Lag
Reference and Rating
CONQUE MST, 10A, 250V
CONQUE MST, 5A, 250V
CONQUE MST, 2.5A, 250V
CIRCUIT
DETECTION
O.L.P.
O.V.P.
EMI
FILTER
RECTIFIERS
&
FILTER
POWER
SWITCHING FILTER
&
RECTIFIERS +V
-V
I/P
FG
CONTROL
PWM
37
25.5
0
5
10
15
20
25
30
24 32 40 48 56
Turn On
Turn Off
16.312.3
0
5
10
15
20
25
30
12 16 20 24 28 32
Tur n On
Tur n Off
8.3
6.3
0
5
10
15
20
25
30
6 8 10121416
Tur n On
Tur n Off
Input Reverse Polarity Protection
Input Range and Transient Ability
Input Under-Voltage Protection
Inrush Current
There is a MOSFET connected in series to the negative input line. If the input polarity is connected reversely, the MOSFET opens and there
will be no output to protect the unit.
The series has a wide range input capability. With 40% of rated input voltage, it can withstand that for 1 second.±
If input voltage drops below Vimin, the internal control IC shuts down and there is no output voltage. It recovers automatically when input
voltage reaches above Vimin,please refer to the cruve below.
Inrush current is suppressed by a resistor during the initial start-up, and then the resistor is bypassed by a MOSFET to reduce power
consumption after accomplishing the start-up.
Vin Vin Vin
Vo Vo Vo
RSD-60G-24 RSD-60L-24 RSD-60H-24
60W Reliable Railway DC-DC Converter
File Name:RSD-60-SPEC 2021-08-02
MW MEAN WELL
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
RSD-60 series
TIME TIME
TIMETIME
LOAD
LOAD
LOAD
LOAD
Hold-up Time
Output Voltage Adjustment
En50155: 2007 version - L/H type is in compliance with S2 level (10ms), while G types are in compliance with S1 level (3ms) at full load output
This function is optional, which the standard product does not have it. If you do need the function, please contact MW for details.
condition. To fulfil the requirements of S2 level (10ms), G types require de-rating their output load to 50%, please refer to
the curve diagrams below.
RSD-60G-3.3 RSD-60G-5
RSD-60G-12 RSD-60G-24
60W Reliable Railway DC-DC Converter
File Name:RSD-60-SPEC 2021-08-02
EN50155: 2017 version - Comply with S1 level (3ms)
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
160VDC
110VDC
40VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
160VDC
110VDC
40VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
160VDC
110VDC
40VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
160VDC
110VDC
40VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
72VDC
48VDC
18VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
72VDC
48VDC
18VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
72VDC
48VDC
18VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
72VDC
48VDC
18VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
36VDC
24VDC
9VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
36VDC
24VDC
9VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
36VDC
24VDC
9VDC
64%
68%
72%
76%
80%
84%
88%
92%
96%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
36VDC
24VDC
9VDC
RSD-60 series
Efficiency vs Load & Vin Curve
The efficiency vs load & Vin curves of each model are shown as below.
Parallel and Series Connection
A.Operation in Parallel
Since RSD-60 series don't have built-in parallel circuit, it can only use external circuits to achieve the redundant operation but not increase the current rating.
1.Add a diode at the positive-output of each power supply (as shown as below), the current rating of the diode should be larger than the maximum output current rating
and attached to a suitable heat sink. This is only for redundant use (increase the reliability of the system) and users have to check suitability of the circuit by themselves.
I/P
I/P
PS2
IN
EPS1
I/P
I/P
-
D2
+
RL
D1
-
+
2.When using S.P.S. in parallel connection, the leakage current will increase at the same time. This could pose as a shock hazard for the user. So please contact the
B.Operation in Series
RSD-60 can be operated in series. Here are the methods of doing it:
1.Positive and negative terminals are connected as shown as below. According to the connection, you can get the positive and negative output voltages for your loads.
supplier if you have this kind of application.
-V
-
I/P
I/P
I/P
+
PS2
-
I/P
EIN PS1
+
RL
RL
COM
+V
RSD-60G-5RSD-60G-3.3 RSD-60G-12
RSD-60G-24
RSD-60L-12
RSD-60H-5
RSD-60L-3.3
RSD-60L-24
RSD-60H-12
RSD-60L-5
RSD-60H-3.3
RSD-60H-24
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
60W Reliable Railway DC-DC Converter
File Name:RSD-60-SPEC 2021-08-02
RSD-60 series
Over Voltage Protection
LED Indicator
The converter shuts off to protect itself when the output voltage drawn exceeds 115~140% of its output rating. It must be repowered on to recover.
Equipped with a built-in LED indicator, the converter provides an easy way for users to check its condition through the LED indicator.
Green : normal operation; No signal: no power or failure.
2.Increase the output voltage (current does not change). Because RSD-60 series have no reverse blocking diode in the unit, you should add an external blocking diode
to prevent the damage of every unit while starting up. The voltage rating of the external diode should be larger than V1+V2 (as shown as below).
-
I/P
+
I/P
PS2 2
V
I/P -
EIN PS1
I/P
1
+
V
-V
D2
V1+V2 L
R
1
D
+V
Overload Protection
If the output draw up to 105~135% of its output power rating, the converter will go into overload protection which is constant current mode. After the faulty condition
is removed, it will recover automatically. Please refer to the diagram below for the detail operation characteristic. Please note that it's not suitable to operate within
the overload region continuously, or it may cause to over temperature and reduce the life of the power supply unit or even damage it.
0 50 100 150
50
100
Vo(%)
Io(%)
Derating Curve
INPUT VOLTAGE (VDC)
LOAD (%)
100
18V
20
40
60
80
G:9V (HORIZONTAL)
Overload
region
a.Single unit operation
de-rating output current when ambient temperature is between 55~70 , please refer to the de-rating curve as below.
If the unit has no iron plate mounted on its bottom, the maximum ambient temperature for the unit will be 55 as operating under full load condition. It requires
60W Reliable Railway DC-DC Converter
50
70
90
L:18V
G:40V
36V
80V
(Others)
(G/L/H 5V)
AMBIENT TEMPERATURE ( )
LOAD (%)
100
100
20
40
60
80
-40 20 30 40 50 55 60 70 (HORIZONTAL)
File Name:RSD-60-SPEC 2021-08-02
-35
G:Vin ≥24V
L:Vin ≥ 48V
H:Vin ≥ 110V
MW MEAN WELL
RSD-60 series
AMBIENT TEMPERATURE ( )
LOAD (%)
100
100
20
40
60
80
-40 20 30 40 50 60 70 (HORIZONTAL)
b.Operate with additional iron plate
the bottom. The size of the suggested iron plate is shown as below. In order for optimal thermal performance, the iron plate must have an even & smooth surface
and RSD-60 series must be firmly mounted at the center of the iron plate.
If it is necessary to fulfil the requirements of EN50155 TX level that operate the unit fully-loaded at 70 , RSD-60 series must be installed onto an iron plate on
The load vs ambient temperature curve is shown as below.
Unit:mm
M3*4
2
360
360
Suitable installation methods are shown as below. Since RSD-60 is a semi-potted model, its thermal performances for the following installation methods are similar
and share the same derating curve.
60W Reliable Railway DC-DC Converter
File Name:RSD-60-SPEC 2021-08-02
Tcase ( )
(HORIZONTAL)
-30 010203040506070
20
80
RATED CURRENT (%)
40
60
80
100
MW MEAN WELL
RSD-60 series
Immunity to Environmental Conditions
Test method
Cooling Test
Dry Heat Test
Damp Heat Test, Cyclic
Vibration Test
Increased Vibration Test
Shock Test
Low Temperature Storage Test
Standard
EN 50155 section 12.2.3 (Column 2, Class TX)
EN 60068-2-1
Temperature: -40
Dwell Time: 2 hrs/cycle
Temperature: 25 ~55℃℃
Humidity: 90%~100% RH
Duration: 48 hrs
Temperature: 19
Humidity: 65%
Duration: 10 mins
Temperature: 19
Humidity: 65%
Duration: 5 hrs
Temperature: 21 3±℃
Humidity: 65 5%±
Duration: 30ms*18
Temperature: -40
Dwell Time: 16 hrs
Temperature: 70 / 85℃℃
Duration: 6 hrs / 10min
EN 50155 section 12.2.5
EN 60068-2-30
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.3 (Column 2, Class TX)
EN 60068-2-1
EN 50155 section 12.2.4 (Column 2, Class TX)
EN 50155 section 12.2.4 (Column 3, Class TX & Column 4, Class TX)
EN 60068-2-2
Test conditions Status
No damage
PASS
PASS
PASS
PASS
PASS
PASS
Salt Mist Test Temperature: 35 2℃± ℃
Duration: 96 hrs
EN 50155 section 12.2.10 (Class ST4) PASS
60W Reliable Railway DC-DC Converter
EN45545-2 Fire Test Conditions
Items
Test Items
R22
R24
R25
R26
Oxygen index test
Smoke density test
Smoke toxicity test
Oxygen index test
Glow-wire test
Vertical flame test
Standard
EN 45545-2:2013
EN ISO 4589-2:1996
EN 45545-2:2013
EN ISO 5659-2:2006
EN 45545-2:2013
NF X70-100:2006
EN 45545-2:2013
EN ISO 4589-2:1996
EN 45545-2:2013
EN 60695-2-11:2000
EN 45545-2:2013
EN 60695-11:2003
Hazard Level
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
HL1 HL2 HL3
File Name:RSD-60-SPEC 2021-08-02
iron plate
Suitable installation methods are shown as below. Since RSD-60 is a semi-potted model, its thermal performances for the following installation methods are similar
and share the same derating curve.
MW MEAN WELL
http://www.meanwell.com/manual.htmlPlease refer to :
Installation Manual
FG
Input Terminal Pin No. Assignment : Output Terminal Pin No. Assignment :
Pin No. Pin No.
11
22
3
Assignment Assignment
DC INPUT V+ DC OUTPUT -V
DC INPUT V- DC OUTPUT +V
RSD-60 series
Mechanical Specification Case No.255 Unit:mm
9.5
7.5
4- 3.5ψ
60
52
9.5
4
120
128
1
2
O/P
4
I/P
1
2
3
60W Reliable Railway DC-DC Converter
LED
File Name:RSD-60-SPEC 2021-08-02
: Max. Case Temperature
tc
2525
tc
51
7

Products related to this Datasheet

DC/DC CONVERTER 24V 60W
Available Quantity: 774
Unit Price: 57.2
DC/DC CONVERTER 12V 60W
Available Quantity: 311
Unit Price: 57.2
DC/DC CONVERTER 5V 60W
Available Quantity: 229
Unit Price: 57.2
DC/DC CONVERTER 24V 60W
Available Quantity: 211
Unit Price: 57.2
DC/DC CONVERTER 5V 60W
Available Quantity: 134
Unit Price: 57.2
DC/DC CONVERTER 12V 60W
Available Quantity: 168
Unit Price: 57.2
DC/DC CONVERTER 3.3V 40W
Available Quantity: 144
Unit Price: 55.78
DC/DC CONVERTER 24V 60W
Available Quantity: 125
Unit Price: 57.2
DC/DC CONVERTER 3.3V 40W
Available Quantity: 0
Unit Price: 52.80396
DC/DC CONVERTER 5V 60W
Available Quantity: 0
Unit Price: 52.80396
DC/DC CONVERTER 12V 60W
Available Quantity: 0
Unit Price: 57.2
DC/DC CONVERTER 3.3V 40W
Available Quantity: 0
Unit Price: 52.80396