.125 Female Card Edge Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS READOUT POLARIZING KEY W ’H L TERMINATION TYPE MOUNTING STYLE 5,, 18] N {a 3] L] 1&1 E
68
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
(Seefollowingpagesfor.093”±.008”[2.36mm±0.20mm]
and.125”±.008”[3.18mm±0.20mm]matingPCB)
• PBT,PPSorPA9Tinsulator
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
MOUNTING STYLE
T =
SIDE MOUNTING
(S)
[6.22]
.245”
[3.18]
Ø.125 Ø.125” [3.18]
[6.35]D =
.250”
FLUSH MOUNTING
(D, W)
W =
FLUSH MOUNTING WITH
THREADED INSERT
(T, X)
#4-40
[6.35]
.250”
[10.92]
.430”
[10.92]
.430” X =
THREADED
INSERT (I)
#4-40
NO MOUNTING
EARS (N)
HOLE (H)
[3.18]
Ø.125”
[6.35]
.250”
CLEARANCE
.125” [3.18 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle
READOUT
DUAL (D) HALF LOADED (H)
EVEN
NUMBER
SIDE
POLARIZING KEY
PLC-K1
KEY IN BETWEEN CONTACTS
(ORDER SEPARATELY)
.100” [2.54]
.285” [7.24] .038” [0.97]
ODD
NUMBER
SIDE
HAIRPIN BELLOWS
LK
LOOP BELLOWS L
.275” [6.98]
.150” [3.81]
K
HAIRPIN BELLOWS
(CS,CM,CW,CT)
LOOP BELLOWS
(TK,RS,RM,CK)
RIGHT ANGLE, DIP SOLDER
(CA,CB,CC,TA,TB,TM)
.250” [6.35]
KL - .015” [0.38]
K
ACCEPTS .062” [1.57] PCB
CARD EXTENDER
REQUIRES -S288 MODIFICATION CODE
(CS,CM,CT,RS,CK,TK,RM)
L
.250” [6.35]
HAIRPIN
BELLOWS
LOOP
BELLOWS
TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L ± .025ʺ [0.64]
FITS MIN.
HOLE SIZE
TK, CK DIPSOLDER .025ʺ [0.64] ROUND .190ʺ [4.83] .033ʺ [0.84]
RS DIPSOLDER .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
CM RM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
CA TA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
CB TB RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
CC TM RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
CW DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .125ʺ [3.18] .035ʺ [0.89]
CT DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .170ʺ [4.32] .035ʺ [0.89]
CS DIPSOLDER .025ʺ [0.64] SQUARE .160ʺ [4.06] .040ʺ [1.02]
TERMINATION TYPE
SULLINS
69
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
.125” [3.18 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
1 3 5 95 97 99
2 4 6 96 98 100
.370 [9.40]
A
B
C
D
E
F
.125 [3.18] TYP.
[1.52].060
[6.35].250
.610
[15.49]
.180 [4.57]
.297 [7.54] INSERTION DEPTH
REFER TO MOUNTING STYLE
REFER TO TERMINATION TYPE
CONTACT MARKINGS
1 3 5 . . . 95 97 99
2 4 6 . . . 96 98 100
* Consult factory for availability.
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.625 0.875 1.035 1.295 1.555 0.875 15.88 22.23 26.29 32.89 39.50 22.23
10/20 1.125 1.375 1.535 1.795 2.055 1.375 28.58 34.93 38.99 45.59 52.20 34.93
14/28 1.625 1.875 2.035 2.295 2.555 1.875 41.28 47.63 51.69 58.29 64.90 47.63
15/30 1.750 2.000 2.160 2.420 2.680 2.000 44.45 50.80 54.86 61.47 68.07 50.80
18/36 2.125 2.375 2.535 2.795 3.055 2.375 53.98 60.33 64.39 70.99 77.60 60.33
22/44 2.625 2.875 3.035 3.295 3.555 2.875 66.68 73.03 77.09 83.69 90.30 73.03
24/48 2.875 3.125 3.285 3.545 3.805 3.125 73.03 79.38 83.44 90.04 96.65 79.38
25/50* 3.000 3.250 3.410 3.670 3.930 3.250 76.20 82.55 86.61 93.22 99.82 82.55
28/56 3.375 3.625 3.785 4.045 4.305 3.625 85.73 92.08 96.14 102.74 109.35 92.08
30/60 3.625 3.875 4.035 4.295 4.555 3.875 92.08 98.43 102.49 109.09 115.70 98.43
31/62 3.750 4.000 4.160 4.420 4.680 4.000 95.25 101.60 105.66 112.27 118.87 101.60
32/64 3.875 4.125 4.285 4.545 4.805 4.125 98.43 104.78 108.84 115.44 122.05 104.78
35/70 4.250 4.500 4.660 4.920 5.180 4.500 107.95 114.30 118.36 124.97 131.57 114.30
36/72 4.375 4.625 4.785 5.045 5.305 4.625 111.13 117.48 121.54 128.14 134.75 117.48
40/80 4.875 5.125 5.285 5.545 5.805 5.125 123.83 130.18 134.24 140.84 147.45 130.18
43/86 5.250 5.500 5.660 5.920 6.180 5.500 133.35 139.70 143.76 150.37 156.97 139.70
44/88 5.375 5.625 5.785 6.045 6.305 5.625 136.53 142.88 146.94 153.54 160.15 142.88
49/98 6.000 6.250 6.410 6.670 6.930 6.250 152.40 158.75 162.81 169.42 176.02 158.75
50/100 6.125 6.375 6.535 6.795 7.055 6.375 155.58 161.93 165.99 172.59 179.20 161.93
MATERIALS (INSULATOR/CONTACT)
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H = PBT/BerylliumCopper
A=PPS/BerylliumCopper
J = PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
A = .125”[3.18mm]
NUMBER OF CONTACT POSITIONS
CONTACT CENTERS
READOUT (Opposite Page)
D = Dual
H = HalfLoaded
MOUNTING STYLE (Opposite Page)
H = ClearanceHoles
I=ThreadedInserts
S=SideMounting
N = NoMounting
W=FlushMounting
D = FlushMounting
X=FlushMountingwithThreadedInserts
T=FlushMountingwithThreadedInserts
TERMINATION TYPE (Opposite Page)
MODIFICATION CODE(ConsultFactory)
OMITFORSTANDARD
-S288 =CardExtenderAccepts.062”[1.57mm]PCB
SeeChartBelow
E B A 50 D CM H - Sxxx
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E=.000100”PureTin,Matte .000100”PureTin,Matte
Hairpin Bellows **
**Available with B or C plating and Phosphor Bronze Only
CS =.025”[0.64mm]SquareDipSolder
CM =.025”[0.64mm]SquareWireWrap
CA,CB,CC =.025”[0.64mm]SquareRightAngle
CW,CT =.015”X.025”[0.38mmX0.64mm]DipSolder
Loop Bellows
RS =.025”[0.64mm]SquareDipSolder
CK,TK =.025”[0.64mm]RoundDipSolder
RM =.025”[0.64mm]SquareWireWrap
TA,TB,TM =.025”[0.64mm]SquareRightAngle
PART NUMBER OPTIONS

Products related to this Datasheet

CONN EDGE DUAL FMALE 28POS 0.125
Available Quantity: 0
Unit Price: 11.072
CONN EDGE DUAL FMALE 30POS 0.125
Available Quantity: 0
Unit Price: 11.572
CONN EDGE DUAL FMALE 36POS 0.125
Available Quantity: 0
Unit Price: 13.073
CONN EDGE DUAL FMALE 44POS 0.125
Available Quantity: 0
Unit Price: 15.118
CONN EDGE DUAL FMALE 48POS 0.125
Available Quantity: 0
Unit Price: 16.162
CONN EDGE DUAL FMALE 56POS 0.125
Available Quantity: 0
Unit Price: 17.731
CONN EDGE DUAL FMALE 60POS 0.125
Available Quantity: 0
Unit Price: 18.728
CONN EDGE DUAL FMALE 62POS 0.125
Available Quantity: 0
Unit Price: 19.216
CONN EDGE DUAL FMALE 64POS 0.125
Available Quantity: 0
Unit Price: 19.724
CONN EDGE DUAL FMALE 70POS 0.125
Available Quantity: 0
Unit Price: 21.167
CONN EDGE DUAL FMALE 72POS 0.125
Available Quantity: 0
Unit Price: 18.635
CONN EDGE DUAL FMALE 80POS 0.125
Available Quantity: 0
Unit Price: 20.306
CONN EDGE DUAL FMALE 86POS 0.125
Available Quantity: 0
Unit Price: 21.579
CONN EDGE DUAL FMALE 88POS 0.125
Available Quantity: 0
Unit Price: 22.033
CONN EDGE DUAL FMALE 98POS 0.125
Available Quantity: 0
Unit Price: 24.158
CONN EDGE DUAL FMALE 100POS .125
Available Quantity: 0
Unit Price: 24.612
CONN EDGE DUAL FMALE 28POS 0.125
Available Quantity: 0
Unit Price: 14.629
CONN EDGE DUAL FMALE 30POS 0.125
Available Quantity: 0
Unit Price: 15.39
CONN EDGE DUAL FMALE 36POS 0.125
Available Quantity: 0
Unit Price: 17.701
CONN EDGE DUAL FMALE 44POS 0.125
Available Quantity: 0
Unit Price: 20.36
CONN EDGE DUAL FMALE 48POS 0.125
Available Quantity: 0
Unit Price: 21.951
CONN EDGE DUAL FMALE 56POS 0.125
Available Quantity: 0
Unit Price: 25.001
CONN EDGE DUAL FMALE 60POS 0.125
Available Quantity: 0
Unit Price: 22.795
CONN EDGE DUAL FMALE 62POS 0.125
Available Quantity: 0
Unit Price: 23.453
CONN EDGE DUAL FMALE 64POS 0.125
Available Quantity: 0
Unit Price: 24.158
CONN EDGE DUAL FMALE 70POS 0.125
Available Quantity: 0
Unit Price: 26.065
CONN EDGE DUAL FMALE 72POS 0.125
Available Quantity: 0
Unit Price: 26.791
CONN EDGE DUAL FMALE 80POS 0.125
Available Quantity: 0
Unit Price: 29.471
CONN EDGE DUAL FMALE 86POS 0.125
Available Quantity: 0
Unit Price: 31.468
CONN EDGE DUAL FMALE 88POS 0.125
Available Quantity: 0
Unit Price: 32.149