SN54ACT14, SN74ACT14 Datasheet by Texas Instruments

E U % E ] E 2V[4 11] I: 3A[5 m] I: WM 9] E GND[7 a] 740°C to BS‘C 755°C10 125%: A muncmn mam; mm anyway ‘9 TEXAS INSTRUMENTS
 
  
SCAS557H − DECEMBER 1995 − REVISED NOVEMBER 2004
1
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
D4.5-V to 5.5-V VCC Operation
DInputs Accept Voltages to 5.5 V
DMax tpd of 11 ns at 5 V
DInputs Are TTL-Voltage Compatible
1
2
3
4
5
6
7
14
13
12
11
10
9
8
1A
1Y
2A
2Y
3A
3Y
GND
VCC
6A
6Y
5A
5Y
4A
4Y
3212019
910111213
4
5
6
7
8
18
17
16
15
14
6Y
NC
5A
NC
5Y
2A
NC
2Y
NC
3A
SN54ACT14 . . . FK PACKAGE
(TOP VIEW)
1Y
1A
NC
4Y
4A V
6A
3Y
GND
NC
CC
SN54ACT14 ...J OR W PACKAGE
SN74ACT14 . . . D, DB, N, NS. OR PW PACKAGE
(TOP VIEW)
NC − No internal connection
description/ordering information
These Schmitt-trigger devices contain six independent inverters. They perform the Boolean function Y = A.
Because of the Schmitt action, they have different input threshold levels for positive-going (VT+) and for
negative-going (VT−) signals.
These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give
clean, jitter-free output signals. They also have a greater noise margin than conventional inverters.
ORDERING INFORMATION
TAPACKAGEORDERABLE
PART NUMBER TOP-SIDE
MARKING
PDIP − N Tube SN74ACT14N SN74ACT14N
SOIC − D
Tube SN74ACT14D
ACT14
SOIC − D Tape and reel SN74ACT14DR ACT14
−40°C to 85°CSOP − NS Tape and reel SN74ACT14NSR ACT14
−40 C to 85 C
SSOP − DB Tape and reel SN74ACT14DBR AD14
TSSOP − PW
Tube SN74ACT14PW
AD14
TSSOP − PW Tape and reel SN74ACT14PWR AD14
CDIP − J Tube SNJ54ACT14J SNJ54ACT14J
−55°C to 125°CCFP − W Tube SNJ54ACT14W SNJ54ACT14W
−55 C to 125 C
LCCC − FK Tube SNJ54ACT14FK SNJ54ACT14FK
Package drawings, standard packing quantities, thermal data, symbolization, and PCB design guidelines are
available at www.ti.com/sc/package.
FUNCTION TABLE
(each inverter)
INPUT
AOUTPUT
Y
H L
L H
Copyright 2004, Texas Instruments Incorporated
   ! "#$ !  %#&'" ($)
(#"! "  !%$""! %$ *$ $!  $+! !#$!
!(( ,-) (#" %"$!!. ($!  $"$!!'- "'#($
$!.  '' %$$!)
 %(#"! "%'  /0121 '' %$$! $ $!$(
#'$!! *$,!$ $()  '' *$ %(#"! %(#"
%"$!!. ($!  $"$!!'- "'#($ $!.  '' %$$!)
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
‘9 TEXAS INSTRUMENTS 2 POST OFFICE EOX 655303 5 DA
 
  
SCAS557H − DECEMBER 1995 − REVISED NOVEMBER 2004
2POST OFFICE BOX 655303 DALLAS, TEXAS 75265
logic diagram, each inverter (positive logic)
AY
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)
Supply voltage range, VCC −0.5 V to 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input voltage range, VI (see Note 1) −0.5 V to VCC + 0.5 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Output voltage range, VO (see Note 1) −0.5 V to VCC + 0.5 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input clamp current, IIK (VI < 0 or VI > VCC) ±20 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Output clamp current, IOK (VO < 0 or VO > VCC) ±20 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Continuous output current, IO (VO = 0 to VCC) ±50 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Continuous current through VCC or GND ±200 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Package thermal impedance, θJA (see Note 2): D package 86°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
DB package 96°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
N package 80°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
NS package 76°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
PW package 113°C/W. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Storage temperature range, Tstg −65°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Stresses beyond those listed under “absolute maximum ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “recommended operating conditions” is not
implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
NOTES: 1. The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
2. The package thermal impedance is calculated in accordance with JESD 51-7.
recommended operating conditions (see Note 3)
SN54ACT14 SN74ACT14
UNIT
MIN MAX MIN MAX
UNIT
VCC Supply voltage 4.5 5.5 4.5 5.5 V
VIInput voltage 0 VCC 0 VCC V
VOOutput voltage 0 VCC 0 VCC V
IOH High-level output current −24 −24 mA
IOL Low-level output current 24 24 mA
TAOperating free-air temperature −55 125 −40 85 °C
NOTE 3: All unused inputs of the device must be held at VCC or GND to ensure proper device operation. Refer to the TI application report,
Implications of Slow or Floating CMOS Inputs, literature number SCBA004.
‘4‘ TEXAS INSTRUMENTS
 
  
SCAS557H − DECEMBER 1995 − REVISED NOVEMBER 2004
3
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
electrical characteristics over recommended operating free-air temperature range (unless
otherwise noted)
PARAMETER
TEST CONDITIONS
VCC
TA = 25°C SN54ACT14 SN74ACT14
PARAMETER
TEST CONDITIONS
V
CC MIN TYP MAX MIN MAX MIN MAX
VT+
4.5 V 1.2 1.5 1.9 1.2 1.9 1.2 1.9
VT+
Positive-going threshold 5.5 V 1.4 1.7 2.1 1.4 2.1 1.4 2.1 V
VT−
4.5 V 0.5 0.9 1.2 0.5 1.2 0.5 1.2
VT−
Negative-going threshold 5.5 V 0.6 1 1.4 0.6 1.4 0.6 1.4 V
VT
4.5 V 0.4 0.6 1.4 0.4 1.4 0.4 1.4
VT
Hysteresis (VT+ − VT−)5.5 V 0.4 0.6 1.5 0.4 1.5 0.4 1.5 V
IOH = −50 A
4.5 V 4.4 4.49 4.4 4.4
IOH = −50 µA5.5 V 5.4 5.49 5.4 5.4
VOH
IOH = −24 mA
4.5 V 3.86 3.7 3.76
VOH IOH = −24 mA 5.5 V 4.86 4.7 4.76 V
IOH = −50 mA5.5 V 3.85
IOH = −75 mA5.5 V 3.85
IOL = 50 A
4.5 V 0.001 0.1 0.1 0.1
IOL = 50 µA5.5 V 0.001 0.1 0.1 0.1
VOL
IOL = 24 mA
4.5 V 0.36 0.5 0.44
VOL IOL = 24 mA 5.5 V 0.36 0.5 0.44 V
IOL = 50 mA5.5 V 1.65
IOL = 75 mA5.5 V 1.65
IIVI = VCC or GND 5.5 V ±0.1 ±1±1µA
ICC VI = VCC or GND, IO = 0 5.5 V 2 40 20 µA
ICCOne input at 3.4 V,
Other inputs at GND or VCC 5.5 V 0.6 1.6 1.5 mA
CiVI = VCC or GND 5 V 4.5 pF
Not more than one output should be tested at a time, and the duration of the test should not exceed 2 ms.
This is the increase in supply current for each input that is at one of the specified TTL voltage levels, rather than 0 V or VCC.
switching characteristics over recommended operating free-air temperature range,
VCC = 5 V ±0.5 V (unless otherwise noted) (see Figure 1)
PARAMETER
FROM
TO
TA = 25°C SN54ACT14 SN74ACT14
PARAMETER
FROM
(INPUT)
TO
(OUTPUT) MIN MAX MIN MAX MIN MAX
tPLH
A
Y
1.5 11.5 1 14 1 12.5
tPHL
A
Y
1.5 10 1 13 1 11
operating characteristics, VCC = 5 V, TA = 25°C
PARAMETER TEST CONDITIONS TYP UNIT
Cpd Power dissipation capacitance CL = 50 pF, f = 1 MHz 20 pF
T—H‘ H—‘F o 7, 7 s1 0 fl \ \ \ CL = so pF H H—Hi (see Note A) I 1 } LOAD NOTES. A. Cme‘udes prob a. Alhnputpu‘sesa c. The outputs are ‘9 TEXAS INSTRUMENTS
 
  
SCAS557H − DECEMBER 1995 − REVISED NOVEMBER 2004
4POST OFFICE BOX 655303 DALLAS, TEXAS 75265
PARAMETER MEASUREMENT INFORMATION
LOAD CIRCUIT
NOTES: A. CL includes probe and jig capacitance.
B. All input pulses are supplied by generators having the following characteristics: PRR 1 MHz, ZO = 50 , tr 2.5 ns, tf 2.5 ns
.
C. The outputs are measured one at a time, with one input transition per measurement.
From Output
Under Test
CL = 50 pF
(see Note A)
S1 2 × VCC
500
500 Open
tPLH/tPHL Open
TEST S1
50% VCC
tPLH
tPHL
tPHL
tPLH
VOH
VOH
VOL
VOL
3 V
0 V
50% VCC
50% VCC
Input
(see Note B)
Out-of-Phase
Output
In-Phase
Output 50% VCC
VOLTAGE WAVEFORMS
1.5 V 1.5 V
Figure 1. Load Circuit and Voltage Waveforms
{I} TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Jun-2022
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
5962-9218301M2A ACTIVE LCCC FK 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-
9218301M2A
SNJ54ACT
14FK
Samples
5962-9218301MCA ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-9218301MC
A
SNJ54ACT14J
Samples
5962-9218301MDA ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-9218301MD
A
SNJ54ACT14W
Samples
SN74ACT14D ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14DBR ACTIVE SSOP DB 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 AD14 Samples
SN74ACT14DR ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14DRE4 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14DRG4 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14N ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type -40 to 85 SN74ACT14N Samples
SN74ACT14NSR ACTIVE SO NS 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14NSRG4 ACTIVE SO NS 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 ACT14 Samples
SN74ACT14PW ACTIVE TSSOP PW 14 90 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 AD14 Samples
SN74ACT14PWG4 ACTIVE TSSOP PW 14 90 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 AD14 Samples
SN74ACT14PWR ACTIVE TSSOP PW 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 AD14 Samples
SN74ACT14PWRG4 ACTIVE TSSOP PW 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 85 AD14 Samples
SNJ54ACT14FK ACTIVE LCCC FK 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-
9218301M2A
SNJ54ACT
14FK
Samples
Addendum-Page 1
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Jun-2022
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
SNJ54ACT14J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-9218301MC
A
SNJ54ACT14J
Samples
SNJ54ACT14W ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 5962-9218301MD
A
SNJ54ACT14W
Samples
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
Addendum-Page 2
TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Jun-2022
OTHER QUALIFIED VERSIONS OF SN54ACT14, SN74ACT14 :
Catalog : SN74ACT14
Military : SN54ACT14
NOTE: Qualified Version Definitions:
Catalog - TI's standard catalog product
Military - QML certified for Military and Defense Applications
Addendum-Page 3
I TEXAS INSTRUMENTS 5:. V.’
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SN74ACT14DBR SSOP DB 14 2000 330.0 16.4 8.35 6.6 2.4 12.0 16.0 Q1
SN74ACT14DR SOIC D 14 2500 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
SN74ACT14DR SOIC D 14 2500 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
SN74ACT14NSR SO NS 14 2000 330.0 16.4 8.2 10.5 2.5 12.0 16.0 Q1
SN74ACT14PWR TSSOP PW 14 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SN74ACT14DBR SSOP DB 14 2000 356.0 356.0 35.0
SN74ACT14DR SOIC D 14 2500 356.0 356.0 35.0
SN74ACT14DR SOIC D 14 2500 340.5 336.1 32.0
SN74ACT14NSR SO NS 14 2000 356.0 356.0 35.0
SN74ACT14PWR TSSOP PW 14 2000 356.0 356.0 35.0
Pack Materials-Page 2
I TEXAS INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
5962-9218301M2A FK LCCC 20 1 506.98 12.06 2030 NA
5962-9218301MDA W CFP 14 1 506.98 26.16 6220 NA
SN74ACT14D D SOIC 14 50 507 8 3940 4.32
SN74ACT14D D SOIC 14 50 506.6 8 3940 4.32
SN74ACT14N N PDIP 14 25 506 13.97 11230 4.32
SN74ACT14N N PDIP 14 25 506 13.97 11230 4.32
SN74ACT14PW PW TSSOP 14 90 530 10.2 3600 3.5
SN74ACT14PWG4 PW TSSOP 14 90 530 10.2 3600 3.5
SNJ54ACT14FK FK LCCC 20 1 506.98 12.06 2030 NA
SNJ54ACT14W W CFP 14 1 506.98 26.16 6220 NA
Pack Materials-Page 3
MECHANICAL DATA AME; CHEF“ ELAR‘REE ?< (a="" cm;="" w”)="" ,eamess="" c="" ’7="" flflflflflfl\="" f="" e="" e="" e="" e="" ,="" kwwwg="" qfijrm“="" a="" i:="" i7="" i4="" i:="" i:="" e7="" eiflfiiflfizj="" vvwwttflfl="" 1="" notes="" ah="" ineur="" dimensions="" are="" in="" inches="" (minmeiers).="" this="" cruwg="" i5="" subjeci="" i0="" chcnge="" without="" noiice="" this="" package="" car="" he="" hermeticuiiy="" secied="" mm="" a="" metai="" ic="" i'ciis="" wiihi="" jedec="" n87004="" 50m)="" {mm="" instruments="" w.="" (i.="" cam="">
MECHANICAL DATA NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE 14-PINS SHOWN HHFHHFH j j t t H H j, A jfi/—\ % lgLLLLLiLLL/fiif A MAX 1060 1060 1290 1530 A MW 990 9,90 1230 14‘70 4040062/0 03/03 VOTES: A. AH Hneur dimenswons are m mHHmetevs a, Tm: druwmg 5 subject to change wmom name. 0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15 INSTRUMEN'IS www.li.m
MECHANICAL DATA W (R—GDFP—F14) CERAM‘C DUAL FLATPACK Ease and Seating Wane 0.250 (6.60) 00‘5 (W) 0235 (5.97) f 0. 026 (0 as) ‘ ‘ 0.005 0.20 _ 00 2.03) 0.004 (0.10) 0,045 1.14 47 0,280 (7.11) MAX 4» 0.019 0.48 1 H i 0.015 50.35; :3 I: T I: :1 :I I: 0.050 (1.27) (:3 ::I 0.390 (9 91) 7' I: :1 0.335 (0.51) :l I: 1:3 ::1 1:3 ::1 “-005 (0-13) “‘N 4 Manes 1:3 I: i 7 E f 0.560 (9.11) 0.360 (0.14) 0.250 (0.35) 0,250 (6.35) 404013072/r 01/11 NOTES: A. AH Hnear dimensions are in inches (m1111meters). B. This dram’ng 1: 5mm \0 change mm nofice. c, This package can be hermeticany sea1ed mm 0 ceramic lid usmg glass iriL 0, \ndex paint '15 pmw'ded an cap for terminm idenmcutiun omy. E. Faus within M1L STD 1835 GDFPW’FH i TEXAS INSTRUMENTS www.mmm
GENERIC PACKAGE VIEW J 14 CDIP - 5.08 mm max heigm CERAMIC DUAL IN LINE PACKAGE [I l l 'I I.“ Images above are jusl a represenlalion of the package family, aclual package may vary Refel lo the produd dala sheel for package details. 4040053756 I TEXAS INSTRI IMFNTS
www.ti.com
PACKAGE OUTLINE
C
14X .008-.014
[0.2-0.36]
TYP
-15
0
AT GAGE PLANE
-.314.308 -7.977.83[ ]
14X -.026.014 -0.660.36[ ]
14X -.065.045 -1.651.15[ ]
.2 MAX TYP
[5.08] .13 MIN TYP
[3.3]
TYP-.060.015 -1.520.38[ ]
4X .005 MIN
[0.13]
12X .100
[2.54]
.015 GAGE PLANE
[0.38]
A
-.785.754 -19.9419.15[ ]
B -.283.245 -7.196.22[ ]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
NOTES:
1. All controlling linear dimensions are in inches. Dimensions in brackets are in millimeters. Any dimension in brackets or parenthesis are for
reference only. Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This package is hermitically sealed with a ceramic lid using glass frit.
4. Index point is provided on cap for terminal identification only and on press ceramic glass frit seal only.
5. Falls within MIL-STD-1835 and GDIP1-T14.
78
14
1
PIN 1 ID
(OPTIONAL)
SCALE 0.900
SEATING PLANE
.010 [0.25] C A B
fi©©©©©©© ““w“‘¢‘w‘w““‘ ,w@@@@@@ A RLr
www.ti.com
EXAMPLE BOARD LAYOUT
ALL AROUND
[0.05] MAX.002
.002 MAX
[0.05]
ALL AROUND
SOLDER MASK
OPENING
METAL
(.063)
[1.6]
(R.002 ) TYP
[0.05]
14X ( .039)
[1]
( .063)
[1.6]
12X (.100 )
[2.54]
(.300 ) TYP
[7.62]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
LAND PATTERN EXAMPLE
NON-SOLDER MASK DEFINED
SCALE: 5X
SEE DETAIL A SEE DETAIL B
SYMM
SYMM
1
78
14
DETAIL A
SCALE: 15X
SOLDER MASK
OPENING
METAL
DETAIL B
13X, SCALE: 15X
MECHANICAL DATA D U1 4)} 0 (3'4) DLASHC SMALL 0U ¥N¥ 4040047 5/M 06/1‘ NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5> B Th5 drawer ‘5 subje», ,0 change mm: Home, A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘ nm exceed 3005 (015) eam swce @ Body mm does 101 meme 11mm fish. E Rdererce JEDEC MS 012 mam AB, nter‘ec: flash sfu‘ not exceed 0017 (043) each swde {If TEXAS INSTRUMENTS www.1i.com
LAND PATTERN DATA D (R7PDSOmGl4) PLASTlC SMALL OUTLINE Example Board Layout Sterlazlogpeulyngs (Mole c) —— <—14x0,55 -hhheb&&t="" tmedddifi§n%="" 5.40="" 5,40="" @eeeeeej="" rfihfl§eflhj="" —=""> ——l 2x1,27 Example Non Soldermask Delined Pad Example Pad Geometry (See Note c) F Example l / Solder Mask Opening 7 0 07 f (See Note E) All Armlnd ,/ tzllmss/E oa/lz NOTES: A. All linear dimensions are in millimeters. a, Tnis drawan is subject to cnonae wl'lhuul notice. c. Publlcutl’on chs7351 is recommended tor alternate desl’gns. D. Laser ctming apertures w‘lth trapezoidal walls and also roundlng comers wlll otter better paste release. Customers should contact their board assembly site for stencil design recommendations, Reter tc ch—7525 lor otner stencil recommendations. E. Customers snoola contact their ooard looricotion site lor solder musk tolerances between ond oroond signol oods. {I} Tums INSTRUMENTS www.li.com
MECHANICAL DATA "7’7 : 3‘ AST‘C SMAH CJ’ N7 HHHHHHH . . ‘7,4’ 44*, A f;—‘ NO'ES' A AH Hnec' dimensmrs c'e m m'\\me(ers Dwmens'amnq cnd tu‘erc'vcmg per ASME w 5M 1994, Tm drawer ‘5 subje», ,o "hangs wnrau: Home, Budy \evvgih ‘ues m W" Le mom Hush, pyuws‘m Ur guts Ms M exceed 0,15 each m & Rudy wde does NM Wands \Mer end flair \Mefiead 'Wclsh shaH um exceed 0‘75 each S‘de E Fa‘s WM" JEDEC M07153 MUM "\u>h, main: bus, 01 guie buns shuH {if TEXAS INSTRUMENTS www.ci.com
PW (RiPDsoicM) LAND PATTERN DATA PLASTHC SMALL OUTLINE Example Board Layout (Male 0) —>| ‘,——12x0 65 HHHHHHHi 5,60 HHHHHHHHi l“ l l l Example Non So‘dermask Defined Pad 4 x 1,60 / H l <—0,07 y/="" ah="" around="" pad="" seamelry="" (see="" nale="" c)="" solder="" mask="" opening="" (see="" note="" e)="" stencil="" 0="" en'ln="" s="" (notepd)="" ‘3="" 14x0="" 30="" h="" '«,lzxo="" 65="" ~hhhhhh~="" 5,60="" hhhhhhh—="" example="" example="" 421128472/6="" 08/15="" notes:="" ah="" h‘lneor="" dimensions="" one="" in="" rnihll'rneters.="" tn‘ls="" dvowing="" is="" subject="" lp="" change="" wltnoul="" nallee.="" publl'cotlon="" hpcjssh="" is="" recommended="" lar="" allemale="" deslgns.="" laser="" cutllng="" apertures="" wch="" tropexoidm="" walls="" and="" also="" raund‘lna="" comers="" wlll="" we!="" better="" pasle="" release="" customers="" show="" contact="" their="" board="" assembly="" sl’te="" (ov="" stenci‘="" design="" recommendations.="" reler="" to="" ”50—7525="" lur="" other="" stencl‘="" recommendotluns="" customers="" shou‘d="" contact="" their="" board="" hoercot'lon="" shte="" (or="" solder="" musk="" tolerances="" between="" and="" around="" s'lgnol="" pods.="" *1?="" tums="" instruments="" www.ti.com="">
MECHANICAL DATA N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE 16 P15 SHOWN PWS " A L . [NM 15 a 20 16 9 0 775 U 777 0 SZU '1 USE 3 , 1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92) 0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new 3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58) MSiUO‘ (A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD 1 B 0070( (17s) 0015 (111) A 0045 (1,111 g n > , ‘ -) 3.020 (0,51) MW w o 5 (0 35) 0200( 38) MAX f, ), Gnu E Home 1 1‘ 9 fix—1%)” 1 0125’ 1/111 4% 0010 (v.37 ) NOM 31a) U L»- J 0450 (13,92) MAX L 202‘ (0,53) » e c 015 (0,35) / \ a; 00‘s (0,Zb)® / \ 1 1 \\¥,// 11/18 Pm (My > @ 20 Pm vendor upho'v mom/r 17/7037 NO'FS A AH Mnec' mmensmr‘fi: B 1m: drawmq 1s sume m muss (m1111mevem) 0 change mm): nofice /c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A) A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh INSI'RUMENTS www.1i.com
oo A‘ioyi 55 fiHHHHHHHHHHHHfi {'3 TEXAS INSTRUMENTS
MECHANICAL DATA
MSSO002E – JANUARY 1995 – REVISED DECEMBER 2001
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
DB (R-PDSO-G**) PLASTIC SMALL-OUTLINE
4040065 /E 12/01
28 PINS SHOWN
Gage Plane
8,20
7,40
0,55
0,95
0,25
38
12,90
12,30
28
10,50
24
8,50
Seating Plane
9,907,90
30
10,50
9,90
0,38
5,60
5,00
15
0,22
14
A
28
1
2016
6,50
6,50
14
0,05 MIN
5,905,90
DIM
A MAX
A MIN
PINS **
2,00 MAX
6,90
7,50
0,65 M
0,15
0°ā8°
0,10
0,09
0,25
NOTES: A. All linear dimensions are in millimeters.
B. This drawing is subject to change without notice.
C. Body dimensions do not include mold flash or protrusion not to exceed 0,15.
D. Falls within JEDEC MO-150
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated