Leak Detectors Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
lEAK DETECTO ADVANCED THERMAL sownous, INC- J llflflVO WM ’4'} ,_..
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM R2_1016
Part
Number
Cable
Length Weight
Connection Adapter
Temp
Range
Max
Pressure
Material
Special Feature
ATS-LD-14 1.5 m
(5 ft.)
175g
(.4 lbs)
1/2" BSP
MALE
ATS046028-CF90-R0
ATS030026-CF91-R0 0 – 60°C 6 Bar
(87 Psi) Plastic Auto shut off when water
leak is detected.
ATS-LD-14BR 1.5 m
(5 ft.)
258g
(.6 lbs)
1/2" BSP
MALE
ATS025024-CF92-R0
ATS044027-CF93-R0
ATS046028-CF90-R0
ATS030026-CF91-R0
0 – 60°C 8 BAR
(116 Psi) Brass Auto shut off when water
leak is detected.
ATS-LD-20 1.5 m
(5 ft.)
176g
(.4 lbs)
1/2"BSP
MALE
ATS046028-CF90-R0
ATS030026-CF91-R0 0 – 60°C 6 BAR
(87 Psi) Plastic
Auto shut off when water
leak is detected.
End of filter life alert.
LEAK DETECTORS
PRODUCT SPECIFICATIONS
Leak Detector/Automatic
Shut Off Valves
ATS-LD-14 Auto Shut Off Valve For Water Leak
Included Adapters
Part #: ATS046028-CF90-R0 ½ NPT male, 18g (.6oz)
Part #: ATS030026-CF91-R0 ½ BSPP female, 9g (.3oz)
ATS-LD-14BR Auto Shut Off Valve For Water Leak
Included Adapters
For inlet:
Part #: ATS025024-CF92-R0 ½ BSPP male, 4.5g (.2oz)
Part #: ATS044027-CF93-R0 ½ NPT male, 13.6g .5oz)
For outlet:
Part #: ATS046028-CF90-R0 ½ NPT male, 18g (.6oz)
Part #: ATS030026-CF91-R0 ½ BSPP female, 9g (.3oz)
ATS’ Automatic Shut Off Valves are electronic
devices for detecting leaks (water only) from the piping
system. When the system detects a leak, it automatically
shuts off a valve in the piping preventing the flow of
water and start beeping indicating there is a leak. This
device is mainly used in water filtration system, but it can
be used in any application that has water flow.
FEATURES
» Automatic shut off when water leak is detected
» Automatic shut off when battery power is low
» Easy installation
» Power: 9V battery
» Model ATS-LD-20: “end of filter life” alert
» Environmental temperature: 0–60°C
APPLICATIONS
» Water cooler
» Water cooling loop
» Water loop in a cold plate
» Water dispenser
» Laboratory testing
» Industrial applications
» Water filtration systems
ATS-LD-20 Leak Control & Filter Life Monitor
Included Adapters
Part #: ATS046028-CF90-R0 ½ NPT male, 18g (.6oz)
Part #: ATS030026-CF91-R0 ½ BSPP female, 9g (.3oz)

Products related to this Datasheet

AUTO SHUT-OFF VALVE FOR WATER LE
Available Quantity: 9
Unit Price: 110.05
AUTO SHUT-OFF VALVE FOR WATERLEA
Available Quantity: 19
Unit Price: 125.96
LEAK CONTROL & FILTER LIFE MONIT
Available Quantity: 10
Unit Price: 117.98