LPV-100 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW MEAN WELL E @ musEHICE
SPECIFICATION
MODEL LPV-100-5 LPV-100-12 LPV-100-15 LPV-100-24 LPV-100-36 LPV-100-48
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME Note.6
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
FREQUENCY RANGE
EFFICIENCY (Typ.)
AC CURRENT
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
5V 12V 15V 24V 36V 48V
12A 8.5A 6.7A 4.2A 2.8A 2.1A
0 ~ 12A 0 ~ 8.5A 0 ~ 6.7A 0 ~ 4.2A 0 ~ 2.8A 0 ~ 2.1A
60W 102W 100.5W 100.8W 100.8W 100.8W
80mVp-p 120mVp-p 120mVp-p 150mVp-p 150mVp-p 150mVp-p
±8.0%
±1.0%
±6.0%
90 ~ 264VAC 127 ~ 370VDC
47 ~ 63Hz
80% 85%
±2.0%
±5.0%
87% 88% 88% 89%
5.75 ~ 6.75V 13.8 ~ 16.2V 17.25 ~ 20.25V 27.6 ~ 32.4V 41.4 ~ 48.6V 55.2 ~ 64.8V
2.2A/115VAC 1.2A/230VAC
COLD START 75A(twidth=700 s measured at 50% Ipeak) at 230VACμ
0.25mA / 240VAC
110 ~ 150% rated output power
Protection type : Hiccup mode, recovers automatically after fault condition is removed
Compliance to EN55032 (CISPR32) Class B, EN61000-3-2 Class A( 80% load), EN61000-3-3, EAC TP TC 020
Compliance to EN61000-4-2,3,4,5,6,8,11; EN55024, light industry level, criteria A, EAC TP TC 020
-25 ~ +70 (Refer to "Derating Curve")
20 ~ 90% RH non-condensing
-40 ~ +80, 10 ~ 95% RH
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
703Khrs min. MIL-HDBK-217F (25)
190*52*37mm (L*W*H)













0.63Kg;20pcs/13.6Kg/0.55CUFT
Protection type : Shut down o/p voltage, re-power on to recover
100W Single Output Switching Power Supply

LPV-100 series
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
ENVIRONMENT
SAFETY &
EMC
PROTECTION
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC
I/P-O/P:>100M Ohms / 500VDC / 25/ 70% RH
File Name:LPV-100-SPEC 2019-07-26












50ms/230VAC 14ms/115VAC at full load
2000ms, 25ms / 230VAC 2000ms, 25ms / 115VAC
±0.03%/ (0 ~ 50)
EMC IMMUNITY
EMC EMISSION
IP67
UL8750,CSA C22.2 No 250.13-12,UL879,CSA C22.2 No.207-M89,BIS IS15885(for LPV-100-12,LPV-100-24 only),
EAC TP TC 004,IP67 approved. Design refer to EN60950-1
MAX. No. of PSUs on 16A
CIRCUIT BREAKER 2 units (circuit breaker of type B) / 3 units (circuit breaker of type C) at 230VAC
IS 15885(Part 2/Sec13)
R-41027766
THOMAS SAMUEL
THOMAS SAMUEL

MW MEAN WELL mama 190 m 1015 IEAWG uuaismws I Recommend Mounting Direction I Block Diagram EMiFiLTER poWER Q RECTiFiERS ) iJPni s. A V7 a RECTiFiERS SW‘TCMNG ", 1' FiLTER ' m “5:3?” a CDNTRDL k‘ #5? &L I berating Curve I Static Character' tics ma Others WC — 9c ea 86 g 60 WW E m o s E _. 4a 4 56 20 00 25 ‘5 0 ‘5 30 40 so 60 w wawizowtr ga mo ‘25 ‘25 us ms 025 115 in m m 254 AMBIENT TEMPERATURE 1‘0) INPUTVOLTAGEManz
Mechanical Specification
fosc : 65KHz
PWM
O.L.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING FILTER
&
RECTIFIERS +V
-V
I/P
CONTROL
&
Block Diagram
DETECTION
CIRCUIT
O.V.P.
20
40
60
80
100
INPUT VOLTAGE (V) 60Hz
90 100 125 135 145 155 165 175 180 200 230 264
100
90
80
70
60
50
40
Derating CurveDerating Curve Static Characteristics
AMBIENT TEMPERATURE ()
LOAD (%)
175
LOAD (%)
100W Single Output Switching Power Supply LPV-100 se r i e s
(HORIZONTAL)
-15 0 15 300 40 50-25 60 70
Case No. LPC-100A Unit:mm
5V,12V
Others
Recommend Mounting Direction
T case
17
96 +V(Red)
-V(Black)
UL 1015 14AWG
UL 1015 18AWG
190
52
3.5
3.5
3.5
3.5
300±10 300±10
37
2.5
AC/N(Blue)
AC/L(Brown)
2-ψ4.5
T case: Max. Case Temperature.
File Name:LPV-100-SPEC 2019-07-26

Products related to this Datasheet

LED DRIVER CV AC/DC 5V 12A
Available Quantity: 216
Unit Price: 37.88
LED DRIVER CV AC/DC 12V 8.5A
Available Quantity: 43
Unit Price: 39.54
LED DRIVER CV AC/DC 15V 6.7A
Available Quantity: 0
Unit Price: 34.287
LED DRIVER CV AC/DC 24V 4.2A
Available Quantity: 0
Unit Price: 39.54
LED DRIVER CV AC/DC 36V 2.8A
Available Quantity: 0
Unit Price: 34.287
LED DRIVER CV AC/DC 48V 2.1A
Available Quantity: 0
Unit Price: 37.88