FXO-LC53 Series Datasheet by Renesas Electronics America Inc

View All Related Products | Download PDF Datasheet
FOSLS (Former FSSOD/F540D families) 5.0mm x 3.2mm SMD LVDS Oscillator Ffix 2 5/3 3VSPECIFICAT|ONS PARAMETERS MAX (Unless otherwlse noted) Frequency Range 13.5 ~ 250MHz Temperature Range Storage [T r5) 55"C ~ +125“C Supply Voltage (v l 2.5v11o% 3.3v11o% Input Current (I ) 50 mA Standby Current 15 uA Output Symmetry [50% V l 45 % N 55 % Rise Time (20%“80% V ) 0.5 nS Fall Time (80%”20%V J 0.5 nS Differential Output Voltage (V ) 0.247V '” 0.454V Differential Offset Voltage [V ] 1.125V '” 1.375V Differential Output Voltage Swing (VOPP) 0.25Vpp min i 0.35Vpp min Output Load lHCMOS) 100 Ohms Typical Start-up Time (T) 10 m5 Output Disable Time 1 200 us Output Enable Time 1 10 m5 Aging (peryear @ 25C) 13 PPM Phase Jitter (12kHz~ZOMHz) 1 p5 ENABLE / DISABLE FUNCTION i Pin‘ Out 1 (pin 4), om 2 (pin 5) OPEN 1 Active '1’ Level v 70%v Active '0' Level v 30%v High 2 Available Options by Stability & Operating Temp Frequency Stablllty‘ Operating Temperature ('C) Frequency Range (MHt) 1100PPM -10 ~ +70 13.500 ’V 250.000 1100PPM -20 ~ +70 13.500 ’V 250.000 1100PPM -40 ~ +85 13.500 ’V 250.000 :50PPM -10 ~ +70 13.500 ’V 250.000 :50PPM -20 ~ +70 13.500 ’V 250.000 :50PPM -40 ~ +70 13.500 ’V 250.000 :25PPM -10 ~ +85 13.500 ’V 250.000 :25PPM -20 ~ +70 13.500 ’V 250.000 125PPM3 -40 ~ +85 13.500 ’V 250.000 tZOPPM3 -20 ~ +70 13.500 ’V 250.000
5.0mm x 3.2mm
SMD LVDS Oscillator
FO5LS
(Former F530D/F540D families)
Revised A: 05/06/2020 Page 1 of 4 www.foxonline.com
Features
LVDS Output
Stabilities to ±20 PPM
Operating Temperature Ranges to -40°C to +85°C
Supply Voltages: 1.8V, 2.5V, 3.3V
2.5/3.3V SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range
13.5 ~ 250MHz
Temperature Range
Storage (TSTG)
-55°C ~ +125°C
Supply Voltage (VDD)
2.5V±10%
3.3V±10%
Input Current (IDD)
50 mA
Standby Current
15 µA
Output Symmetry (50% VP-P)
45 % ~ 55 %
Rise Time (20%~80% VP-P)
0.5 nS
Fall Time (80%~20% VP-P)
0.5 nS
Differential Output Voltage (V
OD
)
0.247V ~ 0.454V
Differential Offset Voltage (VOS)
1.125V ~ 1.375V
Differential Output Voltage Swing (Vopp)
0.25Vpp min
0.35Vpp min
Output Load (HCMOS)
100 Ohms Typical
Start-up Time (TS)
10 mS
Output Disable Time 1
200 µS
Output Enable Time 1
10 mS
Aging (per year @ 25C)
±3 PPM
Phase Jitter (12kHz~20MHz)
1 pS
ENABLE / DISABLE FUNCTION
Out 1 (pin 4), Out 2 (pin 5)
Active
IH
DD
Active
IL
DD
High Z
Available Options by Stability & Operating Temp
Frequency Stability2
Operating Temperature (°C)
Frequency Range (MHz)
±100PPM
-10 ~ +70
13.500 ~ 250.000
±100PPM
-20 ~ +70
13.500 ~ 250.000
±100PPM
-40 ~ +85
13.500 ~ 250.000
±50PPM
-10 ~ +70
13.500 ~ 250.000
±50PPM
-20 ~ +70
13.500 ~ 250.000
±50PPM
-40 ~ +70
13.500 ~ 250.000
±25PPM
-10 ~ +85
13.500 ~ 250.000
±25PPM
-20 ~ +70
13.500 ~ 250.000
±25PPM3
-40 ~ +85
13.500 ~ 250.000
±20PPM3
-20 ~ +70
13.500 ~ 250.000
FOSLS (Former FSSOD/F540D families) 5.0mm x 3.2mm SMD LVDS Oscillator Ffix 8V SPECIFICATIONS PARAMETERS MAX (Unless otherwlse noted) Frequency Range 100 ~ 170MHz Temperature Range Storage (T re) 55"C ~ +125“C Supply Voltage (V I 1.8V:10% Input Current (I ) 66 mA Standby Current 30 MA Output Symmetry (50% V I 45% ~ 55% Rise Time (20%~SD% V ) 0.7 nS Fall Time (SD%~20%V J 0.7 nS Differential Output Voltage (V ) 0.33V typ Differential Offset Voltage [V J 1.125V '” 1.375V (1.25V typ] Differential Output Voltage Swing (V ) 0.25Vp-p min Output Load (HCMOS) 100 Ohms Typical Start-up Time (T) 10 m5 Output Disable Time 1 200 nS Output Enable Time 1 10 m5 Aging (peryear @ 25C) 13 PPM Phase Jitter (12kHz~ZOMHz) 1 p5 (0.5pS typ) ENABLE / DISABLE FUNCTION Pin1 Out 1 (pin 4), Out 2 (pin 5) OPEN 1 Active l1l Level V 70%V Active '0' Level V 30%V High Z Av ble Opt ns by Sta y & Oper g Temp Frequency StabllltyI Operatlng Temperature ('0 Frequency Range (MHI) :IDDPPM -20 ~ +70 100.0 '” 170.0 :IDDPPM -40 ~ +85 100.0 '” 170.0 tSDPPM -20 ~ +70 100.0 '” 170.0 tSDPPM -40 ~ +85 100.0 '” 170.0 tZSPPM -20 ~ +70 100.0 '” 170.0 tZSPPM3 -40 ~ +85 100.0 '” 170.0
5.0mm x 3.2mm
SMD LVDS Oscillator
FO5LS
(Former F530D/F540D families)
Revised A: 05/06/2020 Page 2 of 4 www.foxonline.com
1 An internal pull-up resistor from pin 1 to pin 6 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one-year aging, shock, and vibration.
3 Inclusive of 25°C tolerance and operating temperature range.
1.8V SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range
100 ~ 170MHz
Temperature Range
Storage (TSTG)
-55°C ~ +125°C
Supply Voltage (V
DD
)
1.810%
Input Current (IDD)
66 mA
Standby Current
30 µA
Output Symmetry (50% Vp-p)
45% ~ 55%
Rise Time (20%~80% VP-P)
0.7 nS
Fall Time (80%~20% VP-P)
0.7 nS
Differential Output Voltage (VOD)
0.33V typ
Differential Offset Voltage (VOS)
1.125V ~ 1.375V (1.25V typ)
Differential Output Voltage Swing (Vopp)
0.25Vp-p min
Output Load (HCMOS)
100 Ohms Typical
Start-up Time (TS)
10 mS
Output Disable Time 1
200 nS
Output Enable Time 1
10 mS
Aging (per year @ 25C)
±3 PPM
Phase Jitter (12kHz~20MHz)
1 pS (0.5pS typ)
ENABLE / DISABLE FUNCTION
Pin1
Out 1 (pin 4), Out 2 (pin 5)
OPEN 1
Active
1 Level V
IH
70%V
DD
Active
0 Level V
IL
30%V
DD
High Z
Available Options by Stability & Operating Temp
Frequency Stability2
Operating Temperature (°C)
Frequency Range (MHz)
±100PPM
-20 ~ +70
100.0 ~ 170.0
±100PPM
-40 ~ +85
100.0 ~ 170.0
±50PPM
-20 ~ +70
100.0 ~ 170.0
±50PPM
-40 ~ +85
100.0 ~ 170.0
±25PPM
-20 ~ +70
100.0 ~ 170.0
±25PPM3
-40 ~ +85
100.0 ~ 170.0
FOSLS (Former FSSOD/F540D families) 5.0mm x 3.2mm SMD LVDS Oscillator DIMENSIONS/MECHANIC v2... 2-541") Ina-n mew ——l l..— 1.271VD mum-menu same: Ina Luau: as i D Em 0.64 mi anemia». in milimfim Iin communism. :15 Oman #2 me. 35mm tiEID 1.3 max .4 ()th #3 Grid 1, A (Pi no sp Note: PARAMETERS Maximum Soldering Temp / Time Level (MSL) Moisture Sensitivi Termination Finish Seai Method Lead (ij Free REACH/REACH Compliant - I MAX (Unless ntherwlse noted) 260"C/ 10 Seconds x 2 1 Au over Ni Seam Ves Ves Ffix
5.0mm x 3.2mm
SMD LVDS Oscillator
FO5LS
(Former F530D/F540D families)
Revised A: 05/06/2020 Page 3 of 4 www.foxonline.com
`
DIMENSIONS / MECHANICAL
SPECIFICATIONS
Note:
1
.A 0.01μF capacitor should be placed between VDD
(Pin 6
) and GND (Pin3) to minimize power supply line
noise
.
2
.Dimensional drawing is for reference to critical
specifications defined by size measurements. Certain
non
-critical visual attributes, such as side castellation’s,
pin shape
etc. may vary
.
STANDARD SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Maximum Soldering Temp / Time
260°C / 10 Seconds x 2
Moisture Sensitivity Level (MSL)
1
Termination Finish
Au over Ni
Seal Method
Seam
Lead (Pb) Free
Yes
REACH/REACH Compliant
Yes
F05 LS 5.0mm x 3.2mm Ffix (Former FSSOD/F540Dfamilies) SMD LVDS OSC'IIator A B C D E F REELQTV G H I J K M ,i .Mi ‘9 / 1 75 Dlrocllon olpvll i _’ x Available Options 8. Part Identification for SMD LVDS Oscillator OSLS’ FOSLSCDM125.0 -T1 m Model Voltage Stabilitv Operating Frequencv (MHzl Reel Quantitv Number Temgerature * Not all frequencies in the frequency range, or every combination at stability, temp range, and voltage available See stabillties and Re ab ty Test Cond Please contact Abracon Quality Assurance department ns
5.0mm x 3.2mm
SMD LVDS Oscillator
FO5LS
(Former F530D/F540D families)
Revised A: 05/06/2020 Page 4 of 4 www.foxonline.com
* Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available. See stabilities and
op temps for each VDD.
TAPE SPECIFICATIONS (mm)
REEL SPECIFICATIONS (mm)
A
B
C
D
E
F
REEL QTY
G
H
I
J
K
L
M
ø1.5 4.0 480 3.5 16.0 1.4 -T1 = 1,000 2.0 Ø13 Ø21 Ø60 Ø180 13.0 2.0
Available
O
ptions
&
Part
I
dentification for SMD LVDS Oscillator O5LS
*
Sample PN:
FO5LSCDM125.0 -T1
F O5LS C D M 125.0
-T1
Fox
Model
Number
Voltage
K = 1.8V±5%
J = 2.5V±10%
C = 3.3V±10%
Stability
A = ±100 PPM
B = ±50 PPM
D = ±25 PPM
E = ±20 PPM
Operating
Temperature
E = -10 to +70°C
F = -20 to +70°C
M = -40 to +85°C
Frequency (MHz)
Reel Quantity
Blank = Bulk
T1 = 1,000 pcs
Reliability Test Conditions
Please contact Abracon Quality Assurance department

Products related to this Datasheet

XTAL OSC XO 212.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 312.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 3.89848
XTAL OSC XO 62.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 18.4320MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 1.1630MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 1.0000GHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.79028
XTAL OSC XO 622.0800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.79028
XTAL OSC XO 500.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 400.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.79028
XTAL OSC XO 333.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.79028
XTAL OSC XO 312.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 266.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 250.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 212.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 200.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 184.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 160.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 156.2500MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 150.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 148.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.43356
XTAL OSC XO 125.0155MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 4.0004
XTAL OSC XO 120.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 100.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 5.09168
XTAL OSC XO 50.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 5.09168
XTAL OSC XO 33.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 5.09168
XTAL OSC XO 1.1630MHZ LVDS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 1.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 5.09168