RI-ACC-T006-00 Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
Texas Instruments reserves the right to change its products and services at any time without notice. TI provides customer assistance in various
technical areas, but does not have full access to data concerning the uses and applications of customers products. Therefore, TI assumes no
responsibility for customer product design or for infringement of patents and/or the rights of third parties, which may result from assistance
provided by TI.
© Copyright 2002 Texas Instruments Incorporated. Data Sheet: 11-09-22-138 12/02
This universal Transponder Housing can be applied for various
applications were robustness and flexibility of mounting position is
required.
Special design and snap-in mechanism offering a maximum of
protection for 32 mm x 3.85 mm diameter glass transponder and
an easy way to insert the transponder. The Transponder Housing
can be easily attached to any objects.
Specifications:
Part Number RI-ACC-T006-00
Useable for 32 mm TI-RFid Glass Transponder
Material Polypropylene
Color Black
Operating Temperature -40 to + 85 ºC
Storage Temperature -40 to + 85 ºC
Protection Class IP 50
Dimension (open) 37 mm x 42 mm x 13 mm
Dimension (closed) 37 mm x 21 mm x 13 mm
Weight approx. 3.5 g
Packing Bulk
Min. Order QTY 1
For more information, contact the sales office or distributor nearest you. This contact information can be found
on our web site at: http://www.ti-rfid.com
Transponder
Housing
RADIO FREQUENCY IDENTIFICATION SYSTEMS

Products related to this Datasheet

HOUSING TRANSPONDR FOR 32MM RFID
Available Quantity: 0
Unit Price: 0