HEP-600C Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW MEAN WELL # TAIWAN
600W Single Output Battery Charger HEP-600C series
File Name:HEP-600C-SPEC 2018-04-26
Model Encoding
Output voltage
Battery charger
Output wattage
Series name
Description
HEP-600C series is an AC-to-DC battery charger providing up to 600W, designed with aluminum case
and fully potted by silicone. It features the high efficiency (up to 95.5%), waterproof and low no-load power
consumption (<0.5W) at remote OFF. Incorporating state of the art design, the fan-less HEP-600C is
capable of working under high-vibration (10G), dusty, humid and oily environment. Other features include ,
adjustable voltage/current and wide working temperature range (-40~+70 ).
Charger for lead-acid batteries (flooded, Gel and AGM) and
Li-ion batteries (lithium iron and lithium manganese) (Note.1)
3 stage charging
Universal AC input / Full range (up to 305VAC)
Built-in active PFC function
No load power consumption <0.5W at remote OFF
High efficiency up to 95.5%
Fanless design, cooling by free air convection
Aluminum case and filling with heat-conducted glue
Withstand 10G vibration test
-40 ~ +70 wide operating range
Output voltage and output current can be adjusted through
internal potentiometer
Protection: Short circuit / Over voltage / Over temperature
3 color LED loading indicator
Operating altitude up to 5000 meters (Note.5)
6 years warranty
Suitable for battery charger at harsh
environment
Robotic lawn mower
Electronic transportation vehicle
Recreational craft, personal yacht or
workboat
Security network and system
Telecommunication base station
Equipments or instruments with
back-up battery
Features Applications
C
Bauar
Sicherheit
egel gema
t gepruf t
od
be
www.
ID 2000000000
tuv.com
wac g
os
5
HEP -- 600 12
MW MEAN WELL
SPECIFICATION
600W Single Output Battery Charger HEP-600C series
File Name:HEP-600C-SPEC 2018-04-26
HEP-600C-12 HEP-600C-24 HEP-600C-48
MODEL
BOOST CHARGE VOLTAGE V
boost
FLOAT CHARGE VOLTAGE Vfloat
OUTPUT CURRENT
BATTERY TYPE
RECOMMENDED BATTERY
CAPACITY(AMP HOURS)
(Note 3)
OUTPUT
VOLTAGE RANGE
FREQUENCY RANGE
INPUT
ENVIRONMENT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
OVER TEMPERATURE
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
OVER VOLTAGE
PROTECTION
AC CURRENT (Typ.)
14.4V 28.8V 57.6V
13.6V
11.5 ~ 15.1V
17.5 ~ 35A
35A
Open & Sealed Lead Acid
135 ~ 400AH
27.2V
23 ~ 30.2V
10.5 ~ 21A
54.4V
46.1 ~ 60.5V
5.2 ~ 10.5A
21A 10.5A
70 ~ 210AH 35 ~ 105AH
90 ~ 305VAC 127 ~ 431VDC
47 ~ 63Hz
93.5% 94.5% 95.5%
7A / 115VAC 3.3A / 230VAC 2.9A / 277VAC
<0.75mA / 277VAC
16.5 ~ 20.5V 32.5 ~ 36.5V 68 ~ 73V
-40 ~ +70 (Refer to "Derating Curve")
20 ~ 95% RH non-condensing
-40 ~ +85 , 10 ~ 95% RHnon-condensing
±℃0.05%/ (0 ~ 60 )
20 ~ 500Hz, 10G 10min./1cycle, 72min. each along X, Y, Z axes
NOTE 1. Modification for charger specification may be required for different battery specification. Please contact battery vendor and MEAN WELL for details.
2. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.
3. This is Mean Well's suggested range. Please consult your battery manufacturer for their suggestions about maximum charging current limitation.
4. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.360 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
5. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
POWER FACTOR (Typ.) PF>0.98/115VAC, PF>0.95/230VAC, PF>0.93/277VAC at full load
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH
SAFETY STANDARDS
MTBF
DIMENSIONOTHERS
PACKING
Compliance to ,EN55032 (CISPR32), radiation class A, conduction class B, EN61000-3-2,-3 EAC TP TC 020
Compliance to ,
EN61000-4-2,3,4,5,6,8,11, EN55024, light industry level EAC TP TC 020
UL60950-1, TUV EN60950-1 EAC TP TC 004 approved
,
73.1K hrs min. MIL-HDBK-217F (25 )
280*144*48.5mm (L*W*H)
3.9Kg; 4pcs/16Kg/0.9CUFT
SAFETY &
EMC
(Note.4)
EMC IMMUNITY
EMC EMISSION
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
VOLTAGE ADJ. RANGE
CURRENT ADJ. RANGE
EFFICIENCY (Typ.)
COLD START 70A(t =1010 s measured at 50% I ) at 230VACwidth peak
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, re-power on to recover
FUNCTION
REMOTE ON/OFF CONTROL
5V STANDBY
Power on : "Hi" >2 ~ 5V or Open circuit Power off : "Low" <0 ~ 0.5V or Short circuit
5V : 5V@0.5A ; tolerance 5%, ripple : 100mVp-p(max.)
SB
±
μ
MW I m l j ‘ If I aw Eb % ##wa m *7 I
State
Factory default value:
Vboost
Constant Current
14.4V
35A
HEP-600C-12
28.8V
21A
HEP-600C-24
Vfloat 13.6V 27.2V
stage 3
Vfloat
100%
Green
boost
10%
50% 57.6V
10.5A
HEP-600C-48
54.4V
Charging Curve
Charge Current
Constant Current
stage 1 stage 2
Constant
Voltage
Start
Charge Voltage
Red Yellow
V
Derating Curve Static Characteristics
LOAD (%)
-40 -25 -10 0 15 30 50 60 70
20
40
60
80
100
(HORIZONTAL)
AMBIENT TEMPERATURE ( )
PWM CONTROL
POWER SWITCHING
CIRCUIT
DETECTION
+5VSB
fosc : 70KHz
DETECTION
PWM & PFC CIRCUIT
O.L.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING
FILTER
FILTER
&
&
RECTIFIERS
RECTIFIERS
+V
+5VSB
-V
I/P
FG
CONTROL
O.V.P.
&
O.L.P.
PFC
CIRCUIT
PFC
CONTROL
PS/ON
CONTROL
PS/ON
55 90 115 125 135 145 155 165 175 180 200 230 305
100
90
80
70
60
50
40
LOAD (%)
INPUT VOLTAGE (V) 60Hz
Color of LED
Loading Indicator
600W Single Output Battery Charger HEP-600C series
File Name:HEP-600C-SPEC 2018-04-26
Block Diagram
MW MEAN WELL H LLLJ L 1:: j V x #— fl
Mechanical Specification Case No.228A Unit:mm
AC Input Terminal Pin No. Assignment DC Output Terminal Pin No. Assignment
Pin No. Pin No. Pin No.
1 1 4,5
3
22
3
6,7
Assignment Assignment Assignment
AC/L RC- & GND
+5VSB
+V
RC+ -V
AC/N
FG
144
T case: Max. Case Temperature.
Io
ADJ.
Vo
ADJ.
5.7
8.9
11
11
9.25
113
9.25
13.4 253.2
280
7
5.7 268.6
ψ×64PL
1
2
3
I/P
1
2
3
4
5
6
7
O/P
LED
21max. 21max.
48.5
7
600W Single Output Battery Charger HEP-600C series
File Name:HEP-600C-SPEC 2018-04-26
126.6
47
Tcase
Output voltage and constant current level can be adjusted through internal potentiometer.
(Can access by removing the rubber stopper on the case.)

Products related to this Datasheet

BATT CHRGR ENCLOSED 57.6V 10.5A
Available Quantity: 150
Unit Price: 369.55
BATT CHARGER ENCLOSED 14.4V 35A
Available Quantity: 66
Unit Price: 369.55
BATT CHARGER ENCLOSED 28.8V 21A
Available Quantity: 55
Unit Price: 369.55