Wireless Motion Detection Sensor Datasheet by Monnit Corporation

View All Related Products | Download PDF Datasheet
A (( )) 5'35 MW 1‘ MOTION DETECTION Wireless Range Comparison A Monnit ALTA ALIA ’ ‘ Monnit I} .“llmml .9) Nameless Mom I 11-“ Wifi I E) Eluelooth
General Description
The ALTA wireless motion detection sensor uses an
infrared sensor to accurately detect movements made by
people/animals within 15 ft (4.5 m) range.
Features
Software adjustable range (15 ft/12 ft/9 ft)
Free iMonnit basic online wireless
sensor monitoring and notification
system to configure sensors, view data
and set alerts via SMS text and email
Principle of Operation
The Wireless Motion Detection Sensor detects motion
and movement using infrared technology. When the
sensor detects movement it communicates with the
iMonnit Online Sensor Monitoring and Notification
System. iMonnit stores all data in the online system
where the data can be reviewed and exported as a data
sheet or graph. Notifications can be set up through the
online system to alert the user when motion has been
detected.
X-Y cross section
X
2.5m
8.202ft
2.5m
8.202ft
50°
50°
0°
TOP VIEW
Y
2.5m
8.202ft
2.5m
8.202ft
41°
41°
0°
SIDE VIEW
YDetection zone
1
3.281
(Max. 7.42m)
(Max. 24.344ft)
(Max. 5.66m)
(Max. 18.570ft)
X
2
6.562 2
6.562
3
9.843 3
9.843
4m
13.123ft 4m
13.123ft
1
3.281
1
3.281
1
3.281
2
6.562
2
6.562
3m
9.843ft
3m
9.843ft
4.5m
15ft
4.5m
15ft
4.5m
15ft
4.5m
15ft
1. The X-Y cross-sectional diagram
shows the detection area.
2. The differences in the detection
zone patterns are indicative of the
projections of the 16 lenses with
single focal point and with five
optical axes. An object whose
temperature differs from the
background temperature and which
crosses inside the detection zone
will be detected.
Wireless Motion Detection Sensor
The Leading Enterprise Internet of Things Solution
PAGE 1
Features of Monnit ALTA Sensors
Wireless range of 1,200+ feet through 12+ walls *
Frequency-Hopping Spread Spectrum (FHSS)
Improved interference immunity
Improved power management for longer battery life **
(12+ years on AA batteries)
Encrypt-RF® Security (Diffie-Hellman Key Exchange +
AES-128 CBC for sensor data messages)
Datalogs 2000 to 4000 readings if gateway connection
is lost (non-volatile flash, persists through the power
cycle):
- 10-minute heartbeats = ~ 22 days
- 2-hour heartbeats = ~ 266 days
Over-the-air updates (future proof)
Free iMonnit basic online wireless sensor monitoring
and notification system to configure sensors, view
data and set alerts via SMS text and email
Wireless Range Comparison
Monnit ALTA
Monnit
Other Wireless Platforms
Wifi
Bluetooth
Wireless Range Comparison
Example Applications
Monitor area access.
Detect when people enter a room.
Many additional applications
by
*Actual range may vary depending on environment.
** Battery life is determined by sensor reporting frequency and other
variables. Other power options are also available.
W L +, F© CE Ivrl
PAGE 2
ALTA Commercial Coin Cell Wireless Motion Detection Sensor | Technical Specifications
Supply voltage 2.0–3.8 VDC *
Current consumption 1.0 µA (Sleep)
570 µA (MCU idle)
2.5 mA (MCU active)
5.5 mA (radio RX mode)
22.6 mA (radio TX mode)
Operating temperature range (board circuitry and coin cell) -7°C to +60°C (20°F to +140°F) **
Optimal battery temperature range (coin cell) +10°C to +50°C (+50°F to +122°F)
Software adjustable sensor detection range 15 ft (4.5 m)/12 ft (3.7 m)/9 ft (2.7 m)
PIR element current consumption 3 μA
Sensor warmup time 7 Seconds
Datalogging Datalogs 2000 to 4000 readings if gateway connection is lost
(non-volatile flash, persists through the power cycle):
- 10-minute heartbeats = ~ 22 days
- 2-hour heartbeats = ~ 266 days
Wireless range 1,200+ ft non-line-of-sight
Security Encrypt-RF® (256-bit key exchange and AES-128 CTR)
Weight 0.7 ounces
Certifications 900 MHz product; FCC ID: ZTL-G2SC1 and IC: 9794A-
G2SC1. 868 and 433 MHz product tested and found to
comply with: EN 300 220-2 V3.1.1 (2017-02), EN 300 220-2
V3.1.1 (2017-02) and EN 60950
PinchPower™ Enclosures
Pull
(sensor away from base)
Pinch
(press in on the sides)
Press
(sensor back into base)
CR2032 BATTERY
+
_
CR2032 BATTERY
*Hardware cannot withstand negative voltage. Please take care when connecting a power device.
1.125 in
(28.575 mm)
2.0 in
(50.8 mm)
0.875 in
(22.225 mm)
Pinch and Pull
To Change Battery
CR2032 BATTERY
Industry
Canada
F© CE livl
PAGE 3
ALTA Commercial AA Wireless Motion Detection Sensor | Technical Specifications
Supply voltage 2.0–3.8 VDC (3.0–3.8 VDC using power supply) *
Current consumption 1.0 µA (Sleep)
570 µA (MCU idle)
2.5 mA (MCU active)
5.5 mA (radio RX mode)
22.6 mA (radio TX mode)
Operating temperature range (board circuitry and batteries) -18°C to 55°C (0°F to 130°F) using alkaline
-40°C to 85°C (-40°F to 185°F) using lithium **
Optimal battery temperature range (AA) +10°C to +50°C (+50°F to +122°F)
Software Adjustable Sensor Detection Range 15 ft (4.5 m)/12 ft (3.7 m)/9 ft (2.7 m)
PIR Element Current consumption 3 μA
Sensor Warmup Time 7 Seconds
Datalogging Datalogs 2000 to 4000 readings if gateway connection is lost
(non-volatile flash, persists through the power cycle):
- 10-minute heartbeats = ~ 22 days
- 2-hour heartbeats = ~ 266 days
Wireless range 1,200+ ft non-line-of-sight
Security Encrypt-RF® (256-bit key exchange and AES-128 CTR)
Weight 3.7 ounces
Certifications 900 MHz product; FCC ID: ZTL-G2SC1 and IC: 9794A-
G2SC1. 868 and 433 MHz product tested and found to
comply with: EN 300 220-2 V3.1.1 (2017-02), EN 300 220-2
V3.1.1 (2017-02) and EN 60950
1. 111
2.470
2.470
1. 111
4.375
3.295
Power Options
The standard version of this sensor is powered by two replaceable 1.5 V AA sized batteries (included with purchase).
This sensor is also available with a line power option. The line powered version of this sensor has a barrel power
connector allowing it to be powered by a standard 3.0–3.6 V power supply. The line powered version also uses two
standard 1.5 V AA batteries as backup for uninterrupted operation in the event of line power outage.
Power options must be selected at time of purchase, as the internal hardware of the sensor must be changed to support
the selected power requirements.
*Hardware cannot withstand negative voltage. Please take care when connecting a power device.
Industry
Canada
MONNI1Z
ADS-018 (04/20)
Monnit Corporation
3400 South West Temple
Salt Lake City, UT 84115
801-561-5555
www.monnit.com
Commercial Grade Sensors
Monnit commercial grade sensors are designed for applications in ordinary environments (normal room temperature,
humidity and atmospheric pressure). Do not use these sensors under the following conditions as these factors can
deteriorate the product characteristics and cause failures and burnout.
Corrosive gas or deoxidizing gas: chlorine gas, hydrogen sulfide gas, ammonia gas, sulfuric acid gas, nitric oxides
gas, etc.
Volatile or flammable gas
Dusty conditions
Low-pressure or high-pressure environments
Wet or excessively humid locations
Places with salt water, oils chemical liquids or organic solvents
Where there are excessively strong vibrations
Other places where similar hazardous conditions exist
Use these products within the specified temperature range. Higher temperature may cause deterioration of the
characteristics or the material quality.
For more information about our products or to place an order, please contact
our sales department at 801-561-5555.
Visit us on the web at www.monnit.com.
Monnit, iMonnit, ALTA, PinchPower, Encrypt-RF and all other trademarks are property of Monnit, Corp.
© 2020 Monnit Corp. All Rights Reserved.

Products related to this Datasheet

ALTA WIRELESS INFRARED MOTION SE
Available Quantity: 10
Unit Price: 174.81
ALTA WIRELESS INFRARED MOTION SE
Available Quantity: 0
Unit Price: 0
ALTA REMOTE REAL ESTATE MONITORI
Available Quantity: 0
Unit Price: 677.542