Ethernet Gateways Datasheet by Monnit Corporation

View All Related Products | Download PDF Datasheet
A ALTA \ MONNIT, Am r ‘ m I} .””"|”” 4)) Olher Wireless Platforms I "3 Wifi I 9 Bluetooth
General Description
The ALTA Ethernet gateway allows your ALTA Wireless
Sensors to communicate with the iMonnit™ Online
Wireless Sensor Monitoring and Notification System
without the need for a PC. Simply plug this device into
any open network port with internet connection and it will
automatically connect with our online servers. This is the
perfect solution for commercial locations where there is
an active internet connection.
With the graphical iMonnit software, you can easily
configure your network, view collected sensor data
and set alarms through SMS or e-mail, all from any
web enabled browser. The system allows for complete
configuration and customization at a sensor, local
network, or client wide level.
The ALTA Ethernet gateway is specifically designed
to respond to the increasing market need for global
technology that accommodates a variety of vertical
M2M application segments and remote wireless sensor
management solutions.
Enjoy reliable, low cost, wireless monitoring of your
facilities or specific applications, with Monnit ALTA
wireless sensor networks.
Applications
Commercial Facilities Monitoring
Industrial Facilities Monitoring
Property Management
Data Center Monitoring
Convenience Store Monitoring
Ethernet Gateways
TM
The Leading Enterprise Internet of Things Solution
by
ALTA Ethernet Gateway Features
Wireless range of 1,000+ feet through 12-14 walls *
Frequency Hopping Spread Spectrum (FHSS)
Improved interference immunity
Encrypt-RF™ Security (Diffie-Hellman Key Exchange
+ AES-128 CBC for sensor data messages)
16,000 sensor message memory
Over the air updates (future proof)
Plug & Sense, no hassle set-up
No PC required for operation
Local status LEDs with transmission and
online status indicators
On-line heart-beat control
Power outage notification
AC power supply or Power-Over-Ethernet
* Actual range may vary depending on environment.
Wireless Range Comparison
Monnit ALTA
Monnit
Other Wireless Platforms
Wifi
Bluetooth
Wireless Range Comparison
PAGE 1
ALTA Ethernet Gateway Specifications
Ethernet
Ethernet Types Standard, POE
Antenna Connector: RP-SMA
Gain: 5.0 dBi (900 MHz Product)
3.0 dBi (868 and 433 MHz Product)
Hardware 10/100 Ethernet Controller
IEEE Standard Compliance 802.3-2002
Operation: Full- and Half-Duplex
Cross-Over Correction Automatic MDI/MDI-X
Addressing Pre-programmed MAC Address
Host Address t1.sensorsgateway.com
Default Port 3000
Protocols Supported UDP, DHCP, TCP, SNMP, MODBUS
Cable Connector Cat 5
Device Memory 16,000 sensor messages (Sensor messages will be stored in the event of
Internet outage and transferred when connection is restored)
Power
Power Supply 5.5 V AC adapter or
5.5 V Power-Over-Ethernet adapter *
Mechanical
LEDs H/W status, iMonnit connection status, sensor data activity
Enclosure ABS plastic
Dimensions 4.0 in x 5.5 in x 1.375 in (139.85 mm x 101.75 mm x 34.95 mm)
Weight 12.6 ounces
Environmental
Operating Temperature -10 to +70 °C (14 to 158 °F)
Storage Temperature -20 to +85 °C (-4 to 185 °F)
Wireless
Wireless Range 1,000+ ft. non-line-of-sight **
Security Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications Industry
Canada
900 MHz product;
FCC ID: ZTL- G2SC1 and IC: 9794A-G2SC1.
*Hardware cannot withstand negative voltage. Please take care when connecting a power device.
** Actual range may vary depending on environment.
PAGE 2
MONNIE
Data Capturing Options
Data collected by the Ethernet Gateway from the sensors in the network can be accessed when these
interfaces are turned on. Multiple interfaces can be active at the same time. All interfaces require that the
Ethernet gateway be set to a Static IP address. (By default, the unit uses DHCP).
SNMP Poll and Trap Interface - Use SNMP software to pull in gateway and sensor data. Monnit provides a
.MIB file. (www.monnit.com/support/downloads)
MODBUS TCP Interface - Use MODBUS TCP software to pull in gateway and sensor data. Monnit provides a
register map.
Real Time TCP Interface - Poll on the gateway’s assigned port to retrieve gateway and sensor data.
ADG-02-1B (04/17)
Monnit, iMonnit, ALTA, Encrypt-RF and all other trademarks are property of Monnit, Corp.
© 2017 Monnit Corp. All Rights Reserved.
Monnit Corporation
3400 South West Temple
South Salt Lake, UT 84115
801-561-5555
www.monnit.com
1.375 in
(34.925 mm)
4.005 in
(101.727 mm)
5.505 in
(139.827 mm)
For more information about our products or to place an order, please contact
our sales department at 801-561-5555.
Visit us on the web at www.monnit.com.
ALTA Ethernet Gateway Dimensions

Products related to this Datasheet

ALTA SMALL BUSINESS MONITORING K
Available Quantity: 4
Unit Price: 565.9
GATEWAY ETHERNET
Available Quantity: 0
Unit Price: 0
ALTA COMMERCIAL REFRIGERATION MO
Available Quantity: 0
Unit Price: 539.458
ALTA PHARMACY / LAB MONITORING K
Available Quantity: 0
Unit Price: 451.75
ALTA IT SERVER ROOM MONITORING K
Available Quantity: 0
Unit Price: 991.65
ALTA MANUFACTURING MONITORING KI
Available Quantity: 0
Unit Price: 971.817
ALTA MANUFACTURING MONITORING KI
Available Quantity: 0
Unit Price: 713.988
GATEWAY ETHERNET 433MHZ
Available Quantity: 0
Unit Price: 0
GATEWAY ETHERNET 433MHZ POE
Available Quantity: 0
Unit Price: 0
GATEWAY ETHERNET 868MHZ
Available Quantity: 0
Unit Price: 0
GATEWAY ETHERNET 868MHZ POE
Available Quantity: 0
Unit Price: 0
GATEWAY ETHERNET 900MHZ POE
Available Quantity: 0
Unit Price: 0