Small Business Kit Datasheet by Monnit Corporation

View All Related Products | Download PDF Datasheet
A ESE A Giza) flSm...
ALTA Wireless IoT Sensors Kit
Small Business
Kit Data Sheet
“Things” are talking.
ALTA Remote Monitoring Systems enable “things” to
speak. Wireless sensors, gateways and software give a
voice to the IoT (Internet of Things) and allow business-es
to leverage data, protect resources & save money.
For example, “things” can speak up when conditions
are met that indicate an asset is at risk. The Monnit
ecosystem (50+ sensor types) detects changes in
variables (such as a temperature, water presence,
door position, electrical current and voltages) to
employ an autonomous wireless sensing solution
that protects your bottom line.
Kit Components
Sensors
Humidity
AA Battery, Scienctific-grade (± 3% accuracy)
Temperature
AA Battery, 3’ Leaded Probe, +/- 1% accuracy @25° C
Open / Closed
Coin Cell Battery, 0.75” operational gap
Gateway
3G Cellular (pictured in the kit above)
AT&T (USA), Rogers (Canada), w/ Battery Backup
Ethernet
100% Comprehensive - no PC or subscription req’d
iMonnit Premiere Software
Software
(45 days free trial,
basic version always free)
Quick Start Guide, Mounting Hardware,
Accessories
Power supplies, Antennas
FAST System Setup
Build an IoT sensor network in 15 minutes or less!
Monnit IoT & RF experts are standing by to help you
quickly establish your monitoring system.
Email: info@monnit.com, Phone: 801-561-5555,
Web: www.monnit.com
The only 1000’ / 10-yr.
IoT Sensors Platform
in the World
1000’+ Wireless Range
/ 10-yr. Battery Life
Enterprise-grade Performance
1,000+ ft. Wireless Range (through 12+ walls or
ceilings, non line-of-sight)*
Frequency Hopping Spread Spectrum (FHSS) /
Interference Immunity
Improved power management for longer battery life.**
(10+ years on AA batteries or Industrial)
Encrypt-RFSecurity (Diffie-Hellman Key Exchange
+ AES-128 CBC for sensor data messages).
Onboard data memory - up to 512 readings / sensor
- 10 minute heartbeats = 3.5 days
- 2 hour heartbeats = 42 days
Over-the-air updates (future proof)
Free iMonnit basic online monitoring and notification
software (configure sensors, view data and set
alerts via SMS text, email and/or voice calls)
* Wireless range my vary according to environment.
** Battery life determined by sensor reporting & other variables
Monnit ALTA
Monnit
Other Wireless Platforms
Wifi
Bluetooth
e n ) V ge me " ge Y ht s FC I [Canada ‘ H At temperatures above 1oo‘c, it .s passwb‘e forme board mourns lose programmed memory. . . a "5 n . V 00 HUMIDITY al
ALTA Wireless Humidity Sensor (AA)
The ALTA Wireless Humidity (RH) Sensor
allows you to accurately monitor the relative
humidity of the air within a room or enclosure.
Measures relative humidity, temperature
and dew point with high accuracy.
Up to 10-Year Battery Life
AA Battery Powered
2.470
4.375
3.295
1.111
Technical Specifications
Supply Voltage
2.0 - 3.8 VDC (3.0 - 3.8 VDC Using Power Supply) *
Current Consumption
0.2 µA (Sleep Mode)
0.7 µA (RTC Sleep)
570 µA (MCU Idle)
2.5 mA (MCU Active)
5.5 mA (Radio RX Mode)
22.6 mA (Radio TX Mode)
Operating Temperature Range (Board Circuitry and Batteries)
-18°C to 55°C (0°F to 130°F) using alkaline
-40°C to 85°C (-40°F to 185°F) using lithium **
Optimal Battery Temperature Range (AA)
+10°C to +50°C ( +50°F to +122°F )
Power Options
1.5V AA batteries (included)
Line-power w/ AA battery backup option available
Humidity Sensor
Accuracy
± 3% under normal conditions ( 10% - 90% RH ) ***
RH Operating Range
0 100% RH ***
RH Response Time
8 sec ( tau 63% ) ***
Wireless Range
1,000+ ft. (through 12+ walls or ceilings / non line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Integrated Memory
Up to 512 sensor messages
Weight
3.7 Ounces
Certifications
Industry
900 MHz product
FCC ID: ZTL- G2SC1
Canada
IC: 9794A-G2SC1
*
Hardware cannot withstand negative voltage. Please take care when connecting a power device.
Click here for
**
At temperatures above 100°C, it is possible for the board circuitry to lose programmed memory.
*** View charts contained in the verbose version of the product’s datasheet at Monnit.com.
complete data sheet
Principle of Operation
The ALTA Wireless Humidity (RH)
Sen-sor allows you to accurately
monitor the relative humidity of the air
within a room or enclosure.
Measures relative humidity, tempera-
ture and dew point with high accuracy.
Options & Add-ons
Power Options
Durability Grades
AA Battery
Industrial
◊◊
Line Power (optional,
(Outdoors, weather &
w/ AA backup)
shock proof casing)
Coin Cell Battery
Commercial
(smaller form factor)
(Indoors, AA and
Industrial
Coin Cell)
Operating Frequencies
(replaceable lithium)
◊◊
Solar (optional, w/
900 MHz
Lithium battery backup)
uve FCI o! y) ed C ) Y 1 1.00m (mmugh 12+ walls or ceilmgs/ ) y rRF'“ (255 R) y 01 Power Opt ons / Form Factors 25"C ) M 02. me I 4.375" X 2.470‘ X 1,120‘ 2.000" X 1.125" X 0,875‘ 3,701‘ X 2,316" x 1.378" — E TEMPERATURE
ALTA Wireless TEMPERATURE Sensors
Coin Cell
AA Battery (x2)
5-year
10-year Sensors shown with & without
3’ Leaded Prope options
Industrial /
3.6V Lithium
10-year
The ALTA Wireless Temperature Sensor uses a type
NTC thermistor to measure temperature.
Accurate to ± 1° C (± 1.8° F)
Increased accuracy by user calibration to
± 0.25° C (± 0.45° F)
Data Sheet (short version)
click here for long version
Technical Specifications
Supply Voltage
2.0 - 3.8 VDC (3.0 - 3.8 VDC Using Power Supply) *
Current Consumption
0.2 µA (Sleep Mode)
2.5 mA (MCU Active)
0.7 µA (RTC Sleep)
5.5 mA (Radio RX Mode)
570 µA (MCU Idle)
22.6 mA (Radio TX Mode)
Temperature
Thermistor Temperature Range
-40° to +125°C ( -40°
to +257°F ) Limited to Main Unit Circuitry,
Sensor
(Thermistor Only)
-7° to +60°C unless thermistor leads being used
Accuracy @ 25°C
+/- 1% (1° C or 1.8° F)
User Calibrated Accuracy
+/- 0.25° C (± 0.45° F)
Wireless Range (900 MHz)
1,000’+ (through 12+ walls or ceilings / non line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Integrated Memory
Up to 512 sensor messages
Certifications
Industry
900 MHz product:
FCC ID: ZTL- G2SC1
Canada
IC: 9794A-G2SC1
UL Listed (Industrial): UL508-4x specifications (File E194432)
Power Options / Form Factors
AA Batteries
Coin Cell
Industrial 3.6V Lithium
(1800 mAh capacity)
Time Constant @ 25°C
15 sec max
30 seconds
Operating Temperature Range **
0° to 130°F (-18°-55°C) alkaline,
20° to +140°F,
-40° to +185°F
(board circuitry + batteries)
-40° to 185°F (-40° - 85°C) lithium
(-7° - 60°C) **
(-40° - 85°C)**
Optimal Operating Temperature Range (batteries) **
+10° to +50°C (+50° to +122°F)
-40° to +85°C (-40° to +185°F)
Weight
3.7 oz.
0.7 oz.
4.7 oz.
Enclosure
High impact ABS Plastic
High impact ABS Plastic
IP65, NEMA 4X, CE, sealed,
(w/ PinchPower enclosure)
weather & shock proof
Dimensions (click #s to view dimensional drawings)
4.375” x 2.470 x 1.120”
2.000” x 1.125 x 0.875”
3.701” x 2.316 x 1.378”
* Hardware cannot withstand negative voltage. Please take care
when connecting a power device.
** At temperatures above 100°C, it is possible for the board circuitry
to lose programmed memory.
Solar-Powered Option (available with “Industrial” version only)
Solar Panel: 5VDC / 30mA (53mm x 30mm)
Charging Temperature Range: 0° to 45°C (32° to 113°F)
Max. Temperature Range: -20° to 60°C (-4° to 140°F)
Rechargeable Battery (Included): 600 mAh / >2000 Charge
Cycles (80% of initial capacity)
Principle of Operation
Sensor outputs ambient temperatures in degrees Fahrenheit. It is programmed to sleep for a
user-given time interval (heartbeat); then wakeup, send power to the NTC Thermistor, wait for it
to stabilize, convert the analog data, mathematically compute the temperature and transmit the
data to the gateway. To stay within the abilities of the processor, the temperature is computed
off a data table provided by the manufacturer.
Get IoT Started
801-561-5555
info@monnit.com
www.monnit.com
n ve) em 1 l h g ) ap Up :0 0.75' Leads n a 0) 1.00m (mmugh 12+ walls or ceilmgs/ non \ine ) y rRF'“ (255 R) F© I*'I y °‘ ns/ Form Faclors Range . F 1 ) M 02. me . ' 4.375" X 2.470‘ X 1,120‘ 2.000" X 1.125" X 0,875‘ 3,701‘ X 2,316" x 1.378" OPEN [CLOSED
ALTA Wireless OPEN / CLOSED Sensors
Coin Cell
AA Battery (x2)
Industrial /
3.6V Lithium
5-year
10-year
10-year
The ALTA Wireless Open / Closed Sensor uses a
magenetic switch to detect when a door or window is
opened or closed. The position of the contact
provides the system data that can be purposed for
applications such as access control, occupancy
monitoring, energy management, etc.
Data Sheet (short version)
click here for long version
Technical Specifications
Supply Voltage
2.0 - 3.8 VDC (3.0 - 3.8 VDC Using Power Supply) *
Current Consumption
0.2 µA (Sleep Mode)
2.5 mA (MCU Active)
0.7 µA (RTC Sleep)
5.5 mA (Radio RX Mode)
570 µA (MCU Idle)
22.6 mA (Radio TX Mode)
Magnet Contact
Magnetic Switch
SPST, gold under -plating with Deactivated Rhodium outer-plating
(capable of 50 million activations)
Operational Gap
Up to 0.75
Wire Leads
22 gauge / 15 inch length
Magnet
Alnico magnet / Weatherproof,
high-impact ABS plastic covering with self-adhesive backing
Temperature Range (Magnet)
-15° to 160°F (-25° to 70°C)
Wireless Range (900 MHz)
1,000’+ (through 12+ walls or ceilings / non line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Integrated Memory
Up to 512 sensor messages
Certifications
Industry
900 MHz product - FCC ID: ZTL- G2SC1
Canada
IC: 9794A-G2SC1
UL Listed (Industrial): UL508-4x specifications (File E194432)
Power Options / Form Factors
AA Batteries
Coin Cell
Industrial 3.6V Lithium
(1800 mAh capacity)
Operating Temperature Range
0° to 130°F (-18°-55°C) alkaline,
20° to +140°F,
-40° to +185°F
(board circuitry + batteries) **
-40° to 185°F (-40° - 85°C) lithium
(-7° - 60°C) **
(-40° - 85°C)**
Optimal Operating Temperature Range (batteries) **
+10° to +50°C (+50° to +122°F)
-40° to +85°C (-40° to +185°F)
Weight
3.7 oz.
0.7 oz.
4.7 oz.
Enclosure
High impact ABS Plastic
High impact ABS Plastic
IP65, NEMA 4X, CE, sealed,
(w/ PinchPower enclosure)
weather & shock proof
Dimensions (click #s to view dimensional drawings)
4.375” x 2.470 x 1.120”
2.000” x 1.125 x 0.875”
3.701” x 2.316 x 1.378”
* Hardware cannot withstand negative voltage. Please take care
when connecting a power device.
** At temperatures above 100°C, it is possible for the board circuitry
to lose programmed memory.
Solar-Powered Option (available with “Industrial” version only)
Solar Panel: 5VDC / 30mA (53mm x 30mm)
Charging Temperature Range: 0° to 45°C (32° to 113°F)
Max. Temperature Range: -20° to 60°C (-4° to 140°F)
Rechargeable Battery (Included): 600 mAh / >2000 Charge
Cycles (80% of initial capacity)
Principle of Operation
The ALTA Open / Closed Sensor uses an external magnetic switch to detect the presence or
removal of a trigger magnet. When the sensor detects that the magnet is removed or returned, it
sends the information to the iMonnit Online Sensor Monitoring and Notification System. The data
is stored in the online system and can be reviewed and exported. Notifi - cations can be setup
through the online system to alert the user when a magnetic source is present or not present -
with the ability to specify notifications within time-of-day parameters.
Get IoT Started
801-561-5555
info@monnit.com
www.monnit.com
e ABS ht es
ALTA 3G Cellular Gateway
5.004”
True plug & play, no hassles for Internet
configuration setup
No PC required for operation
Low-cost cellular service packages
Local status LEDs with transmission and
online status indicators
3.80” ” 1.51
Technical Specifications
Cellular
Carriers Support
Cellular Technology
Antenna
SIM Card Compatibility
AT&T (USA), Rogers (Canada)
UMTS
Frequency Range: 850 / 1700 / 1900 MHz
Connector: SMA
Gain (dBi): 1.5
Mini-SIM (2FF) 25 mm x 15 mm x 0.76 mm
Power
Input Power
5.5 VDC @ 2.5 A
Optional Battery Backup
Battery Type: Rechargeable Lithium Polymer
Battery Duration: Up to 24 hours
Battery Cycle Life: 500 times
Mechanical
LEDs
Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory:
50,000 sensor messages
(Sensor messages will be stored in the event of Internet outage and transferred when con-
nection is restored)
Enclosure
ABS
Dimensions
5.004 x 3.8 x 1.51 in.
Weight
7 ounces
Environmental
Operating Temperature
-10 to +70 °C (14 to 158 °F)
Storage Temperature
-20 to +85 °C (-4 to 185 °F)
Wireless
Wireless Range
1,000+ ft. (through 12+ walls or ceilings / non-line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications
Industry
FCC: ZTL- G2SC1, FCC: RI7HE910
Canada
IC: 9794A-G2SC1 and IC: 5131A-HE910
Principle of Operation
The ALTA Cellular Gateways are based on the latest Dual-
band CDMA and 3G wireless protocols and come integrated
with Monnit’s wireless access point network (WAN) for use with
all Monnit wireless sensors.
The ALTA Cellular Gateway is an advanced all wireless
M2M gateway that enables fast time-to-market solutions for
a wide range of M2M and partner applications as well.
Options & Add-ons
Carriers
Protocol
CDMA
Cellular
◊◊
Sprint
◊◊
CDMA
◊◊
US Cellular
◊◊
3G
3G
Ethernet
◊◊
AT&T (USA)
USB
◊◊
Rogers (Canada)
Operating Frequency
900 MHz
6:353
ALTA Ethernet Gateway
The ALTA Ethernet gateway allows your ALTA Wireless
Sensors to communicate with the iMonnit™ Online Wireless
Sensor Monitoring and Notification System without requiring
a PC. Simply plug this device into any open network port
with internet connection and it will automatically connect
with online servers. With the graphical iMonnit software, you
can easily configure your network, view collected sensor
data and set alarms through SMS or e-mail.
mm)
727(101.
005”4.
5.505”
(139.827 mm)
mm)
925(34.
1.375
Technical Specifications
Ethernet
Ethernet Types
Antenna
Hardware
IEEE Standard Compliance
Operation:
Cross-Over Correction
Addressing
Host Address
Default Port
Protocols Supported
Cable Connector
Device Memory
Standard, POE
Connector: SMA
Gain: 5.0 dBi (900 MHz Product)
3.0 dBi (868 and 433 MHz Product)
10/100 Ethernet Controller
802.3-2002
Full- and Half-Duplex
Automatic MDI/MDI-X
Pre-programmed MAC Address
t1.sensorsgateway.com
3000
UDP, DHCP, TCP, SNMP, MODBUS
Cat 5
16,000 sensor messages (Sensor messages will be stored in the event of Internet
outage and transferred when connection is restored)
Power
Power Supply
5.5 V AC adapter or 5.5 V Power-Over-Ethernet adapter *
Mechanical
LEDs
H/W status, iMonnit connection status, sensor data activity
Enclosure
ABS plastic
Dimensions
4.0 in x 5.5 in x 1.375 in (139.85 mm x 101.75 mm x 34.95 mm)
Weight
12.6 ounces
Environmental
Operating Temperature
-10 to +70 °C (14 to 158 °F) **
Storage Temperature
-20 to +85 °C (-4 to 185 °F)
Wireless
Wireless Range
1,000+ ft. (through 12+ walls or ceilings, non line-of-sight)***
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications
Industry
900 MHz product - FCC ID: ZTL- G2SC1 and
Canada
IC: 9794A-G2SC1.
* Hardware cannot withstand negative voltage. Please take care when connecting a power device.
** At temperatures above 100°C, it is possible for the board circuitry to lose programmed memory.
*** Actual range may vary depending on environment.
Data Capturing Options - Data collected by the Ethernet Gateway from the sensors in the network can be accessed when these
interfac-es are turned on. Multiple interfaces can be active at the same time. All interfaces require that the Ethernet gateway be set to a
Static IP address. (By default, the unit uses DHCP). The following data capturing options are supported:
SNMP Poll and Trap Interface • MODBUS TCP Interface • Real Time TCP Interface
Line Power (w/ AA Battery Backup) Industrial Lithium Battery .0 Indoor sensor networks. Industnal sensors achieve MCDNNI‘IZ For more infnnnatian about our pmduc at infononnitmm or 6016616555. www.mnnnitmm. 5
Durability Grades
Options & Add-ons
Commercial Grade
Sensor Power Sources
If not specified as “Industrial Grade”, all ALTA sensors
AA Battery
are commercial grade and are designed for applications
in ordinary environments (normal room temperature,
AA battery powered sensors are commercial grade
humidity and atmospheric pressure). Do not use these
and are ideal for indoor sensor networks. AA sen-
sensors under the following conditions as these factors
sors are achieve up to a 10-year battery life.
can deteriorate the product characteristics or cause
Line Power (w/ AA Battery Backup)
failures.
Corrosive gas / De-oxidizing gas
AA battery powered sensors can be upgraded to
(chlorine, hydrogen sulfide, ammonia, sulfuric
support line-powered operations in addition.
acid, nitric oxides, etc.)
Coin Cell Battery
Volatile or flammable gas
Dusty conditions
Coin cell battery powered sensors offer the smallest
Under low or high pressure
form factor of all power options and achieve up to a
Wet or excessively humid locations
5-year battery life.
Places with salt water, oils chemical liquids or
Industrial Lithium Battery
organic solvents
Where there are excessively strong vibrations
Industrial sensors are powered by a replaceable
Other places where hazardous conditions exist
3.6V lithium battery. Industrial sensors are ideal for
indoor sensor networks. Industrial sensors achieve
Use these product within the specified temperature
up to a 10-year battery life.
range. Higher temperature may cause deterioration of
the characteristics or the material quality.
Solar
Industrial Grade Sensors can be upgraded to sup-
Industrial Grade
port solar powered operations.
Type 1, 2, 4, 4X, 12 and 13 NEMA
RF Operating Frequency
Rated Enclosure
In North America, ALTA wireless products operate
ALTA Industrial sensors are enclosed in reliable, weath-
using the license-free 900 MHz ISM band. Contact
erproof NEMA rated enclosures. Our NEMA rated enclo-
Monnit regarding products requiring 868 MHz, 433
sures are constructed for both indoor or outdoor use and
MHz or 920 MHz operating frequencies.
protect the sensor circuitry against the ingress of solid
foreign objects like dust as well as the damaging effects
of water (rain, sleet, snow, splashing water, and hose
Next Pages -
directed water).
Individual Specification Drawings
Safe from falling dirt
Protects against wind blown dust
Protects against rain, sleet, snow, splashing water,
and hose directed water
Increased level of corrosion resistance
Will remain undamaged by ice formation on the
enclosure
Monnit Corporation
For more information about our products or to place an order, please contact our sales department
3400 South West Temple
Salt Lake City, UT 84115
at info@monnit.com or 801-561-5555.
801-561-5555
Visit us on the web at www.monnit.com.
www.monnit.com
Monnit, iMonnit, ALTA, PinchPower, Encrypt-RF and all other trademarks are property of Monnit, Corp.
© 2018 Monnit Corp. All Rights Reserved.
ADK-010-1B (06/17)

Products related to this Datasheet

ALTA SMALL BUSINESS MONITORING K
Available Quantity: 6
Unit Price: 582.43
ALTA SMALL BUSINESS MONITORING K
Available Quantity: 4
Unit Price: 557.67
ALTA SMALL BUSINESS MONITORING K
Available Quantity: 0
Unit Price: 728.034