Pharmaceutical Lab Kit Datasheet by Monnit Corporation

View All Related Products | Download PDF Datasheet
Q A ALTA“, r ‘ Monitoring. Things. B A as) best version away: free) ’ ‘ - 0 Power supplies, Antennas ’ llllllllllll I a a) ) 1E... ‘ '° inlongonniLcomY <9! less="" www.monnilcom="">
ALTA Wireless IoT Sensors Kit
Pharmaceutical / Lab
Kit Data Sheet
“Things” are talking.
ALTA Remote Monitoring Systems enable “things” to
speak. Wireless sensors, gateways and software give a
voice to the IoT (Internet of Things) and allow business-es
to leverage data, protect resources & save money.
For example, “things” can speak up when conditions
are met that indicate an asset is at risk. The Monnit
ecosystem (50+ sensor types) detects changes in
variables (such as a temperature, water presence,
door position, electrical current and voltages) to
employ an autonomous wireless sensing solution
that protects your bottom line.
Kit Components
Sensors
Temperature (QTY 2)
AA Battery, 3’ Leaded Probe, +/- 1% accuracy @25° C
Gateway (choose from the following types)
3G Cellular
AT&T (USA), Rogers (Canada), w/ Battery Backup
Ethernet (pictured in the kit on top of page)
100% Comprehensive - no PC or subscription req’d
iMonnit Premiere Software
Software
(45 days free trial,
basic version always free)
Quick Start Guide, Mounting Hardware,
Accessories
Power supplies, Antennas
FAST System Setup
Build an IoT sensor network in 15 minutes or less!
Monnit IoT & RF experts are standing by to help you
quickly establish your monitoring system.
Email: info@monnit.com, Phone: 801-561-5555,
Web: www.monnit.com
The only 1000’ / 10-yr.
IoT Sensors Platform
in the World
1000’+ Wireless Range
/ 10-yr. Battery Life
Enterprise-grade Performance
1,000+ ft. Wireless Range (through 12+ walls or
ceilings, non line-of-sight)*
Frequency Hopping Spread Spectrum (FHSS) /
Interference Immunity
Improved power management for longer battery life.**
(10+ years on AA batteries or Industrial)
Encrypt-RFSecurity (Diffie-Hellman Key Exchange
+ AES-128 CBC for sensor data messages).
Onboard data memory - up to 512 readings / sensor
- 10 minute heartbeats = 3.5 days
- 2 hour heartbeats = 42 days
Over-the-air updates (future proof)
Free iMonnit basic online monitoring and notification
software (configure sensors, view data and set
alerts via SMS text, email and/or voice calls)
* Wireless range my vary according to environment.
** Battery life determined by sensor reporting & other variables
Monnit ALTA
Monnit
Other Wireless Platforms
Wifi
Bluetooth
uve FCI 0' Y) C ) Y 1 1.00m (lhmugh 12+ walls or ceilmgs/ non \ine ) y rRF” (255 R) y 01 Power Opt ons / Form Factors 25"C ) M 02. me I I 4.375" X 2.470‘ X 1,120‘ 2.000" X 1.125" X 0,875‘ 3,701‘ X 2,316" x 1.378" — E TEMPERATURE
ALTA Wireless TEMPERATURE Sensors
Coin Cell
AA Battery (x2)
5-year
10-year Sensors shown with & without
3’ Leaded Prope options
Industrial /
3.6V Lithium
10-year
The ALTA Wireless Temperature Sensor uses a type
NTC thermistor to measure temperature.
Accurate to ± 1° C (± 1.8° F)
Increased accuracy by user calibration to
± 0.25° C (± 0.45° F)
Data Sheet (short version)
Technical Specifications
Supply Voltage
2.0 - 3.8 VDC (3.0 - 3.8 VDC Using Power Supply) *
Current Consumption
0.2 µA (Sleep Mode)
2.5 mA (MCU Active)
0.7 µA (RTC Sleep)
5.5 mA (Radio RX Mode)
570 µA (MCU Idle)
22.6 mA (Radio TX Mode)
Temperature
Thermistor Temperature Range
-40° to +125°C ( -40°
to +257°F ) Limited to Main Unit Circuitry,
Sensor
(Thermistor Only)
-7° to +60°C unless thermistor leads being used
Accuracy @ 25°C
+/- 1% (1° C or 1.8° F)
User Calibrated Accuracy
+/- 0.25° C (± 0.45° F)
Wireless Range (900 MHz)
1,000’+ (through 12+ walls or ceilings / non line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Integrated Memory
Up to 512 sensor messages
Certifications
Industry
900 MHz product:
FCC ID: ZTL- G2SC1
Canada
IC: 9794A-G2SC1
UL Listed (Industrial): UL508-4x specifications (File E194432)
Power Options / Form Factors
AA Batteries
Coin Cell
Time Constant @ 25°C
15 sec max
30 seconds
Operating Temperature Range **
0° to 130°F (-18°-55°C) alkaline,
20° to +140°F,
(board circuitry + batteries)
-40° to 185°F (-40° - 85°C) lithium
(-7° - 60°C) **
Optimal Operating Temperature Range (batteries) **
+10° to +50°C (+50° to +122°F)
Weight
3.7 oz.
0.7 oz.
Enclosure
High impact ABS Plastic
High impact ABS Plastic
(w/ PinchPower enclosure)
Dimensions (click #s to view dimensional drawings)
4.375” x 2.470 x 1.120”
2.000” x 1.125 x 0.875”
* Hardware cannot withstand negative voltage. Please take care
when connecting a power device.
** At temperatures above 100°C, it is possible for the board circuitry
to lose programmed memory.
Solar-Powered Option (available with “Industrial” version only)
Solar Panel: 5VDC / 30mA (53mm x 30mm)
Charging Temperature Range: 0° to 45°C (32° to 113°F)
Max. Temperature Range: -20° to 60°C (-4° to 140°F)
Rechargeable Battery (Included): 600 mAh / >2000 Charge
Cycles (80% of initial capacity)
Principle of Operation
Sensor outputs ambient temperatures in degrees Fahrenheit. It is programmed to sleep for a
user-given time interval (heartbeat); then wakeup, send power to the NTC Thermistor, wait for it
to stabilize, convert the analog data, mathematically compute the temperature and transmit the
data to the gateway. To stay within the abilities of the processor, the temperature is computed
off a data table provided by the manufacturer.
Get IoT Started
801-561-5555
info@monnit.com
www.monnit.com
e ABS ht es
ALTA 3G Cellular Gateway
5.004”
True plug & play, no hassles for Internet
configuration setup
No PC required for operation
Low-cost cellular service packages
Local status LEDs with transmission and
online status indicators
3.80” ” 1.51
Technical Specifications
Cellular
Carriers Support
Cellular Technology
Antenna
SIM Card Compatibility
AT&T (USA), Rogers (Canada)
UMTS
Frequency Range: 850 / 1700 / 1900 MHz
Connector: SMA
Gain (dBi): 1.5
Mini-SIM (2FF) 25 mm x 15 mm x 0.76 mm
Power
Input Power
5.5 VDC @ 2.5 A
Optional Battery Backup
Battery Type: Rechargeable Lithium Polymer
Battery Duration: Up to 24 hours
Battery Cycle Life: 500 times
Mechanical
LEDs
Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory:
50,000 sensor messages
(Sensor messages will be stored in the event of Internet outage and transferred when con-
nection is restored)
Enclosure
ABS
Dimensions
5.004 x 3.8 x 1.51 in.
Weight
7 ounces
Environmental
Operating Temperature
-10 to +70 °C (14 to 158 °F)
Storage Temperature
-20 to +85 °C (-4 to 185 °F)
Wireless
Wireless Range
1,000+ ft. (through 12+ walls or ceilings / non-line-of-sight)
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications
Industry
FCC: ZTL- G2SC1, FCC: RI7HE910
Canada
IC: 9794A-G2SC1 and IC: 5131A-HE910
Principle of Operation
The ALTA Cellular Gateways are based on the latest Dual-
band CDMA and 3G wireless protocols and come integrated
with Monnit’s wireless access point network (WAN) for use with
all Monnit wireless sensors.
The ALTA Cellular Gateway is an advanced all wireless
M2M gateway that enables fast time-to-market solutions for
a wide range of M2M and partner applications as well.
Options & Add-ons
Carriers
Protocol
CDMA
Cellular
◊◊
Sprint
◊◊
CDMA
◊◊
US Cellular
◊◊
3G
3G
Ethernet
◊◊
AT&T (USA)
USB
◊◊
Rogers (Canada)
Operating Frequency
900 MHz
6:353
ALTA Ethernet Gateway
The ALTA Ethernet gateway allows your ALTA Wireless
Sensors to communicate with the iMonnit™ Online Wireless
Sensor Monitoring and Notification System without requiring
a PC. Simply plug this device into any open network port
with internet connection and it will automatically connect
with online servers. With the graphical iMonnit software, you
can easily configure your network, view collected sensor
data and set alarms through SMS or e-mail.
mm)
727(101.
005”4.
5.505”
(139.827 mm)
mm)
925(34.
1.375
Technical Specifications
Ethernet
Ethernet Types
Antenna
Hardware
IEEE Standard Compliance
Operation:
Cross-Over Correction
Addressing
Host Address
Default Port
Protocols Supported
Cable Connector
Device Memory
Standard, POE
Connector: SMA
Gain: 5.0 dBi (900 MHz Product)
3.0 dBi (868 and 433 MHz Product)
10/100 Ethernet Controller
802.3-2002
Full- and Half-Duplex
Automatic MDI/MDI-X
Pre-programmed MAC Address
t1.sensorsgateway.com
3000
UDP, DHCP, TCP, SNMP, MODBUS
Cat 5
16,000 sensor messages (Sensor messages will be stored in the event of Internet
outage and transferred when connection is restored)
Power
Power Supply
5.5 V AC adapter or 5.5 V Power-Over-Ethernet adapter *
Mechanical
LEDs
H/W status, iMonnit connection status, sensor data activity
Enclosure
ABS plastic
Dimensions
4.0 in x 5.5 in x 1.375 in (139.85 mm x 101.75 mm x 34.95 mm)
Weight
12.6 ounces
Environmental
Operating Temperature
-10 to +70 °C (14 to 158 °F) **
Storage Temperature
-20 to +85 °C (-4 to 185 °F)
Wireless
Wireless Range
1,000+ ft. (through 12+ walls or ceilings, non line-of-sight)***
Security
Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications
Industry
900 MHz product - FCC ID: ZTL- G2SC1 and
Canada
IC: 9794A-G2SC1.
* Hardware cannot withstand negative voltage. Please take care when connecting a power device.
** At temperatures above 100°C, it is possible for the board circuitry to lose programmed memory.
*** Actual range may vary depending on environment.
Data Capturing Options - Data collected by the Ethernet Gateway from the sensors in the network can be accessed when these
interfac-es are turned on. Multiple interfaces can be active at the same time. All interfaces require that the Ethernet gateway be set to a
Static IP address. (By default, the unit uses DHCP). The following data capturing options are supported:
SNMP Poll and Trap Interface • MODBUS TCP Interface • Real Time TCP Interface
Line Power (w/ AA Battery Backup) Industrial Lithium Battery .0 sensor networks. Industrial sensors are able to MONNI1: For more infnnnatian about our pmduc at infononnitmm or 6016616555. www.mnnnitmm. 5
Durability Grades
Options & Add-ons
Commercial Grade
Sensor Power Sources
If not specified as “Industrial Grade”, all ALTA sensors
AA Battery
are commercial grade and are designed for applications
in ordinary environments (normal room temperature,
AA battery powered sensors are commercial grade
humidity and atmospheric pressure). Do not use these
and are ideal for indoor sensor networks. AA sen-
sensors under the following conditions as these factors
sors are able to achieve up to a 10-year battery life.
can deteriorate the product characteristics or cause
Line Power (w/ AA Battery Backup)
failures.
Corrosive gas / De-oxidizing gas
AA battery powered sensors can be upgraded to
(chlorine, hydrogen sulfide, ammonia, sulfuric
support line-powered operations.
acid, nitric oxides, etc.)
Coin Cell Battery
Volatile or flammable gas
Dusty conditions
Coin cell battery powered sensors offer the smallest
Under low or high pressure
form factor of all power options. Coin cell sensors
Wet or excessively humid locations
are able to achieve up to a 5-year battery life.
Places with salt water, oils chemical liquids or
Industrial Lithium Battery
organic solvents
Where there are excessively strong vibrations
Industrial sensors are powered by a replaceable
Other places where hazardous conditions exist
lithium battery. Industrial sensors are ideal for indoor
sensor networks. Industrial sensors are able to
Use these product within the specified temperature
achieve up to a 10-year battery life.
range. Higher temperature may cause deterioration of
the characteristics or the material quality.
Solar
Industrial Grade Sensors can be upgraded to sup-
Industrial Grade
port solar powered operations.
Type 1, 2, 4, 4X, 12 and 13 NEMA
RF Operating Frequency
Rated Enclosure
In North America, ALTA wireless products operate
ALTA Industrial sensors are enclosed in reliable, weath-
using the license-free 900 MHz ISM band. Contact
erproof NEMA rated enclosures. Our NEMA rated enclo-
Monnit regarding products requiring 868 MHz, 433
sures are constructed for both indoor or outdoor use and
MHz or 920 MHz operating frequencies.
protect the sensor circuitry against the ingress of solid
foreign objects like dust as well as the damaging effects
of water (rain, sleet, snow, splashing water, and hose
directed water).
Safe from falling dirt
Protects against wind blown dust
Protects against rain, sleet, snow, splashing water,
and hose directed water
Increased level of corrosion resistance
Will remain undamaged by ice formation on the
enclosure
Monnit Corporation
For more information about our products or to place an order, please contact our sales department
3400 South West Temple
Salt Lake City, UT 84115
at info@monnit.com or 801-561-5555.
801-561-5555
Visit us on the web at www.monnit.com.
www.monnit.com
Monnit, iMonnit, ALTA, PinchPower, Encrypt-RF and all other trademarks are property of Monnit, Corp.
© 2018 Monnit Corp. All Rights Reserved.
ADK-005-1B (04/17)

Products related to this Datasheet

ALTA PHARMACY / LAB MONITORING K
Available Quantity: 6
Unit Price: 497.15
ALTA PHARMACY / LAB MONITORING K
Available Quantity: 0
Unit Price: 583.575
ALTA PHARMACY / LAB MONITORING K
Available Quantity: 0
Unit Price: 451.75