Cellular Gateways Datasheet by Monnit Corporation

View All Related Products | Download PDF Datasheet
A ALTA® 0 r ‘ MONNIT. A CELLULAR r ‘ m «:m .lllllllllll 4)) other Wireless Platfnrms I 2? Wifi I 8 Bluemnlh
General Description
Don’t have an existing network connection where you
need it most? ALTA Cellular Gateways allow your Monnit
Wireless Sensors to communicate with the iMonnit
Online Wireless Sensor Monitoring and Notification
System via cellular transmission. They are the perfect
solution for remote locations, or where an existing
internet connection is not an option.
The ALTA Cellular Gateways are based on the latest
Dual-band CDMA or 3G wireless protocols and come
integrated with Monnit’s wireless access point network
(WAN) for use with all Monnit wireless sensors.
The ALTA Cellular Gateway is an advanced all wireless
M2M gateway that enables fast time-to-market solutions
for a wide range of M2M and partner applications as
well. Monnit’s ALTA Cellular Gateway is specifically
designed to respond to the increasing market need for
global technology that accommodates a variety of vertical
M2M application segments and remote wireless sensor
management solutions.
Example Applications
Remote Location Monitoring
Shipping and Transportation
Agricultural Monitoring
Vacant Property Management
Vacation Home Property Management
Construction Site Monitoring
Data Center Monitoring
Cellular Gateways
The Leading Enterprise Internet of Things Solution
by
ALTA Cellular Gateway Features
Wireless range of 1,200+ feet through 12+ walls *
Frequency Hopping Spread Spectrum (FHSS)
Improved interference immunity
Encrypt-RF® Security (Diffie-Hellman Key Exchange
+ AES-128 CBC for sensor data messages)
50,000 sensor message memory
Over the air updates (future proof)
True plug & play, no hassles for internet
configuration set-up
No PC required for operation
Low-cost cellular service packages
Local status LEDs with transmission and
online status indicators
AC power supply
Optional 24 hour battery backup in event
of power outage
* Actual range may vary depending on environment.
Wireless Range Comparison
Monnit ALTA
Monnit
Other Wireless Platforms
Wifi
Bluetooth
Wireless Range Comparison
PAGE 1
ALTA CDMA Cellular Gateway Specifications
Cellular
Carriers Supported Verizon Wireless, Sprint Wireless, U.S. Cellular
CDMA Dual Band CDMA
Frequency Range: 800 / 1900 MHz
Antenna Articulating Dipole, Connector: SMA, Gain (dBi): 1.5
Power
Input Power 5.5 VDC @ 900 mA
Optional Battery Backup Battery Type: Rechargeable Lithium Polymer
Battery Duration: Up to 24 hours
Battery Cycle Life: 500 times
Mechanical
LEDs Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory: 50,000 sensor messages
(Sensor messages will be stored in the event of Internet outage and
transferred when connection is restored)
Enclosure ABS
Dimensions 5.004 x 3.8 x 1.51 in.
Weight 7 ounces
Environmental
Operating Temperature -10 to +45°C (14 to 113°F)
Storage Temperature -20 to +60°C (-4 to 140°F)
Wireless
Wireless Range 1,000+ ft. non-line-of-sight
Security Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications Industry
Canada
Verizon
Sprint / U.S. Cellular
FCC: ZTL- G2SC1, FCC: MIVCNN0301
FCC: ZTL- G2SC1, FCC: RI7CE910-DUAL
IC: 9794A-G2SC1 and IC: 4160a-CNN0301
IC: 9794A-G2SC1 and IC: 5131A-CE910DUAL
5.004 in.
3.80 in.
1.51 in.
5.004 in.
3.80 in.
1.51 in.
ALTA CDMA Cellular Gateways
PAGE 2
ALTA 3G Cellular Gateway Specifications
Cellular
Cellular Technology UMTS
Frequency Range: 850 / 1700 / 1900 MHz
Antenna Connector: RP-SMA
Gain (dBi): 1.5
SIM Card Compatibility Mini-SIM (2FF) 25 mm x 15 mm x 0.76 mm
Power
Input Power 5.5 VDC @ 2.5 A
Optional Battery Backup Battery Type: Rechargeable Lithium Polymer
Battery Duration: Up to 24 hours
Battery Cycle Life: 500 times
Mechanical
LEDs Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory: 50,000 sensor messages
(Sensor messages will be stored in the event of Internet outage and
transferred when connection is restored)
Enclosure ABS
Dimensions 5.004 x 3.8 x 1.51 in.
Weight 7 ounces
Environmental
Operating Temperature -10 to +45°C (14 to 113°F)
Storage Temperature -20 to +60°C (-4 to 140°F)
Wireless
Wireless Range 1,000+ ft. non-line-of-sight
Security Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications Industry
Canada
FCC: ZTL- G2SC1, FCC: RI7HE910 IC: 9794A-G2SC1 and IC: 5131A-HE910
5.004 in.
3.80 in.
1.51 in.
5.004 in.
3.80 in.
1.51 in.
ALTA 3G Cellular Gateways
PAGE 3
F6 le
ALTA Industrial CDMA Cellular Gateway Specifications
Cellular
Carriers Supported Verizon Wireless, Sprint Wireless, U.S. Cellular
CDMA Dual Band CDMA
Frequency Range: 800 / 1900 MHz
Antenna Articulating Dipole, Connector: SMA, Gain (dBi): 1.5
Power
Input Power 5.5 VDC @ 900 mA (rated for outdoor use)
Mechanical
LEDs Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory: 50,000 sensor messages (messages will be stored in the event of Internet outage
and transferred when connection is restored).
Enclosure NEMA 1, 2, 4, 4x, 12 and 13 rated, sealed and weather proof
Monnit’s NEMA rated enclosures are constructed for both indoor or outdoor use and
protect the enclosed circuitry against the ingress of solid foreign objects like dust as
well as the damaging effects of water (rain, sleet, snow, splashing water, and hose
directed water).
Dimensions 5.70 x 3.543 x 2.14 in.
Weight 12 ounces
Environmental
Operating Temperature -10 to +45°C (14 to 113°F)
Storage Temperature -20 to +60°C (-4 to 140°F)
Wireless
Wireless Range 1,000+ ft. non-line-of-sight
Security Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications Industry
Canada
Verizon
Sprint / U.S. Cellular
FCC: ZTL- G2SC1, FCC: MIVCNN0301
FCC: ZTL- G2SC1, FCC: RI7CE910-DUAL
IC: 9794A-G2SC1 and IC: 4160a-CNN0301
IC: 9794A-G2SC1 and IC: 5131A-CE910DUAL
ALTA Industrial CDMA Cellular Gateways
4.524 in
3.543 in
2.14 in
2.14 in
5.70 in
5.70 in
PAGE 4
F6 le
ALTA Industrial 3G Cellular Gateways
ALTA Industrial 3G Cellular Gateway Specifications
Cellular
Cellular Technology UMTS
Frequency Range: 850 / 1700 / 1900 MHz
Antenna Connector: RP-SMA
Gain (dBi): 1.5
SIM Card Compatibility Mini-SIM (2FF) 25 mm x 15 mm x 0.76 mm
Power
Input Power 5.5 VDC @ 2.5 A (rated for outdoor use)
Mechanical
LEDs Cellular Status LED, Online Status LED, Sensor Network Status LED
Device Memory: 50,000 sensor messages (messages will be stored in the event of Internet outage
and transferred when connection is restored).
Enclosure NEMA 1, 2, 4, 4x, 12 and 13 rated, sealed and weather proof
Monnit’s NEMA rated enclosures are constructed for both indoor or outdoor use and
protect the enclosed circuitry against the ingress of solid foreign objects like dust as
well as the damaging effects of water (rain, sleet, snow, splashing water, and hose
directed water).
Dimensions 5.70 x 3.543 x 2.14 in.
Weight 12 ounces
Environmental
Operating Temperature -10 to +45°C (14 to 113°F)
Storage Temperature -20 to +60°C (-4 to 140°F)
Wireless
Wireless Range 1,000+ ft. non-line-of-sight
Security Encrypt-RF™ (256-bit key exchange and AES-128 CTR)
Certifications Industry
Canada
FCC: ZTL- G2SC1, FCC: RI7HE910 IC: 9794A-G2SC1 and IC: 5131A-HE910
4.524 in
3.543 in
2.14 in
2.14 in
5.70 in
5.70 in
PAGE 5
MONNI1Z
ADG-03-1C (7/18)
Monnit, iMonnit, ALTA, Encrypt-RF and all other trademarks are property of Monnit, Corp.
© 2018 Monnit Corp. All Rights Reserved.
Monnit Corporation
3400 South West Temple
South Salt Lake, UT 84115
801-561-5555
www.monnit.com
For more information about our products or to place an order, please contact
our sales department at 801-561-5555.
Visit us on the web at www.monnit.com.
Commercial Grade Cellular Gateways:
Monnit commercial grade cellular gateways are designed for applications in ordinary environments (normal room
temperature, humidity and atmospheric pressure). Do not use these gateways under the following conditions as these
factors can deteriorate the product characteristics and cause failures and burn-out.
Corrosive gas or deoxidizing gas - chlorine gas, hydrogen sulfide gas, ammonia gas, sulfuric acid gas, nitric oxides
gas, etc.).
Volatile or flammable gas.
Dusty conditions.
Under low or high pressure.
Wet or excessively humid locations.
Places with salt water, oils chemical liquids or organic solvents.
Where there are excessively strong vibrations.
Other places where similar hazardous conditions exist.
Use these product within the specified temperature range. Higher temperature may cause deterioration of the
characteristics or the material quality.
Industrial Grade Cellular Gateways - Type 1, 2, 4, 4X, 12 and 13 NEMA Rated Enclosure:
Monnit’s Industrial cellular gateways are enclosed in reliable, weatherproof NEMA rated enclosures. Our NEMA rated
enclosures are constructed for both indoor or outdoor use and protect the sensor circuitry against the ingress of solid
foreign objects like dust as well as the damaging effects of water (rain, sleet, snow, splashing water, and hose directed
water).
Safe from falling dirt.
Protects against wind blown dust.
Protects against rain, sleet, snow, splashing water, and hose directed water
Increased level of corrosion resistance
Will remain undamaged by ice formation on the enclosure

Products related to this Datasheet

GATEWAY 3G CDMA
Available Quantity: 0
Unit Price: 0
ALTA SMALL BUSINESS MONITORING K
Available Quantity: 4
Unit Price: 565.9
GATEWAY 2G CDMA
Available Quantity: 0
Unit Price: 258.245
GATEWAY 2G CDMA
Available Quantity: 0
Unit Price: 512.60333
GATEWAY 3G CDMA
Available Quantity: 0
Unit Price: 0
GATEWAY 3G CDMA
Available Quantity: 0
Unit Price: 0
ALTA MOBILE REFRIGERATION MONITO
Available Quantity: 0
Unit Price: 879.263