FAD1-06025-A Series Datasheet by Qualtek

60x60x25mm FAD1-06025—A Series /* . . . . . . . . *1 Runs CnmvHMt Rate Nois Cu P Spa Lav We (VDC) (A) (W) (rpm) (InAq) (mmAq) FAN-060258 LWI -A FAN-060258 MWI -A FAN-060258 HW1 -A FAD1-06025C LWI -A FAD1-06025C MWI -A 12 0 13 1 56 3500 0 506 17.900 0 152 3 360 28.1 62.0 FAD1-06025C HW1 -A 12 0 23 2 76 4500 0 661 23.366 0 252 6 400 33.1 62.0 FAD1-06025C JWI -A 12 0 23 2 76 5000 0 740 26.173 0 293 7 569 38.4 62.0 FAD1-06025CBKWI -A 12 0 32 3 34 6000 0 395 31.643 0 445 11.303 42.7 62.0 FAN-060251) LWI -A F}\D1-06025DI MWI -A 24 0 09 2 16 0 506 17.900 0 152 3 360 28.1 62.0 FAN-0602513 ' HW1 4K 24 0 12 2 38 0 661 23.366 0 252 6 400 33.1 62.0 FAD1-06025D'JW1 -A 24 0 12 0 740 26.173 0 293 7 569 38.4 62.0 NOISE15 measured a| he ms|ance 01 one (1) matey from the ast of Imake 'fi 60 0‘0 5 m Fan Perlormance Curve 500:0 3 125041011 rmanEchM) I G U E \H M REITATIEIN ‘AIR FLDW \; \, \ k — ualte
60x60x25mm FAD1-06025-A Series
Volt.
(VDC)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAD1-06025B LW1 -A
FAD1-06025B MW1 -A
FAD1-06025B HW1 -A
FAD1-06025C LW1 -A
FAD1-06025C MW1 -A
FAD1-06025C HW1 -A
FAD1-06025C JW1 -A
FAD1-06025CBKW1 -A
FAD1-06025D LW1 -A
FAD1-06025D MW1 -A
FAD1-06025D HW1 -A
FAD1-06025D JW1 -A
0.20
0.35
0.35
0.10
0.13
0.23
0.23
0.32
0.06
0.09
0.12
0.12
1.00
1.75
1.75
1.20
1.56
2.76
2.76
3.84
0.72
2.16
2.88
2.88
2500
3500
4500
2500
3500
4500
5000
6000
2500
3500
4500
5000
Maximum
AirFlow
0.361
0.506
0.661
0.361
0.506
0.661
0.740
0.895
0.361
0.506
0.661
0.740
12.782
17.900
23.366
12.782
17.900
23.366
26.178
31.643
12.782
17.900
23.366
26.178
5
5
5
12
12
12
12
12
24
24
24
24
(CMM) (CFM)
Maximum Static
Pressure
0.080
0.152
0.252
0.080
0.152
0.252
0.298
0.445
0.080
0.152
0.252
0.298
2.032
3.860
6.400
2.032
3.860
6.400
7.569
11.303
2.032
3.860
6.400
7.569
(InAq) (mmAq)
Noise
Level
(dB/A)
18.9
28.1
33.1
18.9
28.1
33.1
38.4
42.7
18.9
28.1
33.1
38.4
Weight
(g)
62.0
62.0
62.0
62.0
62.0
62.0
62.0
62.0
62.0
62.0
62.0
62.0
ISO-9001 Company www.qualtekusa.com
DC AXIAL FAN
*
Qualtek
Electronics Corporation
*
*
*
Noise is measured at the distance of one (1) meter from the axis of intake.
*
*
*
*
*
*
*
Motor: Brushless DC
Motor Protection: IC
Bearing Type: Two Ball or Hydro Dynamic
Connection: UL 1061 AWG 26, 320mm Wire Leads
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Hydro Dynamic: -10°C~70°C
Features:
Frame Material: Plastic UL94V-0
Life Expectancy:
Two Ball: 70,000 Hours (40°C)
Hydro Dynamic: 40,000 Hours (40°C)
Fan-S Division
0.000
0.138
0.275
0.413
0.551
0.689
0.000 0.226 0.453 0.679 0.905 1.132
0.0
3.5
7.0
10.5
14.0
17.5
0816 24 32 40
STATIC PRESSURE(InAq)
L
K
J
H
M
* Indicates “B” (Ball Bearing), or “H” (Hydro Dynamic)
** Indicates “2” (No Special Function), “3” (Alarm), “4” (Speed Sensor), “9” (PWM), or
“B” (PWM + Speed Sensor)
Part Number Example: FAD1-06025CBMW12-A (Ball Bearing fan with no Special Function)
**
**
**
**
**
**
**
**
**
**
**
**